Print Print this page
 
TE Connectivity Aerospace, Defense and Marine
Military, AMS-DTL-23053/1, NT-MIL Series
TE Connectivity Aerospace, Defense and Marine
Military, MIL-PRF-46846 Type II, SFR Series
 
TE Connectivity Aerospace, Defense and Marine
NT-MIL Series

Military, MIL-PRF-46846 Type II, SFR Series

Heat Shrink Tubing

TE Connectivity Aerospace, Defense and Marine

Very flexible, flame-retardant, silicone elastomer tubing.

Features
  • Outstanding low temperature flexibility
  • Resistance to hydraulic fluids, fuel and lubricating oil
Specifications
  • Color:Black
  • Features:Flame Retardant
  • Inner Diameter - Recovered:0.428" (10.87mm)
  • Inner Diameter - Supplied:0.750" (19.05mm)
  • Length:50.0' (15.2m)
  • Material:Silicone Elastomer
  • Operating Temperature:-75°C ~ 180°C
  • Recovered Wall Thickness:0.057" (1.45mm)
  • Shrink Temperature:135°C
  • Shrinkage Ratio:1.75 to 1
  • Type:Tubing, Flexible
Parts