Print Print this page
 
KYOCERA AVX
DIPGuard® MD Series
KYOCERA AVX
Military, MIL-PRF-39014, CKR22 Series
 
KYOCERA AVX
Mini-TurboCap™ Series
  • Images

Military, MIL-PRF-39014, CKR22 Series

General Purpose, Dip Ceramic Capacitors

KYOCERA AVX

The Military, MIL-PRF-39014, CKR22 Series are 2 pin dip ceramic chip capacitors with established reliability.

Specifications
  • Applications:High Reliability
  • Capacitance:100pF ~ 1µF
  • Height - Seated (Max):0.175" (4.45mm)
  • Lead Spacing:0.325" (8.25mm)
  • Mounting Type:Through Hole
  • Notification:QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.0
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:2-DIP
  • Size / Dimension:0.260" L x 0.092" W (6.60mm x 2.34mm)
  • Tolerance:±10%
  • Voltage - Rated:50V ~ 200V
Parts
M39014/22-0675M39014/22-0675CAP CER 100PF 200V NP0 2-DIP 100pF±10%200VC0G, NP02-DIP
M39014/22-0776M39014/22-0776CAP CER 10000PF 100V X7R 2-DIP 10000pF±10%100VX7R2-DIP
M39014/22-0814M39014/22-0814CAP CER 10000PF 200V X7R 2-DIP 10000pF±10%200VX7R2-DIP
M39014/22-1076M39014/22-1076CAP CER 10000PF 100V X7R 2-DIP 10000pF±10%100VX7R2-DIP
M39014/22-0788M39014/22-0788CAP CER 0.047UF 50V X7R 2-DIP .047µF±10%50VX7R2-DIP
M39014/22-0794M39014/22-0794CAP CER 0.1UF 50V X7R 2-DIP .1µF±10%50VX7R2-DIP
M39014/22-0832M39014/22-0832CAP CER 0.1UF 100V X7R 2-DIP .1µF±10%100VX7R2-DIP
CKR22BX104KSCKR22BX104KSCAP CER 0.1UF 50V BX 2-DIP .1µF±10%50VBX2-DIP
M39014/22-0838M39014/22-0838CAP CER 0.22UF 50V X7R 2-DIP .22µF±10%50VX7R2-DIP
M39014/22-0856M39014/22-0856CAP CER 1UF 50V X7R 2-DIP 1µF±10%50VX7R2-DIP