Print Print this page
 
KEMET
Military, MIL-PRF-20/36, CCR06 Series
KEMET
Military, MIL-PRF-39014, CKR05 Series
 
KEMET
Military, MIL-PRF-39014, CKR06 Series
Specifications
  • Applications:High Reliability
  • Capacitance:100pF ~ .1µF
  • Height - Seated (Max):0.200" (5.08mm)
  • Lead Spacing:0.200" (5.08mm)
  • Lead Style:Formed Leads
  • Mounting Type:Through Hole
  • Notification:QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.0
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:Radial
  • Size / Dimension:0.190" L x 0.090" W (4.83mm x 2.29mm)
  • Tolerance:±10%
  • Voltage - Rated:50V ~ 200V
Parts

View in Parametric Search

M39014/01-1299M39014/01-1299CAP CER 100PF 200V 10% RADIAL 100pF±10%200VBXRadial
M39014/01-1339M39014/01-1339CAP CER 100PF 200V 10% RADIAL 100pF±10%200VBXRadial
M39014/01-1311M39014/01-1311CAP CER 470PF 200V 10% RADIAL 470pF±10%200VBXRadial
M39014/01-1317VM39014/01-1317VCAP CER 1000PF 200V BX RADIAL 1000pF±10%200VBXRadial
C056T102K2X5CR7301C056T102K2X5CR7301CAP CER 1000PF 200V BX RADIAL 1000pF±10%200VBXRadial
M39014/01-1237M39014/01-1237CAP CER 1000PF 200V 10% RADIAL 1000pF±10%200VBXRadial
C052T102K2X5CRC052T102K2X5CRCAP CER 1000PF 200V 10% RADIAL 1000pF±10%200VX7RRadial
M39014/01-1357M39014/01-1357CAP CER 1000PF 200V BX RADIAL 1000pF±10%200VBXRadial
M39014/01-1523M39014/01-1523CAP CER 2200PF 100V 10% RADIAL 2200pF±10%100VBXRadial
M39014/01-1529M39014/01-1529CAP CER 4700PF 100V 10% RADIAL 4700pF±10%100VBXRadial
M39014/01-1535M39014/01-1535CAP CER 10000PF 100V 10% RADIAL 10000pF±10%100VBXRadial
M39014/01-1455M39014/01-1455CAP CER 10000PF 100V 10% RADIAL 10000pF±10%100VBXRadial
M39014/01-1575VM39014/01-1575VCAP CER 10000PF 100V BX RADIAL 10000pF±10%100VBXRadial
M39014/01-1575M39014/01-1575CAP CER 10000PF 100V BX RADIAL 10000pF±10%100VBXRadial
M39014/01-1535VT/RM39014/01-1535VT/RCAP CER 10000PF 100V X7R RADIAL 10000pF±10%100VX7RRadial
M39014/01-1535VM39014/01-1535VCAP CER 10000PF 100V BX RADIAL 10000pF±10%100VBXRadial
M39014/01-1547M39014/01-1547CAP CER 0.047UF 50V 10% RADIAL .047µF±10%50VBXRadial
M39014/01-1553T/RM39014/01-1553T/RCAP CER 0.1UF 50V BX RADIAL .1µF±10%50VBXRadial
M39014/01-1553M39014/01-1553CAP CER 0.1UF 50V BX RADIAL .1µF±10%50VBXRadial
M39014/01-1553VM39014/01-1553VCAP CER 0.1UF 50V 10% RADIAL .1µF±10%50VBXRadial
M39014/01-1473M39014/01-1473CAP CER 0.1UF 50V BX RADIAL .1µF±10%50VBXRadial
M39014/01-1593M39014/01-1593CAP CER 0.1UF 50V BX RADIAL .1µF±10%50VBXRadial
M39014/01-1593VM39014/01-1593VCAP CER 0.1UF 50V BX RADIAL .1µF±10%50VBXRadial
M39014/01-1473VM39014/01-1473VCAP CER 0.1UF 50V BX RADIAL .1µF±10%50VBXRadial
M39014/01-1513M39014/01-1513CAP CER 0.1UF 50V 10% RADIAL .1µF±10%50VBXRadial

View in Parametric Search