Print Print this page
 
KYOCERA AVX
Military, MIL-PRF-39014, Ceralam® MR06 Series
KYOCERA AVX
Military, MIL-PRF-39014, CKR05 Series
 
KYOCERA AVX
Military, MIL-PRF-39014, CKR06 Series

Military, MIL-PRF-39014, CKR05 Series

High Reliability, Radial Leaded Ceramic Capacitors

KYOCERA AVX

Specifications
  • Applications:High Reliability
  • Capacitance:1000pF ~ 1µF
  • Lead Spacing:0.200" (5.08mm)
  • Mounting Type:Through Hole
  • Notification:QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.0
  • Operating Temperature:-55°C ~ 125°C
  • Voltage - Rated:50V ~ 200V
Parts
M39014/01-1237M39014/01-1237CAP CER AXIAL 1000pF±10%200VBXRadial
M39014/01-1317M39014/01-1317CAP CER 1000PF 200V BX RADIAL 1000pF±10%200VBXRadial
M39014/01-1526M39014/01-1526CAP CER 0.0033UF 100V BX RADIAL 3300pF±10%100VBXRadial
M39014/01-1496M39014/01-1496CAP CER 0.01UF 100V BX RADIAL 10000pF±20%100VBXRadial
M39014/22-1114M39014/22-1114CAP CER 2DIP 10000pF±10%200VBX2-DIP
M39014/02-1298VM39014/02-1298VCAP CER AXIAL 10000pF±10%200VBXRadial
M39014/01-1535M39014/01-1535CAP CER 10000PF 100V BX RADIAL 10000pF±10%100VBXRadial
M39014/01-1535VM39014/01-1535VCAP CER AXIAL 10000pF±10%100VBXRadial
M39014/01-1575M39014/01-1575CAP CER AXIAL 10000pF±10%100VBXRadial
M39014/01-1473M39014/01-1473CAP CER AXIAL .1µF±10%50VBXRadial
M39014/02-1350VM39014/02-1350VCAP CER AXIAL .1µF±10%200VBXRadial
M39014/22-0494M39014/22-0494CAP CER 2DIP .1µF±10%50VBX2-DIP
M39014/22-1132M39014/22-1132CAP CER 2DIP .1µF±10%100VBX2-DIP
CKR05BX104KRCKR05BX104KRCAP CER 0.1UF 50V BX RADIAL .1µF±10%50VBXRadial
M39014/01-1553VM39014/01-1553VCAP CER 0.1UF 50V BX RADIAL .1µF±10%50VBXRadial
M39014/01-1593M39014/01-1593CAP CER 0.1UF 50V BX RADIAL .1µF±10%50VBXRadial
M39014/01-1593VM39014/01-1593VCAP CER 0.1UF 50V BX RADIAL .1µF±10%50VBXRadial
M39014/02-1270M39014/02-1270CAP CER AXIAL .1µF±10%100VBXRadial
M39014/02-1350M39014/02-1350CAP CER AXIAL .1µF±10%100VBXRadial
M39014/02-1360M39014/02-1360CAP CER AXIAL .47µF±10%50VBXRadial
M39014/02-1407M39014/02-1407CAP CER AXIAL 1µF±10%50VBXRadial
M39014/02-1411VM39014/02-1411VCAP CER AXIAL 1µF±10%50VBXRadial
M39014/02-1407VM39014/02-1407VCAP CER AXIAL 1µF±10%50VBXRadial
M39014/02-1411M39014/02-1411CAP CER AXIAL 1µF±10%50VBXRadial
M39014/22-0556M39014/22-0556CAP CER 2DIP 1µF±10%50VBR2-DIP
M39014/02-1419VM39014/02-1419VCAP CER AXIAL 1µF±10%50VBXRadial