Print Print this page
 
KEMET
Military, MIL-C-11015, CK14 Series
KEMET
Military, MIL-PRF-20, CCR75 Series
 
KEMET
Military, MIL-PRF-39014, CKR11 Series
  • Images

Military, MIL-PRF-20, CCR75 Series

High Reliability, Axial Leaded Ceramic Capacitors

KEMET

The Military, MIL-PRF-20, CCR75 Series are axial leaded ceramic capacitors.

Specifications
  • Applications:High Reliability
  • Capacitance:100pF
  • Failure Rate:R (0.01%)
  • Lead Style:Straight
  • Mounting Type:Through Hole
  • Notification:QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.0
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:Axial
  • Size / Dimension:0.090" Dia x 0.160" L (2.29mm x 4.06mm)
  • Temperature Coefficient:C0G, NP0
  • Tolerance:±5%
  • Voltage - Rated:100V
Parts