Print Print this page
 
KEMET
Military, MIL-PRF-20, CCR05 Series
KEMET
Military, MIL-PRF-20/36, CCR06 Series
 
KEMET
Military, MIL-PRF-39014, CKR05 Series
  • Images

Military, MIL-PRF-20/36, CCR06 Series

High Reliability, Radial Leaded Ceramic Capacitors

KEMET

Radial leaded multilayer ceramic capacitors.

Specifications
  • Applications:High Reliability
  • Capacitance:1000pF ~ .015µF
  • Height - Seated (Max):0.300" (7.62mm)
  • Lead Spacing:0.200" (5.08mm)
  • Lead Style:Straight
  • Mounting Type:Through Hole
  • Notification:QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.0
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:Radial
  • Size / Dimension:0.290" L x 0.090" W (7.37mm x 2.29mm)
  • Temperature Coefficient:C0G, NP0
  • Tolerance:±1%
  • Voltage - Rated:50V ~ 200V
Parts

View in Parametric Search

CCR06CG102FRVCCR06CG102FRVCAP CER 1000PF 200V 1% RADIAL 1000pF±1%200VC0G, NP0Radial
CCR06CG103FSVCCR06CG103FSVCAP CER 10000PF 50V 1% RADIAL 10000pF±1%50VC0G, NP0Radial
CCR06CG153FRVCCR06CG153FRVCAP CER 0.015UF 50V 1% RADIAL .015µF±1%50VC0G, NP0Radial

View in Parametric Search