Print Print this page
 
ITT Cannon, LLC
MDM Series
ITT Cannon, LLC
Military, MIL-DTL-83513
 
ITT Cannon, LLC
NDD Series
Specifications
  • 2nd Connector:Individual Wire Leads
  • Contact Finish:Gold
  • Notification:QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.0
  • Number of Positions:9 ~ 51
Parts
M83513/03-C03NM83513/03-C03NMICRO 21C P /11 10CR 18" NI Plug, Male PinsIndividual Wire LeadsDB2121
M83513/03-A04CM83513/03-A04CMICRO 9C P /11 10CR 36" Plug, Male PinsIndividual Wire LeadsDB099
M83513/03-B04CM83513/03-B04CMICRO 15C P /11 10CR 36" Plug, Male PinsIndividual Wire LeadsDB1515
M83513/03-A03NM83513/03-A03NMICRO 9C P /11 10CR 18" NI Plug, Male PinsIndividual Wire LeadsDB099
M83513/03-C04CM83513/03-C04CCABLE DSUB PLUG 21POS LEADS 36" Plug, Male PinsIndividual Wire LeadsDB2121
M83513/03-D04NM83513/03-D04NCABLE DSUB PLUG 25POS LEADS 36" Plug, Male PinsIndividual Wire LeadsD-Type, Micro-D25RoHS
M83513/03-D03NM83513/03-D03NCABLE DSUB PLUG 25POS LEADS 18" Plug, Male PinsIndividual Wire LeadsD-Type, Micro-D25
M83513/03-B03NM83513/03-B03NMICRO 15C P /11 10CR 18" NI Plug, Male PinsIndividual Wire LeadsDB1515
M83513/03-F01CM83513/03-F01CMICRO 37C P /11 WHT 18" Plug, Male PinsIndividual Wire LeadsD-Type, Micro-D37
M83513/03-F01NM83513/03-F01NMICRO 37C P /11 WHT 18" NI Plug, Male PinsIndividual Wire LeadsD-Type, Micro-D37RoHS
M83513/03-F03NM83513/03-F03NMICRO 37C P /11 10CR 18" NI Plug, Male PinsIndividual Wire LeadsD-Type, Micro-D37RoHS
M83513/03-F04CM83513/03-F04CMICRO 37C P /11 10CR 36" Plug, Male PinsIndividual Wire LeadsD-Type, Micro-D37
M83513/04-B04CM83513/04-B04CCABLE DSUB RCPT 15POS LEADS 36" Receptacle, Female SocketsIndividual Wire LeadsDB1515
M83513/04-B03NM83513/04-B03NCABLE DSUB RCPT 15POS LEADS 18" Receptacle, Female SocketsIndividual Wire LeadsDB1515
M83513/04-B03CM83513/04-B03CCABLE DSUB RCPT 15POS LEADS 18" Receptacle, Female SocketsIndividual Wire LeadsDB1515
M83513/04-D03CM83513/04-D03CMICRO-D RCPT 25POS SKT 18" WIRE Receptacle, Female SocketsIndividual Wire LeadsD-Type, Micro-D25
M83513/04-D03NM83513/04-D03NMICRO 25C S /11 10CR 18" NI Receptacle, Female SocketsIndividual Wire LeadsDB2525
M83513/04-E03CM83513/04-E03CMICRO-D RCPT 31POS SKT 18" WIRE Receptacle, Female SocketsIndividual Wire LeadsDB3131
M83513/04-C03CM83513/04-C03CMICRO-D RCPT 21POS SKT 18" WIRE Receptacle, Female SocketsIndividual Wire LeadsDB2121
M83513/04-F03CM83513/04-F03CMICRO-D RCPT 37POS SKT 18" WIRE Receptacle, Female SocketsIndividual Wire LeadsDB3737
M83513/04-G03CM83513/04-G03CMICRO-D RCPT 51POS SKT 18" WIRE Receptacle, Female SocketsIndividual Wire LeadsDB5151
M83513/04-A04CM83513/04-A04CMICRO 9C S /11 10CR 36" Receptacle, Female SocketsIndividual Wire LeadsDB099
M83513/04-A01CM83513/04-A01CMICRO-D RECEPTACLE 9POS, 26AWG WReceptacle, Female SocketsIndividual Wire LeadsD-Type, Micro-D9
M83513/04-C03NM83513/04-C03NMICRO 21C S /11 10CR 18" NI Receptacle, Female SocketsIndividual Wire LeadsDB2121
M83513/04-F03NM83513/04-F03NMICRO-D RECEPTACLE 37POS, 26AWG Receptacle, Female SocketsIndividual Wire LeadsD-Type, Micro-D37
M83513/04-F01CM83513/04-F01CMICRO-D RECEPTACLE 37POS, 26AWG Receptacle, Female SocketsIndividual Wire LeadsD-Type, Micro-D37
M83513/04-F01NM83513/04-F01NMICRO-D RECEPTACLE 37POS, 26AWG Receptacle, Female SocketsIndividual Wire LeadsD-Type, Micro-D37
M83513/04-F04NM83513/04-F04NMICRO-D RECEPTACLE 37POS, 26AWG Receptacle, Female SocketsIndividual Wire LeadsD-Type, Micro-D37
M83513/04-F04CM83513/04-F04CMICRO-D RECEPTACLE 37POS, 26AWG Receptacle, Female SocketsIndividual Wire LeadsD-Type, Micro-D37
M83513/04-A03NM83513/04-A03NMICRO 9C S /11 10CR 18" NI Receptacle, Female SocketsIndividual Wire LeadsDB099
M83513/04-B04NM83513/04-B04NCABLE DSUB RCPT 15POS LEADS 36" Receptacle, Female SocketsIndividual Wire LeadsDB1515RoHS