Print Print this page
 
TE Connectivity Aerospace, Defense and Marine
Military, MIL-DTL-83513, MICRODOT (MCKS) Series
TE Connectivity Aerospace, Defense and Marine
Military, MIL-DTL-83513, MICRODOT (MCKS) Series
 
3M
101, Mini D Ribbon (MDR) Series
  • Images

Military, MIL-DTL-83513, MICRODOT (MCKS) Series

Military, MIL-DTL-83513, MICRODOT (MCKS) D-Type, Micro-D Connectors

TE Connectivity Aerospace, Defense and Marine

TE's MICRODOT line is a small form factor connector series well-suited where limited space or reduced weight are required. This line includes popular military parts numbers and custom configurations for specific applications.

Datasheets:
Features
  • Adaptable to a numerous variety of form factors
  • Low engaging force is achieved by the manner in which Twist Pin Contacts are designed
Specifications
  • Backset Spacing:0.130" (3.30mm)
  • Connector Style:D-Type, Micro-D
  • Connector Type:Receptacle, Female Sockets
  • Contact Finish:Gold
  • Contact Material:Beryllium Copper
  • Contact Type:Signal
  • Dielectric Material:Liquid Crystal Polymer (LCP)
  • Flange Feature:Mating Side, Female Screwlock (2-56)
  • Mounting Type:Through Hole, Right Angle
  • Number of Positions:15
  • Number of Rows:2
  • Shell Material, Finish:Aluminum, Yellow Chromate Plated Cadmium
  • Shell Size, Connector Layout:0.050 Pitch x 0.100 Row to Row
  • Termination:Solder
Parts