Print Print this page
 
Sullins Connector Solutions
SWR25X Series
TE Connectivity Aerospace, Defense and Marine
Military, MIL-DTL-55302, 1001 Box
 
TE Connectivity AMP Connectors
0.100" (2.54mm) Pitch Header
  • Images

Military, MIL-DTL-55302, 1001 Box

0.100" (2.54mm) Pitch, Through Hole, Right Angle, Rectangular Connector Headers

TE Connectivity Aerospace, Defense and Marine

Datasheets:
Specifications
  • Applications:General Purpose, Military
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Tin-Lead
  • Contact Finish Thickness - Mating:50.0µin (1.27µm)
  • Contact Length - Mating:0.181" (4.60mm)
  • Contact Length - Post:0.135" (3.43mm)
  • Contact Material:Brass
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Features:Mating Guide, Mounting Flange
  • Insulation Color:Blue
  • Insulation Height:0.330" (8.38mm)
  • Insulation Material:Polyester, Glass Filled
  • Mounting Type:Through Hole, Right Angle
  • Notification:QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.0
  • Number of Positions:30
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Pitch - Mating:0.100" (2.54mm)
  • Row Spacing - Mating:0.100" (2.54mm)
  • Shrouding:Shrouded - 3 Wall
  • Style:Board to Board or Cable
  • Termination:Solder
Parts