Military, MIL-DTL-5015
Threaded Free Hanging Circular Connectors
Amphenol Aerospace Operations
Amphenol broadens their MS/Standard family of connectors with the MIL-DTL-5015 Crimp Rear Release Series.
This series provides an alternative to the older MIL-C-5015 solder type. It bridges the gap between an old connector standard and the environmental and high performance needs of current technologies.
- Medium to heavy weight cylindrical
- Captive coupling nut mechanism, utilizes retaining rings in combination with “L” washers to prevent inadvertent disassembly
- Multiple interlock systems ensure permanent insert retention
- Positive control of dielectric separation with guaranteed ease of contact insertion
- Positive contact retention provided by a closely tolerance damage proof metal retention clip
- Completely sealed against environmental extremes with: individual contact seals (conical risers on pin interface), interfacial seals between contacts, peripheral gasket shell to shell seals, redundant rear wire seals and insert to shell seals.
- Fastening Type:Threaded
- Ingress Protection:Fluid Resistant
- Notification:QPL or Military Specs are for reference only. Parts are not for military use. C of C not provided. See Terms and Conditions.
- Number of Positions:1 ~ 19
- Orientation:N (Normal)
- Packaging:Bulk
- Termination:Crimp
| MS3459W12S-3S | CONN PLUG 2POS STRAIGHT W/SOCKET | Plug, Female Sockets | 2 | 12S-3 | - | ||
![]() | MS3459W10SL-3S | CONN PLUG 3POS STRAIGHT W/SOCKET | Plug, Female Sockets | 3 | 10SL-3 | - | |
| MS3459W10SL-4S | CONN PLUG 2POS STRAIGHT W/SOCKET | Plug, Female Sockets | 2 | 10SL-4 | - | ||
![]() | MS3456W10SL-3S | CONN PLUG 3POS STRAIGHT W/SCKT | Plug, Female Sockets | 3 | 10SL-3 | - | |
| MS3459W14S-2S | CONN PLUG 4POS STRAIGHT W/SOCKET | Plug, Female Sockets | 4 | 14S-2 | - | ||
| MS3456W14S-7S | CONN PLUG 3POS STRAIGHT W/SCKT | Plug, Female Sockets | 3 | 14S-7 | - | ||
| MS3459W14S-5S | CONN PLUG 5POS STRAIGHT W/SOCKET | Plug, Female Sockets | 5 | 14S-5 | - | ||
| MS3456W18-10S | CONN PLUG 4POS STRAIGHT W/SCKT | Plug, Female Sockets | 4 | 18-10 | - | ||
| MS3456W20-27S | CONN PLUG 14POS STRAIGHT W/SCKT | Plug, Female Sockets | 14 | 20-27 | - | ||
| MS3459W18-1S | CONN PLUG 10POS STRAIGHT W/SCKT | Plug, Female Sockets | 10 | 18-1 | - | ||
| MS3456W20-22S | CONN PLUG 6POS STRAIGHT W/SCKT | Plug, Female Sockets | 6 | 20-22 | - | ||
| MS3456W22-14S | CONN PLUG 19POS STRAIGHT W/SCKT | Plug, Female Sockets | 19 | 22-14 | - | ||
| MS3456W22-22S | CONN PLUG 4POS STRAIGHT W/SCKT | Plug, Female Sockets | 4 | 22-22 | - | ||
| MS3456W8S-1S | CONN PLUG 1POS STRAIGHT W/SOCKET | Plug, Female Sockets | 1 | 8S-1 | - | ||
| MS3459KS14S-5S | CONN PLUG 5POS STRAIGHT W/SOCKET | Plug, Female Sockets | 5 | 14S-5 | - | ||
| MS3459KS10SL-3S | CONN PLUG 3POS STRAIGHT W/SOCKET | Plug, Female Sockets | 3 | 10SL-3 | - | ||
![]() | MS3456W20-27P | CONN PLUG 14POS STRAIGHT W/PINS | Plug, Male Pins | 14 | 20-27 | - | |
| MS3456W22-2P | CONN PLUG 3POS STRAIGHT W/PINS | Plug, Male Pins | 3 | 22-2 | - | ||
| MS3456W24-10P | CONN PLUG 7POS STRAIGHT W/PINS | Plug, Male Pins | 7 | 24-10 | - | ||
| MS3459L24-10P | CONN PLUG 7POS STRAIGHT W/PINS | Plug, Male Pins | 7 | 24-10 | - | ||
| MS3450L24-11S | CONN RCPT 9POS WALL MNT W/SCKT | Receptacle, Female Sockets | 9 | 24-11 | - |
Category:
Interconnect, Wire-Connectors-Circular Connectors-Accessories-Caps
|
|
Category:
Interconnect, Wire-Connectors-Circular Connectors-Backshells and Cable Clamps
|


Your item(s)