Print Print this page
 
Amphenol Aerospace Operations
Military, MIL-DTL-38999 III, Tri-Start™ TV
Amphenol Aerospace Operations
Military, MIL-DTL-38999 Series I, LT and Military, MIL-DTL-38999 Series I, LJT
 
Amphenol Aerospace Operations
Military, MIL-DTL-5015
  • Images

Military, MIL-DTL-38999 Series I, LT and Military, MIL-DTL-38999 Series I, LJT

Bayonet Lock Free Hanging Circular Connectors

Amphenol Aerospace Operations

Features
  • Lightweight, Space Saving Design
  • Contact Protection
  • Quick Positive Coupling - 3-point bayonet lock system
  • Mismating Eliminated - with 5 key/keyway design
  • EMI Shielding - grounding fingers standard
Specifications
  • Applications:Aviation, Military
  • Contact Finish - Mating:Gold
  • Contact Finish Thickness - Mating:50.0µin (1.27µm)
  • Contact Material:Copper Alloy
  • Fastening Type:Bayonet Lock
  • Ingress Protection:Environment Resistant
  • Notification:QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.0
  • Number of Positions:3 ~ 128
  • Primary Material:Metal
  • Shell Material:Aluminum
  • Shell Size - Insert:12-3 ~ 25-35
  • Termination:Crimp
Parts

View in Parametric Search

MS27473T8F35SMS27473T8F35SCONN PLUG FMALE 6POS GOLD CRIMP Plug, Female Sockets68-35-
MS27473T12F3SMS27473T12F3SCONN PLUG FMALE 3POS GOLD CRIMP Plug, Female Sockets312-3-
MS27473T12B3SMS27473T12B3SCONN PLUG FMALE 3POS GOLD CRIMP Plug, Female Sockets312-3-
MS27473T10B35SMS27473T10B35SCONN PLUG FMALE 13POS GOLD CRIMPPlug, Female Sockets1310-35-
MS27473T12B35SMS27473T12B35SCONN PLUG FMALE 22POS GOLD CRIMPPlug, Female Sockets2212-35-
MS27473T12F35SAMS27473T12F35SACONN PLUG FMALE 22POS GOLD CRIMPPlug, Female Sockets2212-35-
MS27467T11B35SMS27467T11B35SCONN PLUG FMALE 13POS GOLD CRIMPPlug, Female Sockets1311-35-
MS27473T8B98SMS27473T8B98SCONN PLUG FMALE 3POS GOLD CRIMP Plug, Female Sockets38-98-
MS27473E8F35SMS27473E8F35SCONN PLUG FMALE 6POS GOLD CRIMP Plug, Female Sockets68-35-
MS27473T14B18SMS27473T14B18SCONN PLUG FMALE 18POS GOLD CRIMPPlug, Female Sockets1814-18-
MS27467T15F5SMS27467T15F5SCONN PLUG FMALE 5POS GOLD CRIMP Plug, Female Sockets515-5-
MS27473E10B35SMS27473E10B35SCONN PLUG FMALE 13POS GOLD CRIMPPlug, Female Sockets1310-35-
MS27484T8F35SMS27484T8F35SCONN PLUG FMALE 6POS GOLD CRIMP Plug, Female Sockets68-35-
MS27467E13F4SMS27467E13F4SCONN PLUG FMALE 4POS GOLD CRIMP Plug, Female Sockets413-4-
MS27473T14B35SMS27473T14B35SCONN PLUG FMALE 37POS GOLD CRIMPPlug, Female Sockets3714-35-
MS27473T16B26SMS27473T16B26SCONN PLUG FMALE 26POS GOLD CRIMPPlug, Female Sockets2616-26-
MS27473T18B32SMS27473T18B32SCONN PLUG FMALE 32POS GOLD CRIMPPlug, Female Sockets3218-32-
MS27467T17B35SMS27467T17B35SCONN PLUG FMALE 55POS GOLD CRIMPPlug, Female Sockets5517-35-
MS27484E8F35SMS27484E8F35SCONN PLUG FMALE 6POS GOLD CRIMP Plug, Female Sockets68-35-
MS27484T14B35SMS27484T14B35SCONN PLUG FMALE 37POS GOLD CRIMPPlug, Female Sockets3714-35-
MS27484T14F35SMS27484T14F35SCONN PLUG FMALE 37POS GOLD CRIMPPlug, Female Sockets3714-35-
MS27484T16F35SMS27484T16F35SCONN PLUG FMALE 55POS GOLD CRIMPPlug, Female Sockets5516-35-
MS27473T18F53SMS27473T18F53SCONN PLUG FMALE 53POS GOLD CRIMPPlug, Female Sockets5318-53-
MS27484T20F2SAMS27484T20F2SACONN PLUG FMALE 65POS GOLD CRIMPPlug, Female Sockets6520-2-
MS27473T10F35PMS27473T10F35PCONN PLUG MALE 13POS GOLD CRIMP Plug, Male Pins1310-35-
MS27473T12B35PMS27473T12B35PCONN PLUG MALE 22POS GOLD CRIMP Plug, Male Pins2212-35-
MS27473T14B18PMS27473T14B18PCONN PLUG MALE 18POS GOLD CRIMP Plug, Male Pins1814-18-
MS27467T11B35PMS27467T11B35PCONN PLUG MALE 13POS GOLD CRIMP Plug, Male Pins1311-35-
MS27473T14B35PMS27473T14B35PCONN PLUG MALE 37POS GOLD CRIMP Plug, Male Pins3714-35-
MS27467T13F98PMS27467T13F98PCONN PLUG MALE 10POS GOLD CRIMP Plug, Male Pins1013-98-
MS27467T13B98PMS27467T13B98PCONN PLUG MALE 10POS GOLD CRIMP Plug, Male Pins1013-98-
MS27473T16F35PMS27473T16F35PCONN PLUG MALE 55POS GOLD CRIMP Plug, Male Pins5516-35-
MS27467T15B18PMS27467T15B18PCONN PLUG MALE 18POS GOLD CRIMP Plug, Male Pins1815-18-
MS27467T13B35PMS27467T13B35PCONN PLUG MALE 22POS GOLD CRIMP Plug, Male Pins2213-35-
MS27467T15F35PMS27467T15F35PCONN PLUG MALE 37POS GOLD CRIMP Plug, Male Pins3715-35-
MS27467T21F41PMS27467T21F41PCONN PLUG MALE 41POS GOLD CRIMP Plug, Male Pins4121-41-
MS27467T19B35PMS27467T19B35PCONN PLUG MALE 66POS GOLD CRIMP Plug, Male Pins6619-35-
MS27467T23F35PMS27467T23F35PCONN PLUG MALE 100POS GOLD CRIMPPlug, Male Pins10023-35-
MS27473T18F53PMS27473T18F53PCONN PLUG MALE 53POS GOLD CRIMP Plug, Male Pins5318-53-
MS27467T25B35PMS27467T25B35PCONN PLUG MALE 128POS GOLD CRIMPPlug, Male Pins12825-35-
MS27467T25F35PMS27467T25F35PCONN PLUG MALE 128POS GOLD CRIMPPlug, Male Pins12825-35-
MS27466T15F35SMS27466T15F35SCONN RCPT FMALE 37POS GOLD CRIMPReceptacle, Female Sockets3715-35-
MS27508E10B35SMS27508E10B35SCONN RCPT FMALE 13POS GOLD CRIMPReceptacle, Female Sockets1310-35-
MS27499E14B18PMS27499E14B18PCONN RCPT MALE 18POS GOLD CRIMP Receptacle, Male Pins1814-18-
MS27505E19F35PMS27505E19F35PCONN RCPT MALE 66POS GOLD CRIMP Receptacle, Male Pins6619-35-
MS27656T25B35PMS27656T25B35PCONN RCPT MALE 128POS GOLD CRIMPReceptacle, Male Pins12825-35-

View in Parametric Search