USD
Print Print this page
 
Amphenol Aerospace Operations
Military, MIL-DTL-38999 I
Amphenol Aerospace Operations
Military, MIL-DTL-38999 II
 
Amphenol Aerospace Operations
Military, MIL-DTL-38999 III, Tri-Start™ TV

Military, MIL-DTL-38999 II

Bayonet Lock Free Hanging and Panel Mount Circular Connectors

Amphenol Aerospace Operations

These connectors were developed to meet the needs of the aerospace industries, and provided the impetus for development of the MIL-C-38999 specifications, which recently were superseded by MIL-DTL-38999. High reliability and high contact density with maximum weight and space savings.

Features
  • Lightweight, Space Saving Design
  • Quick Positive Coupling - 3 point bayonet lock system
  • Mismating Eliminated - with 5 key/keyway design
  • Error Proof Alternate Positioning - insured by different key/keyway locations
  • Optional EMI Shielding
  • Nine Shell Sizes and a Variety of Shell Styles
  • Contact Options - size 8, 10, 12, 16, 20, 22M and 22D Crimp, Solder, PCB, Wire wrap, Coax, Twinax, Triax, Thermocouple, Fiber Optic and Filter
Specifications
  • Applications:Aviation, Marine, Military
  • Contact Finish - Mating:Gold
  • Contact Finish Thickness - Mating:50.0µin (1.27µm)
  • Contact Material:Copper Alloy
  • Fastening Type:Bayonet Lock
  • Ingress Protection:Environment Resistant
  • Notification:QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.0
  • Number of Positions:13 ~ 55
  • Operating Temperature:-65°C ~ 175°C
  • Orientation:N (Normal)
  • Shell Material:Aluminum Alloy
  • Shell Size - Insert:10-35 ~ 16-35
  • Termination:Crimp
Parts

View in Parametric Search

MS27484T10A35SMS27484T10A35SCONN PLUG FMALE 13POS GOLD CRIMPPlug, Female Sockets1310-35-
MS27484T14B35PMS27484T14B35PCONN PLUG MALE 37POS GOLD CRIMP Plug, Male Pins3714-35-
MS27497T14B35SMS27497T14B35SCONN RCPT FMALE 37POS GOLD CRIMPReceptacle, Female Sockets3714-35-
MS27474T14B35SMS27474T14B35SCONN RCPT FMALE 37POS GOLD CRIMPReceptacle, Female Sockets3714-35-
MS27497T10A35PMS27497T10A35PCONN RCPT MALE 13POS GOLD CRIMP Receptacle, Male Pins1310-35-
MS27508E16B35PMS27508E16B35PCONN RCPT MALE 55POS GOLD CRIMP Receptacle, Male Pins5516-35-

View in Parametric Search