Print Print this page
 
TE Connectivity Aerospace, Defense and Marine
AMPLIMITE 90 Series
TE Connectivity Aerospace, Defense and Marine
Military, MIL-DTL-24308, AMPLIMITE 90; HD-22 Series
 
TE Connectivity AMP Connectors
AMPLIMITE HD-22 Series

Military, MIL-DTL-24308, AMPLIMITE 90; HD-22 Series

High Density D-Sub Connectors

TE Connectivity Aerospace, Defense and Marine

The AMPLIMITE 90; HD-22 Series have been designed in accordance with military specification MIL-C-24308. They have cadmium plated steel shells, which feature a keystone design for polarization. Each shell houses a one-piece thermoplastic insert containing metal contact retention springs.

Specifications
  • Connector Style:D-Sub, High Density
  • Contact Finish:Gold
  • Contact Material:Copper Alloy
  • Contact Type:Signal
  • Current Rating (Amps):7.5A
  • Flange Feature:Housing/Shell (Unthreaded)
  • Mounting Type:Panel Mount
  • Notification:QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.0
  • Number of Positions:15 ~ 104
  • Number of Rows:3 ~ 5
  • Operating Temperature:-55°C ~ 125°C
  • Shell Material, Finish:Steel, Cadmium Plated
  • Shell Size, Connector Layout:1 (DE, E) High Density ~ 6
  • Termination:Crimp
Parts

View in Parametric Search

204520-2204520-2CONN D-SUB HD RCPT 78P PNL MNT D-Sub, High DensityReceptacle, Female Sockets784
204523-2204523-2CONN D-SUB HD PLUG 104P PNL MNT D-Sub, High DensityPlug, Male Pins1045
204517-2204517-2CONN D-SUB HD PLUG 44P PNL MNT D-Sub, High DensityPlug, Male Pins443
204514-2204514-2CONN D-SUB HD RCPT 26P PNL MNT D-Sub, High DensityReceptacle, Female Sockets263
204516-2204516-2CONN D-SUB HD RCPT 44P PNL MNT D-Sub, High DensityReceptacle, Female Sockets443
204518-2204518-2CONN D-SUB HD RCPT 62P PNL MNT D-Sub, High DensityReceptacle, Female Sockets623
204515-2204515-2CONN D-SUB HD PLUG 26P PNL MNT D-Sub, High DensityPlug, Male Pins263
204512-2204512-2CONN D-SUB HD RCPT 15P PNL MNT D-Sub, High DensityReceptacle, Female Sockets153
204519-2204519-2CONN D-SUB HD PLUG 62P PNL MNT D-Sub, High DensityPlug, Male Pins623
204521-2204521-2CONN D-SUB HD PLUG 78P PNL MNT D-Sub, High DensityPlug, Male Pins784
204513-2204513-2CONN D-SUB HD PLUG 15P PNL MNT D-Sub, High DensityPlug, Male Pins153
204522-2204522-2CONN D-SUB HD RCPT 104P PNL MNT D-Sub, High DensityReceptacle, Female Sockets1045
204515-3204515-3CONN D-SUB HD PLUG 26P PNL MNT D-Sub, High DensityPlug, Male Pins263
204517-3204517-3CONN D-SUB HD PLUG 44P PNL MNT D-Sub, High DensityPlug, Male Pins443
204521-3204521-3CONN D-SUB HD PLUG 78P PNL MNT D-Sub, High DensityPlug, Male Pins784

View in Parametric Search

Associated Product
TE Connectivity Aerospace, Defense and Marine 1757823-7
Category: Interconnect, Wire-Connectors, Interconnects-D-Sub, D-Shaped Connectors-D-Sub Connectors-D-Sub, High Density
TE Connectivity Aerospace, Defense and Marine 204501-5
Category: Interconnect, Wire-Connectors, Interconnects-D-Sub, D-Shaped Connectors-Housings
TE Connectivity Aerospace, Defense and Marine 1757823-1
Category: Interconnect, Wire-Connectors, Interconnects-D-Sub, D-Shaped Connectors-Housings