USD
Print Print this page
 
TE Connectivity Aerospace, Defense and Marine
DUALOBE, Nanonics Series
TE Connectivity Aerospace, Defense and Marine
Military, MIL-DTL-24308, AMPLIMITE 109 Series
 
TE Connectivity AMP Connectors
AMPLIMITE HD-20 Series

Military, MIL-DTL-24308, AMPLIMITE 109 Series

Amplimite Connectors

TE Connectivity Aerospace, Defense and Marine

AMPLIMITE Military Subminiature D Connectors Series 109 connectors accept size 20 contacts.

Product Description

Series 109 military connectors conform to the most recent amendments of the MIL-C-24308 specification and thus are intermateable with similar connectors in the same sizes from other manufacturers. Each AMPLIMITE crimp connector has metal clips which retain the pins and sockets after they are loaded into the inserts from the rear. Cavity spacing conforms to military specifications. Size 20 pins and sockets are designed for an 8-indent crimp. Special Series 109 connectors with power/coax cavities accept power contacts for 18 through 8 AWG [0.8-8 mm²] wire or coaxial contacts for RG/U 174, 188A and 316 cable, in combination with standard size 20 signal contacts.

Features
Applications:
  • Military equipment
  • Ground support devices
  • Computer peripheral equipment
  • Modems
  • Industrial instrumentation
Specifications
  • Connector Style:D-Sub
  • Contact Finish:Gold
  • Contact Type:Signal
  • Current Rating (Amps):5A ~ 7.5A
  • Flange Feature:Housing/Shell (Unthreaded)
  • Notification:QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.0
  • Number of Positions:9 ~ 50
  • Number of Rows:2 ~ 3
  • Operating Temperature:-55°C ~ 125°C
  • Shell Size, Connector Layout:1 (DE, E) ~ 5 (DD, D)
Parts

View in Parametric Search

M24308/23-7FM24308/23-7FCONN D-SUB RCPT 9POS VERT SOLDERD-SubReceptacle, Female Sockets92
M24308/23-1FM24308/23-1FCONN D-SUB RCPT 9POS VERT SOLDERD-SubReceptacle, Female Sockets92
1218124-11218124-1CONN D-SUB PLUG 9POS VERT SOLDERD-SubPlug, Male Pins92
1757819-61757819-6CONN D-SUB PLUG 9POS CRIMP D-SubPlug, Male Pins92RoHS
1757820-61757820-6CONN D-SUB RCPT 9POS CRIMP D-SubReceptacle, Female Sockets92RoHS
1757819-71757819-7CONN D-SUB PLUG 15POS CRIMP D-SubPlug, Male Pins152RoHS
1757827-31757827-3CONN D-SUB PLUG 25POS VERT SLDR D-SubPlug, Male Pins252RoHS
1757820-71757820-7CONN D-SUB RCPT 15POS CRIMP D-SubReceptacle, Female Sockets152RoHS
1757819-81757819-8CONN D-SUB PLUG 25POS CRIMP D-SubPlug, Male Pins252RoHS
1757819-91757819-9CONN D-SUB PLUG 37POS CRIMP D-SubPlug, Male Pins372RoHS
205555-2205555-2CONN D-SUB RCPT 9POS CRIMP D-SubReceptacle, Female Sockets92
205560-2205560-2CONN D-SUB PLUG 25POS CRIMP D-SubPlug, Male Pins252
1218440-31218440-3CONN D-SUB PLUG 25POS R/A SOLDERD-SubPlug, Male Pins252
205559-2205559-2CONN D-SUB RCPT 25POS CRIMP D-SubReceptacle, Female Sockets252
1-1757819-01-1757819-0CONN D-SUB PLUG 50POS CRIMP D-SubPlug, Male Pins503RoHS
1757836-51757836-5CONN D-SUB RCPT 50POS R/A SOLDERD-SubReceptacle, Female Sockets503RoHS
M24308/23-11FM24308/23-11FCONN D-SUB RCPT 50POS VERT SLDR D-SubReceptacle, Female Sockets503
1218434-51218434-5CONN D-SUB RCPT 50POS R/A SOLDERD-SubReceptacle, Female Sockets503
M24308/2-5ZM24308/2-5ZCONN D-SUB RCPT 50POS CRIMP D-SubReceptacle, Female Sockets503RoHS
M24308/23-2FM24308/23-2FCONN D-SUB RCPT 15POS VERT SLDR D-SubReceptacle, Female Sockets152
M24308/24-7FM24308/24-7FCONN D-SUB PLUG 9POS VERT SOLDERD-SubPlug, Male Pins92
M24308/24-2FM24308/24-2FCONN D-SUB PLUG 15POS VERT SLDR D-SubPlug, Male Pins152
1757836-11757836-1CONN D-SUB RCPT 9POS R/A SOLDER D-SubReceptacle, Female Sockets92RoHS
1757828-31757828-3CONN D-SUB RCPT 25POS VERT SLDR D-SubReceptacle, Female Sockets252RoHS
M24308/23-10FM24308/23-10FCONN D-SUB RCPT 37POS VERT SLDR D-SubReceptacle, Female Sockets372
M24308/23-4FM24308/23-4FCONN D-SUB RCPT 37POS VERT SLDR D-SubReceptacle, Female Sockets372
1218124-31218124-3CONN D-SUB PLUG 25POS VERT SLDR D-SubPlug, Male Pins252
M24308/24-9FM24308/24-9FCONN D-SUB PLUG 25POS VERT SLDR D-SubPlug, Male Pins252
1757835-11757835-1CONN D-SUB PLUG 9POS R/A SOLDER D-SubPlug, Male Pins92RoHS
1757835-21757835-2CONN D-SUB PLUG 15POS R/A SOLDERD-SubPlug, Male Pins152RoHS
1757836-31757836-3CONN D-SUB RCPT 25POS R/A SOLDERD-SubReceptacle, Female Sockets252RoHS
M24308/24-10FM24308/24-10FCONN D-SUB PLUG 37POS VERT SLDR D-SubPlug, Male Pins372
M24308/24-5FM24308/24-5FCONN D-SUB PLUG 50POS VERT SLDR D-SubPlug, Male Pins503
M24308/24-11FM24308/24-11FCONN D-SUB PLUG 50POS VERT SLDR D-SubPlug, Male Pins503
1757827-11757827-1CONN D-SUB PLUG 9POS VERT SOLDERD-SubPlug, Male Pins92RoHS
1757829-11757829-1CONN D-SUB PLUG 9POS VERT SOLDERD-SubPlug, Male Pins92RoHS
1757827-21757827-2CONN D-SUB PLUG 15POS VERT SLDR D-SubPlug, Male Pins152RoHS
1757830-21757830-2CONN D-SUB RCPT 15POS VERT SLDR D-SubReceptacle, Female Sockets152RoHS
443975-6443975-6CONN D-SUB RCPT 9POS VERT SOLDERD-SubReceptacle, Female Sockets92
1218408-11218408-1CONN D-SUB RCPT 9POS R/A SOLDER D-SubReceptacle, Female Sockets92
1218408-21218408-2CONN D-SUB RCPT 15POS R/A SOLDERD-SubReceptacle, Female Sockets152
1218440-11218440-1CONN D-SUB PLUG 9POS R/A SOLDER D-SubPlug, Male Pins92
1218408-31218408-3CONN D-SUB RCPT 25POS R/A SOLDERD-SubReceptacle, Female Sockets252
1218434-31218434-3CONN D-SUB RCPT 25POS R/A SOLDERD-SubReceptacle, Female Sockets252
205556-2205556-2CONN D-SUB PLUG 9POS CRIMP D-SubPlug, Male Pins92
205564-2205564-2CONN D-SUB PLUG 50POS CRIMP D-SubPlug, Male Pins503
205563-2205563-2CONN D-SUB RCPT 50POS CRIMP D-SubReceptacle, Female Sockets503
M24308/23-8FM24308/23-8FCONN D-SUB RCPT 15POS VERT SLDR D-SubReceptacle, Female Sockets152
M24308/24-8FM24308/24-8FCONN D-SUB PLUG 15POS VERT SLDR D-SubPlug, Male Pins152
M24308/23-9FM24308/23-9FCONN D-SUB RCPT 25POS VERT SLDR D-SubReceptacle, Female Sockets252
M24308/23-3FM24308/23-3FCONN D-SUB RCPT 25POS VERT SLDR D-SubReceptacle, Female Sockets252
1218434-11218434-1CONN D-SUB RCPT 9POS R/A SOLDER D-SubReceptacle, Female Sockets92
1757830-41757830-4CONN D-SUB RCPT 37POS VERT SLDR D-SubReceptacle, Female Sockets372RoHS
1757838-21757838-2CONN D-SUB RCPT 15POS R/A SOLDERD-SubReceptacle, Female Sockets152RoHS
205558-2205558-2CONN D-SUB PLUG 15POS CRIMP D-SubPlug, Male Pins152
1218434-21218434-2CONN D-SUB RCPT 15POS R/A SOLDERD-SubReceptacle, Female Sockets152
1218440-21218440-2CONN D-SUB PLUG 15POS R/A SOLDERD-SubPlug, Male Pins152
205557-2205557-2CONN D-SUB RCPT 15POS CRIMP D-SubReceptacle, Female Sockets152
1218124-41218124-4CONN D-SUB PLUG 37POS VERT SLDR D-SubPlug, Male Pins372
1757828-51757828-5CONN D-SUB RCPT 50POS VERT SLDR D-SubReceptacle, Female Sockets503RoHS
1757836-41757836-4CONN D-SUB RCPT 37POS R/A SOLDERD-SubReceptacle, Female Sockets372RoHS
M24308/23-5FM24308/23-5FCONN D-SUB RCPT 50POS VERT SLDR D-SubReceptacle, Female Sockets503
1218440-51218440-5CONN D-SUB PLUG 50POS R/A SOLDERD-SubPlug, Male Pins503
1757827-41757827-4CONN D-SUB PLUG 37POS VERT SLDR D-SubPlug, Male Pins372RoHS
1757829-31757829-3CONN D-SUB PLUG 25POS VERT SLDR D-SubPlug, Male Pins252RoHS
1757828-21757828-2CONN D-SUB RCPT 15POS VERT SLDR D-SubReceptacle, Female Sockets152RoHS
1757829-21757829-2CONN D-SUB PLUG 15POS VERT SLDR D-SubPlug, Male Pins152RoHS
1757828-41757828-4CONN D-SUB RCPT 37POS VERT SLDR D-SubReceptacle, Female Sockets372RoHS
1218441-31218441-3CONN D-SUB PLUG 25POS R/A D-SubPlug, Male Pins252
205562-2205562-2CONN D-SUB PLUG 37POS CRIMP D-SubPlug, Male Pins372
205555-3205555-3CONN D-SUB RCPT 9POS CRIMP D-SubReceptacle, Female Sockets92
1757827-51757827-5CONN D-SUB PLUG 50POS VERT SLDR D-SubPlug, Male Pins503RoHS
1757820-91757820-9CONN D-SUB RCPT 37POS CRIMP D-SubReceptacle, Female Sockets372RoHS
1757820-81757820-8CONN D-SUB RCPT 25POS CRIMP D-SubReceptacle, Female Sockets252RoHS
1218440-41218440-4CONN D-SUB PLUG 37POS R/A SOLDERD-SubPlug, Male Pins372
1218441-11218441-1CONN D-SUB PLUG 9POS R/A SOLDER D-SubPlug, Male Pins92
205561-2205561-2CONN D-SUB RCPT 37POS CRIMP D-SubReceptacle, Female Sockets372
1757828-11757828-1CONN D-SUB RCPT 9POS VERT SOLDERD-SubReceptacle, Female Sockets92RoHS

View in Parametric Search

Associated Product
TE Connectivity Aerospace, Defense and Marine 5-208811-1
Category: Interconnect, Wire-Connectors-D-Sub, D-Shaped Connectors-Housings
TE Connectivity Aerospace, Defense and Marine 205089-1
Category: Interconnect, Wire-Connectors-Contacts-Multi Purpose
TE Connectivity Aerospace, Defense and Marine 1757820-1
Category: Interconnect, Wire-Connectors-D-Sub, D-Shaped Connectors-Housings
TE Connectivity Aerospace, Defense and Marine 205089-4
Category: Interconnect, Wire-Connectors-Contacts-Multi Purpose