- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Military, MIL-DTL-24308, AMPLIMITE 109 Series
Amplimite Connectors
TE Connectivity Aerospace, Defense and Marine
AMPLIMITE Military Subminiature D Connectors Series 109 connectors accept size 20 contacts.
Series 109 military connectors conform to the most recent amendments of the MIL-C-24308 specification and thus are intermateable with similar connectors in the same sizes from other manufacturers. Each AMPLIMITE crimp connector has metal clips which retain the pins and sockets after they are loaded into the inserts from the rear. Cavity spacing conforms to military specifications. Size 20 pins and sockets are designed for an 8-indent crimp. Special Series 109 connectors with power/coax cavities accept power contacts for 18 through 8 AWG [0.8-8 mm²] wire or coaxial contacts for RG/U 174, 188A and 316 cable, in combination with standard size 20 signal contacts.
![]() | 1757819-7 | CONN D-SUB PLUG 15POS CRIMP | D-Sub | Plug, Male Pins | 15 | 2 | ![]() |
![]() | 205558-2 | CONN D-SUB PLUG 15POS CRIMP | D-Sub | Plug, Male Pins | 15 | 2 | |
![]() | 1218440-2 | CONN D-SUB PLUG 15POS R/A SLDR | D-Sub | Plug, Male Pins | 15 | 2 | |
![]() | 1757835-2 | CONN D-SUB PLUG 15POS R/A SLDR | D-Sub | Plug, Male Pins | 15 | 2 | ![]() |
![]() | M24308/24-2F | CONN D-SUB PLUG 15POS VERT SLDR | D-Sub | Plug, Male Pins | 15 | 2 | |
M24308/24-8F | CONN D-SUB PLUG 15POS VERT SLDR | D-Sub | Plug, Male Pins | 15 | 2 | ||
![]() | 1757827-2 | CONN D-SUB PLUG 15POS VERT SLDR | D-Sub | Plug, Male Pins | 15 | 2 | ![]() |
![]() | 1757829-2 | CONN D-SUB PLUG 15POS VERT SLDR | D-Sub | Plug, Male Pins | 15 | 2 | ![]() |
![]() | 205560-2 | CONN D-SUB PLUG 25POS CRIMP | D-Sub | Plug, Male Pins | 25 | 2 | |
![]() | 1757819-8 | CONN D-SUB PLUG 25POS CRIMP | D-Sub | Plug, Male Pins | 25 | 2 | ![]() |
1218440-3 | CONN D-SUB PLUG 25POS R/A SLDR | D-Sub | Plug, Male Pins | 25 | 2 | ||
![]() | 1218441-3 | CONN D-SUB PLUG 25POS R/A SLDR | D-Sub | Plug, Male Pins | 25 | 2 | |
![]() | 1757827-3 | CONN D-SUB PLUG 25POS VERT SLDR | D-Sub | Plug, Male Pins | 25 | 2 | ![]() |
![]() | M24308/24-9F | CONN D-SUB PLUG 25POS VERT SLDR | D-Sub | Plug, Male Pins | 25 | 2 | |
![]() | 1218124-3 | CONN D-SUB PLUG 25POS VERT SLDR | D-Sub | Plug, Male Pins | 25 | 2 | |
![]() | 1757829-3 | CONN D-SUB PLUG 25POS VERT SLDR | D-Sub | Plug, Male Pins | 25 | 2 | ![]() |
![]() | 1757819-9 | CONN D-SUB PLUG 37POS CRIMP | D-Sub | Plug, Male Pins | 37 | 2 | ![]() |
![]() | 205562-2 | CONN D-SUB PLUG 37POS CRIMP | D-Sub | Plug, Male Pins | 37 | 2 | |
![]() | 1218440-4 | CONN D-SUB PLUG 37POS R/A SLDR | D-Sub | Plug, Male Pins | 37 | 2 | |
![]() | M24308/24-10F | CONN D-SUB PLUG 37POS VERT SLDR | D-Sub | Plug, Male Pins | 37 | 2 | |
![]() | 1218124-4 | CONN D-SUB PLUG 37POS VERT SLDR | D-Sub | Plug, Male Pins | 37 | 2 | |
![]() | 1757827-4 | CONN D-SUB PLUG 37POS VERT SLDR | D-Sub | Plug, Male Pins | 37 | 2 | ![]() |
1-1757819-0 | CONN D-SUB PLUG 50POS CRIMP | D-Sub | Plug, Male Pins | 50 | 3 | ![]() | |
![]() | 205564-2 | CONN D-SUB PLUG 50POS CRIMP | D-Sub | Plug, Male Pins | 50 | 3 | |
![]() | 205564-3 | CONN D-SUB PLUG 50POS CRIMP | D-Sub | Plug, Male Pins | 50 | 3 | |
![]() | 1218440-5 | CONN D-SUB PLUG 50POS R/A SLDR | D-Sub | Plug, Male Pins | 50 | 3 | |
![]() | M24308/24-5F | CONN D-SUB PLUG 50POS VERT SLDR | D-Sub | Plug, Male Pins | 50 | 3 | |
![]() | M24308/24-11F | CONN D-SUB PLUG 50POS VERT SLDR | D-Sub | Plug, Male Pins | 50 | 3 | |
![]() | 1757827-5 | CONN D-SUB PLUG 50POS VERT SLDR | D-Sub | Plug, Male Pins | 50 | 3 | ![]() |
![]() | 1757819-6 | CONN D-SUB PLUG 9POS CRIMP | D-Sub | Plug, Male Pins | 9 | 2 | ![]() |
![]() | 205556-2 | CONN D-SUB PLUG 9POS CRIMP | D-Sub | Plug, Male Pins | 9 | 2 | |
![]() | 205556-3 | CONN D-SUB PLUG 9POS CRIMP | D-Sub | Plug, Male Pins | 9 | 2 | |
![]() | 1757835-1 | CONN D-SUB PLUG 9POS R/A SLDR | D-Sub | Plug, Male Pins | 9 | 2 | ![]() |
![]() | 1218440-1 | CONN D-SUB PLUG 9POS R/A SLDR | D-Sub | Plug, Male Pins | 9 | 2 | |
![]() | 1218441-1 | CONN D-SUB PLUG 9POS R/A SLDR | D-Sub | Plug, Male Pins | 9 | 2 | |
![]() | 1218124-1 | CONN D-SUB PLUG 9POS VERT SLDR | D-Sub | Plug, Male Pins | 9 | 2 | |
![]() | 1757827-1 | CONN D-SUB PLUG 9POS VERT SLDR | D-Sub | Plug, Male Pins | 9 | 2 | ![]() |
![]() | 1757829-1 | CONN D-SUB PLUG 9POS VERT SLDR | D-Sub | Plug, Male Pins | 9 | 2 | ![]() |
![]() | M24308/24-7F | CONN D-SUB PLUG 9POS VERT SOLDER | D-Sub | Plug, Male Pins | 9 | 2 | |
![]() | 1757820-7 | CONN D-SUB RCPT 15POS CRIMP | D-Sub | Receptacle, Female Sockets | 15 | 2 | ![]() |
![]() | 205557-2 | CONN D-SUB RCPT 15POS CRIMP | D-Sub | Receptacle, Female Sockets | 15 | 2 | |
![]() | 205557-3 | CONN D-SUB RCPT 15POS CRIMP | D-Sub | Receptacle, Female Sockets | 15 | 2 | |
![]() | 1757838-2 | CONN D-SUB RCPT 15POS R/A SLDR | D-Sub | Receptacle, Female Sockets | 15 | 2 | ![]() |
![]() | 1218408-2 | CONN D-SUB RCPT 15POS R/A SLDR | D-Sub | Receptacle, Female Sockets | 15 | 2 | |
![]() | 1218434-2 | CONN D-SUB RCPT 15POS R/A SLDR | D-Sub | Receptacle, Female Sockets | 15 | 2 | |
![]() | 1757830-2 | CONN D-SUB RCPT 15POS VERT SLDR | D-Sub | Receptacle, Female Sockets | 15 | 2 | ![]() |
![]() | 1757828-2 | CONN D-SUB RCPT 15POS VERT SLDR | D-Sub | Receptacle, Female Sockets | 15 | 2 | ![]() |
M24308/23-8F | CONN D-SUB RCPT 15POS VERT SLDR | D-Sub | Receptacle, Female Sockets | 15 | 2 | ||
![]() | M24308/23-2F | CONN D-SUB RCPT 15POS VERT SLDR | D-Sub | Receptacle, Female Sockets | 15 | 2 | |
1757820-8 | CONN D-SUB RCPT 25POS CRIMP | D-Sub | Receptacle, Female Sockets | 25 | 2 | ![]() | |
![]() | 205559-2 | CONN D-SUB RCPT 25POS CRIMP | D-Sub | Receptacle, Female Sockets | 25 | 2 | |
![]() | 1757822-8 | CONN D-SUB RCPT 25POS CRIMP | D-Sub | Receptacle, Female Sockets | 25 | 2 | ![]() |
![]() | 1757836-3 | CONN D-SUB RCPT 25POS R/A SLDR | D-Sub | Receptacle, Female Sockets | 25 | 2 | ![]() |
![]() | 1218408-3 | CONN D-SUB RCPT 25POS R/A SLDR | D-Sub | Receptacle, Female Sockets | 25 | 2 | |
![]() | 1218434-3 | CONN D-SUB RCPT 25POS R/A SLDR | D-Sub | Receptacle, Female Sockets | 25 | 2 | |
![]() | M24308/23-9F | CONN D-SUB RCPT 25POS VERT SLDR | D-Sub | Receptacle, Female Sockets | 25 | 2 | |
![]() | M24308/23-3F | CONN D-SUB RCPT 25POS VERT SLDR | D-Sub | Receptacle, Female Sockets | 25 | 2 | |
![]() | 1757828-3 | CONN D-SUB RCPT 25POS VERT SLDR | D-Sub | Receptacle, Female Sockets | 25 | 2 | ![]() |
![]() | 1757820-9 | CONN D-SUB RCPT 37POS CRIMP | D-Sub | Receptacle, Female Sockets | 37 | 2 | ![]() |
![]() | 205561-2 | CONN D-SUB RCPT 37POS CRIMP | D-Sub | Receptacle, Female Sockets | 37 | 2 | |
![]() | 1757836-4 | CONN D-SUB RCPT 37POS R/A SLDR | D-Sub | Receptacle, Female Sockets | 37 | 2 | ![]() |
![]() | M24308/23-4F | CONN D-SUB RCPT 37POS VERT SLDR | D-Sub | Receptacle, Female Sockets | 37 | 2 | |
![]() | 1757828-4 | CONN D-SUB RCPT 37POS VERT SLDR | D-Sub | Receptacle, Female Sockets | 37 | 2 | ![]() |
![]() | 1757830-4 | CONN D-SUB RCPT 37POS VERT SLDR | D-Sub | Receptacle, Female Sockets | 37 | 2 | ![]() |
![]() | M24308/23-10F | CONN D-SUB RCPT 37POS VERT SLDR | D-Sub | Receptacle, Female Sockets | 37 | 2 | |
![]() | M24308/2-5Z | CONN D-SUB RCPT 50POS CRIMP | D-Sub | Receptacle, Female Sockets | 50 | 3 | ![]() |
![]() | 205563-2 | CONN D-SUB RCPT 50POS CRIMP | D-Sub | Receptacle, Female Sockets | 50 | 3 | |
![]() | 205563-3 | CONN D-SUB RCPT 50POS CRIMP | D-Sub | Receptacle, Female Sockets | 50 | 3 | |
1757836-5 | CONN D-SUB RCPT 50POS R/A SLDR | D-Sub | Receptacle, Female Sockets | 50 | 3 | ![]() | |
![]() | 1218434-5 | CONN D-SUB RCPT 50POS R/A SLDR | D-Sub | Receptacle, Female Sockets | 50 | 3 | |
![]() | M24308/23-5F | CONN D-SUB RCPT 50POS VERT SLDR | D-Sub | Receptacle, Female Sockets | 50 | 3 | |
![]() | 1757828-5 | CONN D-SUB RCPT 50POS VERT SLDR | D-Sub | Receptacle, Female Sockets | 50 | 3 | ![]() |
![]() | M24308/23-11F | CONN D-SUB RCPT 50POS VERT SLDR | D-Sub | Receptacle, Female Sockets | 50 | 3 | |
![]() | 1757820-6 | CONN D-SUB RCPT 9POS CRIMP | D-Sub | Receptacle, Female Sockets | 9 | 2 | ![]() |
![]() | 205555-2 | CONN D-SUB RCPT 9POS CRIMP | D-Sub | Receptacle, Female Sockets | 9 | 2 | |
![]() | 205555-3 | CONN D-SUB RCPT 9POS CRIMP | D-Sub | Receptacle, Female Sockets | 9 | 2 | |
![]() | 1218408-1 | CONN D-SUB RCPT 9POS R/A SLDR | D-Sub | Receptacle, Female Sockets | 9 | 2 | |
![]() | 1757836-1 | CONN D-SUB RCPT 9POS R/A SLDR | D-Sub | Receptacle, Female Sockets | 9 | 2 | ![]() |
![]() | 1218434-1 | CONN D-SUB RCPT 9POS R/A SLDR | D-Sub | Receptacle, Female Sockets | 9 | 2 | |
443975-6 | CONN D-SUB RCPT 9POS VERT SLDR | D-Sub | Receptacle, Female Sockets | 9 | 2 | ||
![]() | 1757828-1 | CONN D-SUB RCPT 9POS VERT SLDR | D-Sub | Receptacle, Female Sockets | 9 | 2 | ![]() |
M24308/23-7F | CONN D-SUB RCPT 9POS VERT SOLDER | D-Sub | Receptacle, Female Sockets | 9 | 2 | ||
M24308/23-1F | CONN D-SUB RCPT 9POS VERT SOLDER | D-Sub | Receptacle, Female Sockets | 9 | 2 |
Category:
Interconnect, Wire-Connectors, Interconnects-D-Sub, D-Shaped Connectors-Housings
|
![]()
Category:
Interconnect, Wire-Connectors, Interconnects-Contacts-Multi Purpose
|
![]()
Category:
Interconnect, Wire-Connectors, Interconnects-D-Sub, D-Shaped Connectors-Housings
|
![]()
Category:
Interconnect, Wire-Connectors, Interconnects-Contacts-Multi Purpose
|