USD
Print Print this page
 
Texas Instruments
Specialized ICs
AVX Corporation
Military, MIL-C-11015, CK14 Series
 
AVX Corporation
SpinGuard® AA Series

Military, MIL-C-11015, CK14 Series

General Purpose, Axial Leaded Ceramic Capacitors

AVX Corporation

Specifications
  • Applications:General Purpose
  • Capacitance:.1µF
  • Lead Style:Straight
  • Mounting Type:Through Hole
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:Axial
  • Size / Dimension:0.140" Dia x 0.390" L (3.56mm x 9.91mm)
  • Temperature Coefficient:BR
  • Tolerance:±10%
  • Voltage - Rated:100V
Parts