Print Print this page
 
KEMET
AxiMax 400 Comm Z5U Series
KEMET
Military, MIL-C-11015, CK12 Series
 
KEMET
Military, MIL-C-11015, CK14 Series
  • Images

Military, MIL-C-11015, CK12 Series

High Reliability, Axial Leaded Ceramic Capacitors

KEMET

The Military, MIL-C-11015, CK12 Series are axial leaded ceramic capacitors.

Specifications
  • Applications:High Reliability
  • Capacitance:100pF ~ 10000pF
  • Lead Style:Straight
  • Mounting Type:Through Hole
  • Notification:QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.0
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:Axial
  • Size / Dimension:0.090" Dia x 0.160" L (2.29mm x 4.06mm)
  • Temperature Coefficient:BX
  • Tolerance:±10%
  • Voltage - Rated:50V ~ 100V
Parts

View in Parametric Search

CK12BX101KCK12BX101KCAP CER 100PF 100V 10% AXIAL 100pF±10%100VBXAxial
CK12BX222KCK12BX222KCAP CER 2200PF 100V 10% AXIAL 2200pF±10%100VBXAxial
CK12BX103KCK12BX103KCAP CER 10000PF 50V 10% AXIAL 10000pF±10%50VBXAxial

View in Parametric Search