Print Print this page
 
KYOCERA AVX
Military, MIL-C-11015, CK05 Series
KYOCERA AVX
Military, MIL-C-11015, CK06 Series
 
KYOCERA AVX
Military, MIL-PRF-20, Ceralam® MR07 Series
  • Images

Military, MIL-C-11015, CK06 Series

High Reliability, Radial Leaded Ceramic Capacitors

KYOCERA AVX

Datasheets:
Specifications
  • Capacitance:10000pF ~ 1µF
  • Lead Spacing:0.200" (5.08mm)
  • Mounting Type:Through Hole
  • Notification:QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.0
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:Radial
  • Temperature Coefficient:BX
  • Tolerance:±10%
  • Voltage - Rated:50V ~ 100V
Parts
CK05BX103KTR1CK05BX103KTR1CAP CER RADIAL 10000pF±10%100VBXRadial
CK06BX473KCK06BX473KCAP CER 0.047UF 100V BX RADIAL .047µF±10%100VBXRadial
CK06BX104KCK06BX104KCAP CER 0.1UF 100V BX RADIAL .1µF±10%100VBXRadial
CK06BX104KTR1CK06BX104KTR1CAP CER 0.1UF 100V BX RADIAL .1µF±10%100VBXRadial
CK06BX224KCK06BX224KCAP CER 0.22UF 50V BX RADIAL .22µF±10%50VBXRadial
CK06BX334KCK06BX334KCAP CER 0.33UF 50V BX RADIAL .33µF±10%50VBXRadial
CK06BX474KCK06BX474KCAP CER 0.47UF 50V BX RADIAL .47µF±10%50VBXRadial
CK06BX105KCK06BX105KCAP CER 1UF 50V BX RADIAL 1µF±10%50VBXRadial