Print Print this page
 
TE Connectivity Aerospace, Defense and Marine
INSTALITE ZH150 Series
TE Connectivity Aerospace, Defense and Marine
Military, AMS-DTL-23053/1, NT-MIL Series
 
TE Connectivity Aerospace, Defense and Marine
Military, MIL-PRF-46846 Type II, SFR Series
  • Images

Military, AMS-DTL-23053/1, NT-MIL Series

Heat Shrink Tubing

TE Connectivity Aerospace, Defense and Marine

The Military, AMS-DTL-23053/1, NT-MIL Series elastomeric heat shrinkable tubing offers outstanding resistance to abrasion and physical abuse while providing flexibility and strain relief needed in many harnessing applications. NT-MIL tubing is widely used for insulation, strain relief and abrasion protection on cable harnesses and wire bundles in the military and aerospace industries.

Specifications
  • Color:Black
  • Features:Flame Retardant
  • Material:Polyolefin (PO)
  • Operating Temperature:-70°C ~ 121°C
  • Shrink Temperature:135°C
  • Shrinkage Ratio:1.75 to 1
  • Type:Tubing, Flexible
Parts

View in Parametric Search

NT-MIL-3/8-0-SPNT-MIL-3/8-0-SPHEATSHRNK NEOPRENE 3/8" 50FT Tubing, Flexible1.75 to 150.0' (15.2m)0.375" (9.53mm)RoHS
NT-MIL-1/2-0-SPNT-MIL-1/2-0-SPHEATSHRNK NEOPRENE 1/2" 50FT Tubing, Flexible1.75 to 150.0' (15.2m)0.500" (12.70mm)RoHS
NT-MIL-5/8-0-SPNT-MIL-5/8-0-SPHEAT SHRINK TUBING 1=100FT Tubing, Flexible1.75 to 1100.0' (30.5m)0.625" (15.88mm)RoHS

View in Parametric Search