MIL-DTL-55116, AJ and AP Series
Audio Connectors
Amphenol NEXUS Technologies
Amphenol Nexus Technologies manufactures the complete line of qualified MIL-DTL-55116 audio connectors which are used throughout military and commercial radio systems and intercom systems for ground, vehicle, airborne, and naval communications. This connector series encompasses waterproof, polarized plugs and receptacles for use in audio frequency circuits at 60 volts maximum potential and 0.5 amperes maximum current. Connectors utilize either crimp sleeve or solder cup contacts. The rigid contacts in the plug connector mate with the pogo-pin, or spring loaded, contacts in the receptacle. In-line plugs, and receptacles come with a wire strain relief.
AJ-146/10-0 | CONN JACK MALE 6P GOLD SLDR CUP | Jack, Male Pins | 6 | - | - | ![]() | |
![]() | AJ-156/12-5 | CONN JACK MALE 6POS GOLD CRIMP | Jack, Male Pins | 6 | - | - | ![]() |
![]() | AJ-166/14-1 | CONN JACK MALE 6P GOLD SLDR CUP | Jack, Male Pins | 6 | - | - | ![]() |
![]() | AJ-145/9-0 | CONN JACK MALE 5P GOLD SLDR CUP | Jack, Male Pins | 5 | - | - | ![]() |
![]() | AJ-156/12-3 | CONN JACK MALE 6POS GOLD CRIMP | Jack, Male Pins | 6 | - | - | ![]() |
![]() | AJ-166/14-3 | CONN JACK MALE GOLD SOLDER CUP | Jack, Male Pins | - | - | - | ![]() |
![]() | AJ-166/14-2 | CONN JACK MALE 6P GOLD SLDR CUP | Jack, Male Pins | 6 | - | - | ![]() |
![]() | AJ-166/14-4 | CONN JACK MALE 6P GOLD SLDR CUP | Jack, Male Pins | 6 | - | - | ![]() |
![]() | AJ-166/14-5 | CONN JACK MALE 6P GOLD SLDR CUP | Jack, Male Pins | 6 | - | - | ![]() |
![]() | AJ-165/13-3 | CONN JACK MALE 5P GOLD SLDR CUP | Jack, Male Pins | 5 | - | - | ![]() |
![]() | AJ-146PCG/2 | CONN JACK MALE 6POS GOLD SOLDER | Jack, Male Pins | 6 | - | - | ![]() |
![]() | AP-136RA | CONN PLUG FMALE 6POS GOLD CRIMP | Plug, Female Sockets | 6 | - | - | ![]() |
![]() | AP-146M/3 | CONN PLUG FMALE 6P GOLD SLDR CUP | Plug, Female Sockets | 6 | - | - | ![]() |
![]() | AP-146/4-4 | CONN PLUG FMALE 6P GOLD SLDR CUP | Plug, Female Sockets | 6 | - | - | ![]() |
![]() | AP-176 | CONN PLUG FMALE 6P GOLD SLDR CUP | Plug, Female Sockets | 6 | - | - | ![]() |
![]() | AP-146/4-5 | CONN PLUG FMALE 6P GOLD SLDR CUP | Plug, Female Sockets | 6 | - | - | ![]() |
![]() | AP-125/1-3 | CONN PLUG FMALE 5POS GOLD CRIMP | Plug, Female Sockets | 5 | - | - | ![]() |
![]() | AP-126/2-1 | CONN PLUG FMALE 6POS GOLD CRIMP | Plug, Female Sockets | 6 | - | - | ![]() |
![]() | AP-126/2-3 | CONN PLUG FMALE 6POS GOLD CRIMP | Plug, Female Sockets | 6 | - | - | ![]() |
![]() | AP-166/8-3 | CONN PLUG FMALE 6P GOLD SLDR CUP | Plug, Female Sockets | 6 | - | - | ![]() |
![]() | AP-166/8-5 | CONN PLUG FMALE 6P GOLD SLDR CUP | Plug, Female Sockets | 6 | - | - | ![]() |
![]() | AP-146/4-3 | CONN PLUG FMALE 6P GOLD SLDR CUP | Plug, Female Sockets | 6 | - | - | ![]() |
![]() | AP-146/4-2 | CONN PLUG FMALE 6P GOLD SLDR CUP | Plug, Female Sockets | 6 | - | - | ![]() |
![]() | AP-145/3-3 | CONN PLUG FMALE 5P GOLD SLDR CUP | Plug, Female Sockets | 5 | - | - | ![]() |
![]() | AP-145/3-1 | CONN PLUG FMALE 5P GOLD SLDR CUP | Plug, Female Sockets | 5 | - | - | ![]() |
![]() | AP-115 | CONN PLUG FMALE 5POS GOLD CRIMP | Plug, Female Sockets | 5 | - | - | ![]() |
![]() | AP-136/3 | CONN PLUG FMALE 6POS GOLD CRIMP | Plug, Female Sockets | 6 | - | - | ![]() |
![]() | AP-126/2-4 | CONN PLUG FMALE 6POS GOLD CRIMP | Plug, Female Sockets | 6 | - | - | ![]() |
![]() | AP-126/2-5 | CONN PLUG FMALE 6POS GOLD CRIMP | Plug, Female Sockets | 6 | - | - | ![]() |