USD
Print Print this page
 
Amphenol Aerospace Operations
2M Series
Amphenol Aerospace Operations
MIL-DTL-22992, Class L Series
 
Amphenol Aerospace Operations
MIL-DTL-26482 Series I, PT

MIL-DTL-22992, Class L Series

Commercial Class L MIL-DTL-22992-Style

Amphenol Aerospace Operations

The Amphenol Class L heavy duty connectors are a commercial version with new finishes. The Class L meets the demands for heavy duty and heavy power connectors that are critical for rugged environmental conditions.

Features
  • Safety
  • Foolproof Mating
  • Standardization - MIL-DTL-22992 Class L insert arrangements specify connector/cable combinations for maximum reliability
  • Serviceable Contacts
  • Arc Quenching Design
  • Waterproof Design
  • Rugged Construction
Specifications
  • Applications:Industrial
  • Contact Finish - Mating:Gold
  • Current Rating (Amps):60A ~ 200A
  • Fastening Type:Threaded
  • Ingress Protection:Environment Resistant
  • Number of Positions:5 ~ 8 (Power)
  • Orientation:4
  • Shell Material:Aluminum
  • Shell Size - Insert:32-12 ~ 52-13
  • Shielding:Unshielded
  • Termination:Crimp
  • Voltage Rating:120, 208VAC
Parts

View in Parametric Search

CL90558DT32413PCL90558DT32413PCONN PLUG MALE 5POS GOLD CRIMP Plug, Male Pins532-13-RoHS
CL90558DT32412PCL90558DT32412PCONN PLUG MALE 5POS GOLD CRIMP Plug, Male Pins532-12-RoHS
CL90558FS32412PCL90558FS32412PCONN PLUG MALE 5POS GOLD CRIMP Plug, Male Pins532-12-RoHS
CL90558FS32413PCL90558FS32413PCONN PLUG MALE 5POS GOLD CRIMP Plug, Male Pins532-13-RoHS
CL90556DT32413PCL90556DT32413PCONN PLUG MALE 5POS GOLD CRIMP Plug, Male Pins532-13-RoHS
CL90556DT32412PCL90556DT32412PCONN PLUG MALE 5POS GOLD CRIMP Plug, Male Pins532-12-RoHS
CL90556FS32412PCL90556FS32412PCONN PLUG MALE 5POS GOLD CRIMP Plug, Male Pins532-12-RoHS
CL90556FS32413PCL90556FS32413PCONN PLUG MALE 5POS GOLD CRIMP Plug, Male Pins532-13-RoHS
CL90558DT44413PCL90558DT44413PCONN PLUG MALE 8POS GOLD CRIMP Plug, Male Pins844-13-RoHS
CL90558DT44412PCL90558DT44412PCONN PLUG MALE 8POS GOLD CRIMP Plug, Male Pins844-12-RoHS
CL90558FS44413PCL90558FS44413PCONN PLUG MALE 8POS GOLD CRIMP Plug, Male Pins844-13-RoHS
CL90558FS44412PCL90558FS44412PCONN PLUG MALE 8POS GOLD CRIMP Plug, Male Pins844-12-RoHS
CL90556DT44412PCL90556DT44412PCONN PLUG MALE 8POS GOLD CRIMP Plug, Male Pins844-12-RoHS
CL90556DT44413PCL90556DT44413PCONN PLUG MALE 8POS GOLD CRIMP Plug, Male Pins844-13-RoHS
CL90556FS44413PCL90556FS44413PCONN PLUG MALE 8POS GOLD CRIMP Plug, Male Pins844-13-RoHS
CL90556FS44412PCL90556FS44412PCONN PLUG MALE 8POS GOLD CRIMP Plug, Male Pins844-12-RoHS
CL90558DT52412PCL90558DT52412PCONN PLUG MALE 8POS GOLD CRIMP Plug, Male Pins852-12-RoHS
CL90558DT52413PCL90558DT52413PCONN PLUG MALE 8POS GOLD CRIMP Plug, Male Pins852-13-RoHS
CL90558FS52413PCL90558FS52413PCONN PLUG MALE 8POS GOLD CRIMP Plug, Male Pins852-13-RoHS
CL90558FS52412PCL90558FS52412PCONN PLUG MALE 8POS GOLD CRIMP Plug, Male Pins852-12-RoHS
CL90556DT52413PCL90556DT52413PCONN PLUG MALE 8POS GOLD CRIMP Plug, Male Pins852-13-RoHS
CL90556DT52412PCL90556DT52412PCONN PLUG MALE 8POS GOLD CRIMP Plug, Male Pins852-12-RoHS
CL90556FS52413PCL90556FS52413PCONN PLUG MALE 8POS GOLD CRIMP Plug, Male Pins852-13-RoHS
CL90556FS52412PCL90556FS52412PCONN PLUG MALE 8POS GOLD CRIMP Plug, Male Pins852-12-RoHS
CL90555DT32412SCL90555DT32412SCONN RCPT FMALE 5POS GOLD CRIMP Receptacle, Female Sockets5 (Power)32-12-RoHS
CL90555DT32413SCL90555DT32413SCONN RCPT FMALE 5POS GOLD CRIMP Receptacle, Female Sockets5 (Power)32-13-RoHS
CL90555FS32412SCL90555FS32412SCONN RCPT FMALE 5POS GOLD CRIMP Receptacle, Female Sockets5 (Power)32-12-RoHS
CL90555FS32413SCL90555FS32413SCONN RCPT FMALE 5POS GOLD CRIMP Receptacle, Female Sockets5 (Power)32-13-RoHS
CL90557DT32412SCL90557DT32412SCONN RCPT FMALE 5POS GOLD CRIMP Receptacle, Female Sockets532-12-RoHS
CL90557DT32413SCL90557DT32413SCONN RCPT FMALE 5POS GOLD CRIMP Receptacle, Female Sockets532-13-RoHS
CL90557FS32412SCL90557FS32412SCONN RCPT FMALE 5POS GOLD CRIMP Receptacle, Female Sockets532-12-RoHS
CL90557FS32413SCL90557FS32413SCONN RCPT FMALE 5POS GOLD CRIMP Receptacle, Female Sockets532-13-RoHS
CL90555DT44412SCL90555DT44412SCONN RCPT FMALE 8POS GOLD CRIMP Receptacle, Female Sockets8 (Power)44-12-RoHS
CL90555DT44413SCL90555DT44413SCONN RCPT FMALE 8POS GOLD CRIMP Receptacle, Female Sockets8 (Power)44-13-RoHS
CL90555FS44413SCL90555FS44413SCONN RCPT FMALE 8POS GOLD CRIMP Receptacle, Female Sockets8 (Power)44-13-RoHS
CL90555FS44412SCL90555FS44412SCONN RCPT FMALE 8POS GOLD CRIMP Receptacle, Female Sockets8 (Power)44-12-RoHS
CL90557DT44412SCL90557DT44412SCONN RCPT FMALE 8POS GOLD CRIMP Receptacle, Female Sockets844-12-RoHS
CL90557DT44413SCL90557DT44413SCONN RCPT FMALE 8POS GOLD CRIMP Receptacle, Female Sockets844-13-RoHS
CL90557FS44413SCL90557FS44413SCONN RCPT FMALE 8POS GOLD CRIMP Receptacle, Female Sockets844-13-RoHS
CL90557FS44412SCL90557FS44412SCONN RCPT FMALE 8POS GOLD CRIMP Receptacle, Female Sockets844-12-RoHS
CL90555DT52412SCL90555DT52412SCONN RCPT FMALE 8POS GOLD CRIMP Receptacle, Female Sockets8 (Power)52-12-RoHS
CL90555DT52413SCL90555DT52413SCONN RCPT FMALE 8POS GOLD CRIMP Receptacle, Female Sockets8 (Power)52-13-RoHS
CL90557DT52412SCL90557DT52412SCONN RCPT FMALE 8POS GOLD CRIMP Receptacle, Female Sockets852-12-RoHS
CL90557DT52413SCL90557DT52413SCONN RCPT FMALE 8POS GOLD CRIMP Receptacle, Female Sockets852-13-RoHS
CL90555FS52412SCL90555FS52412SCONN RCPT FMALE 8POS GOLD CRIMP Receptacle, Female Sockets8 (Power)52-12-RoHS
CL90555FS52413SCL90555FS52413SCONN RCPT FMALE 8POS GOLD CRIMP Receptacle, Female Sockets8 (Power)52-13-RoHS
CL90557FS52413SCL90557FS52413SCONN RCPT FMALE 8POS GOLD CRIMP Receptacle, Female Sockets852-13-RoHS
CL90557FS52412SCL90557FS52412SCONN RCPT FMALE 8POS GOLD CRIMP Receptacle, Female Sockets852-12-RoHS

View in Parametric Search