USD
Print Print this page
 
AVX Corporation
Ceralam® MR Series
AVX Corporation
MIL-C-11015, CK05 and CK06 Series
 
AVX Corporation
MIL-PRF-20, Ceralam® MR04, MR05, MR06 and MR07 Series
  • Images

MIL-C-11015, CK05 and CK06 Series

General Purpose, Radial Leaded Ceramic Capacitors

AVX Corporation

Datasheets:
Specifications
  • Applications:High Reliability
  • Capacitance:100pF ~ 1µF
  • Lead Spacing:0.200" (5.08mm)
  • Mounting Type:Through Hole
  • Notification:QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.0
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:Radial
  • Temperature Coefficient:BX
  • Tolerance:±10%
  • Voltage - Rated:50V ~ 200V
Parts

View in Parametric Search

CK05BX101KCK05BX101KCAP CER 100PF 200V BX RADIAL 100pF±10%200VBXRadial
CK05BX271KCK05BX271KCAP CER 270PF 200V BX RADIAL 270pF±10%200VBXRadial
CK05BX471KCK05BX471KCAP CER 470PF 200V BX RADIAL 470pF±10%200VBXRadial
CK05BX102KCK05BX102KCAP CER 1000PF 200V BX RADIAL 1000pF±10%200VBXRadial
CK05BX472KCK05BX472KCAP CER 4700PF 100V BX RADIAL 4700pF±10%100VBXRadial
CK05BX103KCK05BX103KCAP CER 10000PF 100V BX RADIAL 10000pF±10%100VBXRadial
CK05BX223KCK05BX223KCAP CER 0.022UF 50V BX RADIAL .022µF±10%50VBXRadial
CK06BX473KCK06BX473KCAP CER 0.047UF 100V BX RADIAL .047µF±10%100VBXRadial
CK05BX104KTR1CK05BX104KTR1CAP CER 0.1UF 50V BX RADIAL .1µF±10%50VBXRadial
CK05BX104KCK05BX104KCAP CER 0.1UF 50V BX RADIAL .1µF±10%50VBXRadial
CK06BX104KCK06BX104KCAP CER 0.1UF 100V BX RADIAL .1µF±10%100VBXRadial
CK06BX224KCK06BX224KCAP CER 0.22UF 50V BX RADIAL .22µF±10%50VBXRadial
CK06BX334KCK06BX334KCAP CER 0.33UF 50V BX RADIAL .33µF±10%50VBXRadial
CK06BX474KCK06BX474KCAP CER 0.47UF 50V BX RADIAL .47µF±10%50VBXRadial
CK06BX105KCK06BX105KCAP CER 1UF 50V BX RADIAL 1µF±10%50VBXRadial

View in Parametric Search