USD
Print Print this page
 
Chogori Technologies Inc.
Large Series
Chogori Technologies Inc.
Middle Series
 
Chogori Technologies Inc.
MINI Series
Specifications
  • Applications:Communication Systems, Industrial, Lighting, Marine
  • Contact Finish - Mating:Gold
  • Contact Material:Brass, Phosphor Bronze
  • Current Rating (Amps):5A ~ 20A
  • Insert Material:Polyamide (PA66), Nylon 6/6
  • Number of Positions:2 ~ 8
  • Operating Temperature:-45°C ~ 105°C
  • Orientation:Keyed
  • Shell Material:Polyamide (PA66), Nylon 6/6
  • Shielding:Unshielded
  • Voltage Rating:60V ~ 300V
Parts

View in Parametric Search

23002211-0223002211-02CONN PLUG FMALE 2POS SOLDER CUP Plug, Female Sockets2--RoHS
23003211-0223003211-02CONN PLUG FMALE 3POS SOLDER CUP Plug, Female Sockets3--RoHS
23002231-0223002231-02CONN PLUG FMALE 2POS SOLDER CUP Plug, Female Sockets2--RoHS
23004211-0123004211-01CONN PLUG FMALE 4POS SOLDER CUP Plug, Female Sockets4--RoHS
23004231-0223004231-02CONN PLUG FMALE 4POS SOLDER CUP Plug, Female Sockets4--RoHS
23003231-0223003231-02CONN PLUG FMALE 3POS SOLDER CUP Plug, Female Sockets3--RoHS
23003231-0123003231-01CONN PLUG FMALE 3POS SOLDER CUP Plug, Female Sockets3--RoHS
23006211-0223006211-02CONN PLUG FMALE 6POS SOLDER CUP Plug, Female Sockets6--RoHS
23008231-0123008231-01CONN PLUG FMALE 8POS SOLDER CUP Plug, Female Sockets8--RoHS
23002111-0223002111-02CONN PLUG MALE 2POS SOLDER CUP Plug, Male Pins2--RoHS
23003111-0223003111-02CONN PLUG MALE 3POS SOLDER CUP Plug, Male Pins3--RoHS
23003131-0223003131-02CONN PLUG MALE 3POS SOLDER CUP Plug, Male Pins3--RoHS
23004111-0223004111-02CONN PLUG MALE 4POS SOLDER CUP Plug, Male Pins4--RoHS
23002131-0223002131-02CONN PLUG MALE 2POS SOLDER CUP Plug, Male Pins2--RoHS
23008111-0223008111-02CONN PLUG MALE 8POS SOLDER CUP Plug, Male Pins8--RoHS
23004131-0223004131-02CONN PLUG MALE 4POS SOLDER CUP Plug, Male Pins4--RoHS
23003111-0123003111-01CONN PLUG MALE 3POS SOLDER CUP Plug, Male Pins3--RoHS
23003131-0123003131-01CONN PLUG MALE 3POS SOLDER CUP Plug, Male Pins3--RoHS
23003431-0223003431-02CONN RCPT FMALE 3POS SOLDER CUP Receptacle, Female Sockets3--RoHS
23002615-0123002615-01CONN RCPT FMALE 2POS SOLDER CUP Receptacle, Female Sockets2--RoHS
23002635-0123002635-01CONN RCPT FMALE 2POS SOLDER CUP Receptacle, Female Sockets2--RoHS
23002431-0223002431-02CONN RCPT FMALE 2POS SOLDER CUP Receptacle, Female Sockets2--RoHS
23004615-0123004615-01CONN RCPT FMALE 4POS SOLDER CUP Receptacle, Female Sockets4--RoHS
23003615-0123003615-01CONN RCPT FMALE 3POS SOLDER CUP Receptacle, Female Sockets3--RoHS
23003635-0223003635-02CONN RCPT FMALE 3POS GOLD SOLDERReceptacle, Female Sockets3--RoHS
23003635-0123003635-01CONN RCPT FMALE 3POS SOLDER CUP Receptacle, Female Sockets3--RoHS
23003635-0323003635-03CONN RCPT FMALE 3POS SOLDER CUP Receptacle, Female Sockets3--RoHS
23003411-0223003411-02CONN RCPT FMALE 3POS SOLDER CUP Receptacle, Female Sockets3--RoHS
23008615-0123008615-01CONN RCPT FMALE 8POS SOLDER CUP Receptacle, Female Sockets8--RoHS
23002411-0223002411-02CONN RCPT FMALE 2POS SOLDER CUP Receptacle, Female Sockets2--RoHS
23002515-0223002515-02CONN RCPT MALE 2POS GOLD SOLDER Receptacle, Male Pins2--RoHS
23002515-0123002515-01CONN RCPT MALE 2POS SOLDER CUP Receptacle, Male Pins2--RoHS
23004515-0123004515-01CONN RCPT MALE 4POS SOLDER CUP Receptacle, Male Pins4--RoHS
23002535-0223002535-02CONN RCPT MALE 2POS GOLD SOLDER Receptacle, Male Pins2--RoHS
23002535-0323002535-03CONN RCPT MALE 2POS SOLDER CUP Receptacle, Male Pins2--RoHS
23002535-0123002535-01CONN RCPT MALE 2POS SOLDER CUP Receptacle, Male Pins2--RoHS
23006515-0123006515-01CONN RCPT MALE 6POS SOLDER CUP Receptacle, Male Pins6--RoHS
23003515-0123003515-01CONN RCPT MALE 3POS SOLDER CUP Receptacle, Male Pins3--RoHS
23004535-0123004535-01CONN RCPT MALE 4POS SOLDER CUP Receptacle, Male Pins4--RoHS
23003535-0223003535-02CONN RCPT MALE 3POS GOLD SOLDER Receptacle, Male Pins3--RoHS
23003535-0123003535-01CONN RCPT MALE 3POS SOLDER CUP Receptacle, Male Pins3--RoHS
23003536-0123003536-01CONN RCPT MALE 3POS SOLDER CUP Receptacle, Male Pins3--RoHS
23008535-0123008535-01CONN RCPT MALE 8POS SOLDER CUP Receptacle, Male Pins8--RoHS
23006311-0223006311-02CONN RCPT MALE 6POS SOLDER CUP Receptacle, Male Pins6--RoHS
23003311-0223003311-02CONN RCPT MALE 3POS SOLDER CUP Receptacle, Male Pins3--RoHS
23003331-0223003331-02CONN RCPT MALE 3POS SOLDER CUP Receptacle, Male Pins3--RoHS

View in Parametric Search