Print Print this page
 
TE Connectivity AMP Connectors
MICTOR SB Series
TE Connectivity AMP Connectors
MICTOR Series
 
TE Connectivity AMP Connectors
Sliver Internal Cabled Interconnects

MICTOR Series

AMP Mictor 0.025" (0.64mm) Pitch Board-to-Board Connectors

TE Connectivity AMP Connectors

The MICTOR connector family is based on the microstrip concept of two rows of signal contacts divided by a center power ground plane.

Product Description

MICTOR connectors are motherboard and daughtercard compatible. The MICTOR connector family is available in 0.025" (0.64mm) centerlines and in sizes ranging from 38 signal positions to 266 positions (in increments of 38 positions). There is a discrete ground bus every 12.7mm [.50"] of the connector length, which can be assigned to either power or ground in any combination.

Features
  • Redundant interfaces on mated contacts
  • Infrared and forced air convection compatible housing materials
  • Designed for 50 ohm systems
  • Connector housings are polarized for correct mating
  • Built-in connector-to-board retention feature
  • Connector can be separated by peeling from one end to the other
Specifications
  • Features:Board Guide, Ground Bus (Plane)
  • Number of Positions:28 ~ 266
  • Number of Rows:2
Parts

View in Parametric Search

1-1658012-41-1658012-4CONN DIFF ARRAY RCPT 112POS SMD Differential Pair Array, Female1120.031" (0.80mm)2RoHS
1-1658012-11-1658012-1CONN DIFF ARRAY RCP 28P SMD GOLDDifferential Pair Array, Female280.031" (0.80mm)2RoHS
1-1658013-31-1658013-3CONN DIFF ARRAY PLG 84P SMD GOLDDifferential Pair Array, Male840.031" (0.80mm)2RoHS
5767007-85767007-8CONN PLUG 38POS SMD GOLD Plug, Outer Shroud Contacts380.025" (0.64mm)2RoHS
5767006-15767006-1CONN PLUG 38POS EDGE MNT GOLD Plug, Outer Shroud Contacts380.025" (0.64mm)2RoHS
5767005-85767005-8CONN PLUG 38POS SMD GOLD Plug, Outer Shroud Contacts380.025" (0.64mm)2RoHS
5767056-15767056-1CONN PLUG 38P SMD PALLAD-NICKEL Plug, Outer Shroud Contacts380.025" (0.64mm)2RoHS
5767007-95767007-9CONN PLUG 76POS SMD GOLD Plug, Outer Shroud Contacts760.025" (0.64mm)2RoHS
1-5767007-01-5767007-0CONN PLUG 114POS SMD GOLD Plug, Outer Shroud Contacts1140.025" (0.64mm)2RoHS
5767055-15767055-1CONN PLUG 38POS EDGE MNT GOLD Plug, Outer Shroud Contacts380.025" (0.64mm)2RoHS
5767056-25767056-2CONN PLUG 76P SMD PALLAD-NICKEL Plug, Outer Shroud Contacts760.025" (0.64mm)2RoHS
5767017-15767017-1CONN PLUG 38POS SMD GOLD Plug, Outer Shroud Contacts380.025" (0.64mm)2RoHS
5767006-35767006-3CONN PLUG 114POS EDGE MNT GOLD Plug, Outer Shroud Contacts1140.025" (0.64mm)2RoHS
1-5767007-41-5767007-4CONN PLUG 266POS SMD GOLD Plug, Outer Shroud Contacts2660.025" (0.64mm)2RoHS
6-1658013-16-1658013-1CONN PLUG 40POS SMD GOLD Plug, Outer Shroud Contacts400.031" (0.80mm)2RoHS
1658015-21658015-2CONN PLUG 80POS SMD GOLD Plug, Outer Shroud Contacts800.031" (0.80mm)2RoHS
2-1658014-32-1658014-3CONN PLUG 120POS SMD GOLD Plug, Outer Shroud Contacts1200.031" (0.80mm)2RoHS
1658013-11658013-1CONN PLUG 40POS SMD GOLD Plug, Outer Shroud Contacts400.031" (0.80mm)2RoHS
1658014-11658014-1CONN PLUG 40POS SMD GOLD Plug, Outer Shroud Contacts400.031" (0.80mm)2RoHS
1658014-21658014-2CONN PLUG 80POS SMD GOLD Plug, Outer Shroud Contacts800.031" (0.80mm)2RoHS
1658018-11658018-1CONN PLUG 40POS SMD GOLD Plug, Outer Shroud Contacts400.031" (0.80mm)2RoHS
1658016-11658016-1CONN PLUG 40POS SMD GOLD Plug, Outer Shroud Contacts400.031" (0.80mm)2RoHS
1658018-21658018-2CONN PLUG 80POS SMD GOLD Plug, Outer Shroud Contacts800.031" (0.80mm)2RoHS
6-1658016-26-1658016-2CONN PLUG 80POS SMD GOLD Plug, Outer Shroud Contacts800.031" (0.80mm)2RoHS
1658013-31658013-3CONN PLUG 120POS SMD GOLD Plug, Outer Shroud Contacts1200.031" (0.80mm)2RoHS
1-5767007-11-5767007-1CONN PLUG 152POS SMD GOLD Plug, Outer Shroud Contacts1520.025" (0.64mm)2RoHS
5767017-35767017-3CONN PLUG 114POS SMD GOLD Plug, Outer Shroud Contacts1140.025" (0.64mm)2RoHS
2-1658016-32-1658016-3CONN PLUG 120POS SMD GOLD Plug, Outer Shroud Contacts1200.031" (0.80mm)2RoHS
1658016-31658016-3CONN PLUG 120POS SMD GOLD Plug, Outer Shroud Contacts1200.031" (0.80mm)2RoHS
5767042-25767042-2CONN PLUG 76POS SMD GOLD Plug, Outer Shroud Contacts760.025" (0.64mm)2RoHS
1658016-51658016-5CONN PLUG 200POS SMD GOLD Plug, Outer Shroud Contacts2000.031" (0.80mm)2RoHS
5767006-45767006-4CONN PLUG 152POS EDGE MNT GOLD Plug, Outer Shroud Contacts1520.025" (0.64mm)2RoHS
5767042-35767042-3CONN PLUG 114POS SMD GOLD Plug, Outer Shroud Contacts1140.025" (0.64mm)2RoHS
1658015-11658015-1CONN PLUG 40POS SMD GOLD Plug, Outer Shroud Contacts400.031" (0.80mm)2RoHS
1658014-31658014-3CONN PLUG 120POS SMD GOLD Plug, Outer Shroud Contacts1200.031" (0.80mm)2RoHS
1658015-31658015-3CONN PLUG 120POS SMD GOLD Plug, Outer Shroud Contacts1200.031" (0.80mm)2RoHS
1658015-41658015-4CONN PLUG 160POS SMD GOLD Plug, Outer Shroud Contacts1600.031" (0.80mm)2RoHS
5767005-95767005-9CONN PLUG 76POS SMD GOLD Plug, Outer Shroud Contacts760.025" (0.64mm)2RoHS
1658016-41658016-4CONN PLUG 160POS SMD GOLD Plug, Outer Shroud Contacts1600.031" (0.80mm)2RoHS
6-1658016-36-1658016-3CONN PLUG 120POS SMD GOLD Plug, Outer Shroud Contacts1200.031" (0.80mm)2RoHS
1658017-31658017-3CONN PLUG 120POS SMD GOLD Plug, Outer Shroud Contacts1200.031" (0.80mm)2RoHS
5767117-25767117-2CONN PLUG 76POS SMD GOLD Plug, Outer Shroud Contacts760.025" (0.64mm)2
5767017-25767017-2CONN PLUG 76POS SMD GOLD Plug, Outer Shroud Contacts760.025" (0.64mm)2RoHS
5767032-25767032-2CONN PLUG 76POS SMD GOLD Plug, Outer Shroud Contacts760.025" (0.64mm)2RoHS
5767057-35767057-3CONN PLUG 114P SMD PALLAD-NICKELPlug, Outer Shroud Contacts1140.025" (0.64mm)2RoHS
5767039-35767039-3CONN PLUG 114POS EDGE MNT GOLD Plug, Outer Shroud Contacts1140.025" (0.64mm)2RoHS
1-767007-01-767007-0CONN PLUG 114POS SMD GOLD Plug, Outer Shroud Contacts1140.025" (0.64mm)2
767042-2767042-2CONN PLUG 76POS SMD GOLD Plug, Outer Shroud Contacts760.025" (0.64mm)2
5767006-55767006-5CONN PLUG 190POS EDGE MNT GOLD Plug, Outer Shroud Contacts1900.025" (0.64mm)2RoHS
1-767007-21-767007-2CONN PLUG 190POS SMD GOLD Plug, Outer Shroud Contacts1900.025" (0.64mm)2
5767039-55767039-5CONN PLUG 190POS EDGE MNT GOLD Plug, Outer Shroud Contacts1900.025" (0.64mm)2RoHS
5767042-45767042-4CONN PLUG 152POS SMD GOLD Plug, Outer Shroud Contacts1520.025" (0.64mm)2RoHS
1-5767007-31-5767007-3CONN PLUG 228POS SMD GOLD Plug, Outer Shroud Contacts2280.025" (0.64mm)2RoHS
5767117-65767117-6CONN PLUG 228POS SMD GOLD Plug, Outer Shroud Contacts2280.025" (0.64mm)2
5767025-75767025-7CONN PLUG 266POS SMD GOLD Plug, Outer Shroud Contacts2660.025" (0.64mm)2RoHS
5767096-85767096-8CONN RCPT 38POS SMD GOLD Receptacle, Center Strip Contacts380.025" (0.64mm)2RoHS
2-5767004-22-5767004-2CONN RCPT 38POS SMD GOLD Receptacle, Center Strip Contacts380.025" (0.64mm)2RoHS
5767054-15767054-1CONN RCPT 38P SMD PALLAD-NICKEL Receptacle, Center Strip Contacts380.025" (0.64mm)2RoHS
2-767004-22-767004-2CONN RCPT 38POS SMD GOLD Receptacle, Center Strip Contacts380.025" (0.64mm)2
767054-1767054-1CONN RCPT 38P SMD PALLAD-NICKEL Receptacle, Center Strip Contacts380.025" (0.64mm)2
5767054-25767054-2CONN RCPT 76P SMD PALLAD-NICKEL Receptacle, Center Strip Contacts760.025" (0.64mm)2RoHS
2-5767004-32-5767004-3CONN RCPT 76POS SMD GOLD Receptacle, Center Strip Contacts760.025" (0.64mm)2RoHS
2-767004-42-767004-4CONN RCPT 114POS SMD GOLD Receptacle, Center Strip Contacts1140.025" (0.64mm)2
5767061-15767061-1CONN RCPT 38P SMD PALLAD-NICKEL Receptacle, Center Strip Contacts380.025" (0.64mm)2RoHS
5767054-35767054-3CONN RCPT 114P SMD PALLAD-NICKELReceptacle, Center Strip Contacts1140.025" (0.64mm)2RoHS
5767171-15767171-1CONN RCPT 38POS SMD GOLD Receptacle, Center Strip Contacts380.025" (0.64mm)2RoHS
5767096-95767096-9CONN RCPT 76POS SMD GOLD Receptacle, Center Strip Contacts760.025" (0.64mm)2RoHS
767054-3767054-3CONN RCPT 114P SMD PALLAD-NICKELReceptacle, Center Strip Contacts1140.025" (0.64mm)2
5767096-15767096-1CONN RCPT 38POS SMD GOLD Receptacle, Center Strip Contacts380.025" (0.64mm)2RoHS
5767114-15767114-1CONN RCPT 38POS SMD GOLD Receptacle, Center Strip Contacts380.025" (0.64mm)2RoHS
767096-8767096-8CONN RCPT 38POS SMD GOLD Receptacle, Center Strip Contacts380.025" (0.64mm)2
2-1658012-32-1658012-3CONN RCPT 120POS SMD GOLD Receptacle, Center Strip Contacts1200.031" (0.80mm)2RoHS
1658012-31658012-3CONN RCPT 120POS SMD GOLD Receptacle, Center Strip Contacts1200.031" (0.80mm)2RoHS
1658012-11658012-1CONN RCPT 40POS SMD GOLD Receptacle, Center Strip Contacts400.031" (0.80mm)2RoHS
6-1658012-16-1658012-1CONN RCPT 40POS SMD GOLD Receptacle, Center Strip Contacts400.031" (0.80mm)2RoHS
1658012-21658012-2CONN RCPT 80POS SMD GOLD Receptacle, Center Strip Contacts800.031" (0.80mm)2RoHS
2-1658012-22-1658012-2CONN RCPT 80POS SMD GOLD Receptacle, Center Strip Contacts800.031" (0.80mm)2RoHS
5767044-25767044-2CONN RCPT 76POS EDGE MNT GOLD Receptacle, Center Strip Contacts760.025" (0.64mm)2RoHS
2-767004-32-767004-3CONN RCPT 76POS SMD GOLD Receptacle, Center Strip Contacts760.025" (0.64mm)2
5767081-15767081-1CONN RCPT 38P SMD PALLAD-NICKEL Receptacle, Center Strip Contacts380.025" (0.64mm)2RoHS
767130-1767130-1CONN RCPT 38POS SMD GOLD Receptacle, Center Strip Contacts380.025" (0.64mm)2
5767130-25767130-2CONN RCPT 76POS SMD GOLD Receptacle, Center Strip Contacts760.025" (0.64mm)2RoHS
5767143-15767143-1CONN RCPT 38P EDGE PALLAD-NICKELReceptacle, Center Strip Contacts380.025" (0.64mm)2RoHS
767081-2767081-2CONN RCPT 76P SMD PALLAD-NICKEL Receptacle, Center Strip Contacts760.025" (0.64mm)2RoHS
2-5767004-72-5767004-7CONN RCPT 228POS SMD GOLD Receptacle, Center Strip Contacts2280.025" (0.64mm)2RoHS
2-1658012-12-1658012-1CONN RCPT 40POS SMD GOLD Receptacle, Center Strip Contacts400.031" (0.80mm)2RoHS
5767094-25767094-2CONN RCPT 76P SMD PALLAD-NICKEL Receptacle, Center Strip Contacts760.025" (0.64mm)2RoHS
5767054-65767054-6CONN RCPT 228P SMD PALLAD-NICKELReceptacle, Center Strip Contacts2280.025" (0.64mm)2RoHS
5767130-55767130-5CONN RCPT 190POS SMD GOLD Receptacle, Center Strip Contacts1900.025" (0.64mm)2RoHS
2-767004-72-767004-7CONN RCPT 228POS SMD GOLD Receptacle, Center Strip Contacts2280.025" (0.64mm)2
5767115-15767115-1CONN RCPT 38POS SMD GOLD Receptacle, Center Strip Contacts380.025" (0.64mm)2RoHS
1658012-41658012-4CONN RCPT 160POS SMD GOLD Receptacle, Center Strip Contacts1600.031" (0.80mm)2RoHS
767143-2767143-2CONN RCPT 76P EDGE PALLAD-NICKELReceptacle, Center Strip Contacts760.025" (0.64mm)2
2-5767004-62-5767004-6CONN RCPT 190POS SMD GOLD Receptacle, Center Strip Contacts1900.025" (0.64mm)2RoHS
5767081-65767081-6CONN RCPT 228P SMD PALLAD-NICKELReceptacle, Center Strip Contacts2280.025" (0.64mm)2RoHS
2-5767004-82-5767004-8CONN RCPT 266POS SMD GOLD Receptacle, Center Strip Contacts2660.025" (0.64mm)2RoHS
767054-7767054-7CONN RCPT 266P SMD PALLAD-NICKELReceptacle, Center Strip Contacts2660.025" (0.64mm)2
767143-5767143-5CONN RCP 190P EDGE PALLAD-NICKELReceptacle, Center Strip Contacts1900.025" (0.64mm)2RoHS
767095-7767095-7CONN RCPT 266P SMD PALLAD-NICKELReceptacle, Center Strip Contacts2660.025" (0.64mm)2

View in Parametric Search

Associated Product
TE Connectivity AMP Connectors 1-1658462-1
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Arrays, Edge Type, Mezzanine (Board to Board)