USD
Print Print this page
 
Rohm Semiconductor
I²C BUS Universal Standard Specification Series
Rohm Semiconductor
Microwire Bus
 
Rohm Semiconductor
SPI Serial BUS EEPROMs

Microwire Bus

High Reliability Serial EEPROMs

Rohm Semiconductor

Rohm's popular microwire bus-compatible EEPROMs utilize double cell construction, double reset functionality, and high reliability gold wire connections.

Product Description

A serial EEPROM (Electrically Erasable Programmable Read Only Memory) is non-volatile memory that can be overwritten electrically, in units of bytes. It is used in computers and other electronic devices to store small amounts of data. ROHM offers top-class high reliability serial EEPROMs

Specifications
  • Clock Frequency:2MHz ~ 3MHz
  • Memory Format:EEPROM
  • Memory Interface:SPI
  • Memory Type:Non-Volatile
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C (TA)
  • Technology:EEPROM
  • Write Cycle Time - Word, Page:5ms
Parts

View in Parametric Search

BR93G56FVM-3AGTTRBR93G56FVM-3AGTTRIC EEPROM 2K SPI 3MHZ 8MSOP Non-VolatileEEPROMEEPROM2Kb (128 x 16)8-VSSOP, 8-MSOP (0.110", 2.80mm Width)RoHS
BR93G56FVM-3BGTTRBR93G56FVM-3BGTTRIC EEPROM 2K SPI 3MHZ 8MSOP Non-VolatileEEPROMEEPROM2Kb (128 x 16)8-VSSOP, 8-MSOP (0.110", 2.80mm Width)RoHS
BR93G56FVM-3GTTRBR93G56FVM-3GTTRIC EEPROM 2K SPI 3MHZ 8MSOP Non-VolatileEEPROMEEPROM2Kb (256 x 8, 128 x 16)8-VSSOP, 8-MSOP (0.110", 2.80mm Width)RoHS
BR93G56FVT-3AGE2BR93G56FVT-3AGE2IC EEPROM 2K SPI 3MHZ 8TSSOP Non-VolatileEEPROMEEPROM2Kb (128 x 16)8-TSSOP (0.173", 4.40mm Width)RoHS
BR93G56FVT-3BGE2BR93G56FVT-3BGE2IC EEPROM 2K SPI 3MHZ 8TSSOP Non-VolatileEEPROMEEPROM2Kb (128 x 16)8-TSSOP (0.173", 4.40mm Width)RoHS
BR93G56FVT-3GE2BR93G56FVT-3GE2IC EEPROM 2K SPI 3MHZ 8TSSOP Non-VolatileEEPROMEEPROM2Kb (256 x 8, 128 x 16)8-TSSOP (0.173", 4.40mm Width)RoHS
BR93G56NUX-3ATTRBR93G56NUX-3ATTRIC EEPROM 2K SPI VSON008X2030 Non-VolatileEEPROMEEPROM2Kb (128 x 16)8-UFDFN Exposed PadRoHS
BR93G56NUX-3BTTRBR93G56NUX-3BTTRIC EEPROM 2K SPI VSON008X2030 Non-VolatileEEPROMEEPROM2Kb (128 x 16)8-UFDFN Exposed PadRoHS
BR93G76FVJ-3BGTE2BR93G76FVJ-3BGTE2IC EEPROM 8K SPI 3MHZ 8TSSOP Non-VolatileEEPROMEEPROM8Kb (512 x 16)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)RoHS
BR93G76FVJ-3GTE2BR93G76FVJ-3GTE2IC EEPROM 8K SPI 3MHZ 8TSSOP Non-VolatileEEPROMEEPROM8Kb (1K x 8, 512 x 16)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)RoHS
BR93G76FVM-3AGTTRBR93G76FVM-3AGTTRIC EEPROM 8K SPI 3MHZ 8MSOP Non-VolatileEEPROMEEPROM8Kb (512 x 16)8-VSSOP, 8-MSOP (0.110", 2.80mm Width)RoHS
BR93G76FVM-3BGTTRBR93G76FVM-3BGTTRIC EEPROM 8K SPI 3MHZ 8MSOP Non-VolatileEEPROMEEPROM8Kb (512 x 16)8-VSSOP, 8-MSOP (0.110", 2.80mm Width)RoHS
BR93G76FVM-3GTTRBR93G76FVM-3GTTRIC EEPROM 8K SPI 3MHZ 8MSOP Non-VolatileEEPROMEEPROM8Kb (1K x 8, 512 x 16)8-VSSOP, 8-MSOP (0.110", 2.80mm Width)RoHS
BR93G76FVT-3AGE2BR93G76FVT-3AGE2IC EEPROM 8K SPI 3MHZ 8TSSOP Non-VolatileEEPROMEEPROM8Kb (512 x 16)8-TSSOP (0.173", 4.40mm Width)RoHS
BR93G76FVT-3BGE2BR93G76FVT-3BGE2IC EEPROM 8K SPI 3MHZ 8TSSOP Non-VolatileEEPROMEEPROM8Kb (512 x 16)8-TSSOP (0.173", 4.40mm Width)RoHS
BR93G76FVT-3GE2BR93G76FVT-3GE2IC EEPROM 8K SPI 3MHZ 8TSSOP Non-VolatileEEPROMEEPROM8Kb (1K x 8, 512 x 16)8-TSSOP (0.173", 4.40mm Width)RoHS
BR93G76NUX-3ATTRBR93G76NUX-3ATTRIC EEPROM 8K SPI VSON008X2030 Non-VolatileEEPROMEEPROM8Kb (512 x 16)8-UFDFN Exposed PadRoHS
BR93G76NUX-3BTTRBR93G76NUX-3BTTRIC EEPROM 8K SPI VSON008X2030 Non-VolatileEEPROMEEPROM8Kb (512 x 16)8-UFDFN Exposed PadRoHS
BR93G76NUX-3TTRBR93G76NUX-3TTRIC EEPROM 8K SPI VSON008X2030 Non-VolatileEEPROMEEPROM8Kb (1K x 8, 512 x 16)8-UFDFN Exposed PadRoHS
BR93G86F-3AGTE2BR93G86F-3AGTE2IC EEPROM 16K SPI 3MHZ 8SOP Non-VolatileEEPROMEEPROM16Kb (1K x 16)8-SOIC (0.173", 4.40mm Width)RoHS
BR93G86FVM-3AGTTRBR93G86FVM-3AGTTRIC EEPROM 16K SPI 3MHZ 8MSOP Non-VolatileEEPROMEEPROM16Kb (1K x 16)8-VSSOP, 8-MSOP (0.110", 2.80mm Width)RoHS
BR93G86FVM-3BGTTRBR93G86FVM-3BGTTRIC EEPROM 16K SPI 3MHZ 8MSOP Non-VolatileEEPROMEEPROM16Kb (1K x 16)8-VSSOP, 8-MSOP (0.110", 2.80mm Width)RoHS
BR93G86FVT-3AGE2BR93G86FVT-3AGE2IC EEPROM 16K SPI 3MHZ 8TSSOP Non-VolatileEEPROMEEPROM16Kb (1K x 16)8-TSSOP (0.173", 4.40mm Width)RoHS
BR93G86FVT-3BGE2BR93G86FVT-3BGE2IC EEPROM 16K SPI 3MHZ 8TSSOP Non-VolatileEEPROMEEPROM16Kb (1K x 16)8-TSSOP (0.173", 4.40mm Width)RoHS
BR93G86NUX-3ATTRBR93G86NUX-3ATTRIC EEPROM 16K SPI VSON008X2030 Non-VolatileEEPROMEEPROM16Kb (1K x 16)8-UFDFN Exposed PadRoHS
BR93G86NUX-3BTTRBR93G86NUX-3BTTRIC EEPROM 16K SPI VSON008X2030 Non-VolatileEEPROMEEPROM16Kb (1K x 16)8-UFDFN Exposed PadRoHS
BR93G86NUX-3TTRBR93G86NUX-3TTRIC EEPROM 16K SPI VSON008X2030 Non-VolatileEEPROMEEPROM16Kb (2K x 8, 1K x 16)8-UFDFN Exposed PadRoHS
BR93L46F-WE2BR93L46F-WE2IC EEPROM 1K SPI 2MHZ 8SOP Non-VolatileEEPROMEEPROM1Kb (64 x 16)8-SOIC (0.173", 4.40mm Width)RoHS
BR93L46FJ-WE2BR93L46FJ-WE2IC EEPROM 1K SPI 2MHZ 8SOPJ Non-VolatileEEPROMEEPROM1Kb (64 x 16)8-SOIC (0.154", 3.90mm Width)RoHS
BR93L46FV-WE2BR93L46FV-WE2IC EEPROM 1K SPI 2MHZ 8SSOPB Non-VolatileEEPROMEEPROM1Kb (64 x 16)8-LSSOP (0.173", 4.40mm Width)RoHS
BR93L46RF-WE2BR93L46RF-WE2IC EEPROM 1K SPI 2MHZ 8SOP Non-VolatileEEPROMEEPROM1Kb (64 x 16)8-SOIC (0.173", 4.40mm Width)RoHS
BR93L46RFJ-WE2BR93L46RFJ-WE2IC EEPROM 1K SPI 2MHZ 8SOPJ Non-VolatileEEPROMEEPROM1Kb (64 x 16)8-SOIC (0.154", 3.90mm Width)RoHS
BR93L46RFV-WE2BR93L46RFV-WE2IC EEPROM 1K SPI 2MHZ 8SSOPB Non-VolatileEEPROMEEPROM1Kb (64 x 16)8-LSSOP (0.173", 4.40mm Width)RoHS
BR93L56F-WE2BR93L56F-WE2IC EEPROM 2K SPI 2MHZ 8SOP Non-VolatileEEPROMEEPROM2Kb (128 x 16)8-SOIC (0.173", 4.40mm Width)RoHS
BR93L56FVT-WE2BR93L56FVT-WE2IC EEPROM 2K SPI 2MHZ 8TSSOP Non-VolatileEEPROMEEPROM2Kb (128 x 16)8-TSSOP (0.173", 4.40mm Width)RoHS
BR93L56RF-WE2BR93L56RF-WE2IC EEPROM 2K SPI 2MHZ 8SOP Non-VolatileEEPROMEEPROM2Kb (128 x 16)8-SOIC (0.173", 4.40mm Width)RoHS
BR93L56RFVM-WTRBR93L56RFVM-WTRIC EEPROM 2K SPI 2MHZ 8MSOP Non-VolatileEEPROMEEPROM2Kb (128 x 16)8-VSSOP, 8-MSOP (0.110", 2.80mm Width)RoHS
BR93L66F-WE2BR93L66F-WE2IC EEPROM 4K SPI 2MHZ 8SOP Non-VolatileEEPROMEEPROM4Kb (256 x 16)8-SOIC (0.173", 4.40mm Width)RoHS
BR93L66RF-WE2BR93L66RF-WE2IC EEPROM 4K SPI 2MHZ 8SOP Non-VolatileEEPROMEEPROM4Kb (256 x 16)8-SOIC (0.173", 4.40mm Width)RoHS
BR93L66RFVM-WTRBR93L66RFVM-WTRIC EEPROM 4K SPI 2MHZ 8MSOP Non-VolatileEEPROMEEPROM4Kb (256 x 16)8-VSSOP, 8-MSOP (0.110", 2.80mm Width)RoHS
BR93L76RF-WE2BR93L76RF-WE2IC EEPROM 8K SPI 2MHZ 8SOP Non-VolatileEEPROMEEPROM8Kb (512 x 16)8-SOIC (0.173", 4.40mm Width)RoHS
BR93L76RFV-WE2BR93L76RFV-WE2IC EEPROM 8K SPI 2MHZ 8SSOPB Non-VolatileEEPROMEEPROM8Kb (512 x 16)8-LSSOP (0.173", 4.40mm Width)RoHS
BR93L86F-WE2BR93L86F-WE2IC EEPROM 16K SPI 2MHZ 8SOP Non-VolatileEEPROMEEPROM16Kb (1K x 16)8-SOIC (0.173", 4.40mm Width)RoHS
BR93L86FJ-WE2BR93L86FJ-WE2IC EEPROM 16K SPI 2MHZ 8SOPJ Non-VolatileEEPROMEEPROM16Kb (1K x 16)8-SOIC (0.154", 3.90mm Width)RoHS
BR93L86RFJ-WE2BR93L86RFJ-WE2IC EEPROM 16K SPI 2MHZ 8SOPJ Non-VolatileEEPROMEEPROM16Kb (1K x 16)8-SOIC (0.154", 3.90mm Width)RoHS

View in Parametric Search