USD
Print Print this page
 
Adafruit Industries LLC
JST-PH 2-Pin SMT Right Angle Breakout Board
Adafruit Industries LLC
MicroSD Card Breakout Board+
 
Adafruit Industries LLC
Mini Thumbstick Breakout Board
  • Images

MicroSD Card Breakout Board+

254 MicroSD Card Breakout Board+

Adafruit Industries LLC

This microSD adapter is designed for ease of use. Onboard 5v->3v regulator provides 150mA for power-hungry cards.

Specifications
  • Board Thickness:0.150" (3.81mm) 3/20"
  • Number of Positions:8
  • Package Accepted:microSD™ Card
  • Proto Board Type:Connector to Plated Through Hole
  • Size / Dimension:1.254" L x 1.000" W (31.85mm x 25.40mm)
Parts