USD
Print Print this page
 
SparkFun Electronics
MicroPython pyboard v1.1 Development Board
SparkFun Electronics
MicroPython pyboard v1.1 with Headers Development Board
 
SparkFun Electronics
MicroView - OLED Arduino Module
  • Images

MicroPython pyboard v1.1 with Headers Development Board

DEV-14413 MicroPython pyboard v1.1 with Headers Development Board

SparkFun Electronics

The pyboard is a compact and powerful electronics development board that runs MicroPython. It connects to your PC over USB, giving you a USB flash drive on which to save your Python scripts, and a serial Python prompt (a REPL) for instant programming. With the MicroPython pyboard you gain a low-level Python operating system that you can use to control plenty of different electronics projects. This board comes with headers soldered, as in the pictures above. The header pins are the HDR-PD8 product and are female with 56 total positions. These headers are compatible with standard 0.65mm square male pins (Arduino style). At its heart, the MicroPython pyboard possesses a STM32F405RG microcontroller with a 168 MHz Cortex M4 CPU, 1024KiB flash ROM, and 192KiB of RAM. Each pyboard is also equipped with a microUSB connector for power and serial communications, a microSD card slot, an MMA7660 3-axis accelerometer, 31 GPIO, four LEDs, a reset switch and a user switch.

Specifications
  • Board Type:Evaluation Platform
  • Contents:Board(s)
  • Core Processor:ARM® Cortex®-M4
  • Mounting Type:Fixed
  • Platform:PyBoard V1.1 with Headers
  • Suggested Programming Environment:MicroPython
  • Type:MCU 32-Bit
  • Utilized IC / Part:STM32F405
Parts