USD
Print Print this page
 
Microchip Technology
AT89C513x
Analog Devices Inc.
MicroConverter® ADuC8xx
 
Panasonic Electronic Components
MN101LR04DXW
  • Images

MicroConverter® ADuC8xx

8-Bit 8052

Analog Devices Inc.

The ADuC8xx series was the first to integrate true 12-bit to 24-bit analog precision, in-circuit reprogrammable Flash/EE memory, and an on-chip 8052 core.

Product Description

Analog Devices precision analog microcontrollers combine precision analog functions, such as high resolution ADCs and DACs, a voltage reference, and temperature sensor with an industry-standard microcontroller and flash memory.

Features
Applications:
  • Industrial control
  • Precision instrumentation
  • Communications Infrastructure
Specifications
  • Core Processor:8052
  • Core Size:8-Bit
  • Mounting Type:Surface Mount
  • Number of I/O:17 ~ 34
  • Oscillator Type:Internal
  • Program Memory Type:FLASH
  • Speed:8.38MHz ~ 20MHz
Parts

View in Parametric Search

ADUC831BSZADUC831BSZIC MCU 8BIT 62KB FLASH 52MQFP 80528-Bit16MHzEBI/EMI, I²C, SPI, UART/USART52-QFPRoHS
ADUC832BSZADUC832BSZIC MCU 8BIT 62KB FLASH 52MQFP 80528-Bit16MHzEBI/EMI, I²C, SPI, UART/USART52-QFPRoHS
ADUC834BSZADUC834BSZIC MCU 8BIT 62KB FLASH 52MQFP 80528-Bit12.58MHzEBI/EMI, I²C, SPI, UART/USART52-QFPRoHS
ADUC832BSZ-REELADUC832BSZ-REELIC MCU 8BIT 62KB FLASH 52MQFP 80528-Bit16MHzEBI/EMI, I²C, SPI, UART/USART52-QFPRoHS
ADUC834BCPZADUC834BCPZIC MCU 8BIT 62KB FLASH 56LFCSP 80528-Bit12.58MHzEBI/EMI, I²C, SPI, UART/USART56-VFQFN Exposed Pad, CSPRoHS
ADUC831BSZ-REELADUC831BSZ-REELIC MCU 8BIT 62KB FLASH 52MQFP 80528-Bit16MHzEBI/EMI, I²C, SPI, UART/USART52-QFPRoHS
ADUC831BCPZADUC831BCPZIC MCU 8BIT 62KB FLASH 56LFCSP 80528-Bit16MHzEBI/EMI, I²C, SPI, UART/USART56-VFQFN Exposed Pad, CSPRoHS
ADUC824BSZADUC824BSZIC MCU 8BIT 8KB FLASH 52MQFP 80528-Bit12.58MHzEBI/EMI, I²C, SPI, UART/USART52-QFPRoHS
ADUC832BCPZADUC832BCPZIC MCU 8BIT 62KB FLASH 56LFCSP 80528-Bit16MHzEBI/EMI, I²C, SPI, UART/USART56-VFQFN Exposed Pad, CSPRoHS
ADUC836BSZADUC836BSZIC MCU 8BIT 62KB FLASH 52MQFP 80528-Bit12.58MHzEBI/EMI, I²C, SPI, UART/USART52-QFPRoHS
ADUC841BSZ62-3ADUC841BSZ62-3IC MCU 8BIT 62KB FLASH 52MQFP 80528-Bit8.38MHzI²C, SPI, UART/USART52-QFPRoHS
ADUC814ARUZADUC814ARUZIC MCU 8BIT 8KB FLASH 28TSSOP 80528-Bit16.78MHzI²C, SPI, UART/USART28-TSSOP (0.173", 4.40mm Width)RoHS
ADUC814BRUZADUC814BRUZIC MCU 8BIT 8KB FLASH 28TSSOP 80528-Bit16.78MHzI²C, SPI, UART/USART28-TSSOP (0.173", 4.40mm Width)RoHS
ADUC843BSZ62-5ADUC843BSZ62-5IC MCU 8BIT 62KB FLASH 52MQFP 80528-Bit16.78MHzI²C, SPI, UART/USART52-QFPRoHS
ADUC848BSZ62-3ADUC848BSZ62-3IC MCU 8BIT 62KB FLASH 52MQFP 80528-Bit12.58MHzI²C, SPI, UART/USART52-QFPRoHS
ADUC842BSZ62-5ADUC842BSZ62-5IC MCU 8BIT 62KB FLASH 52MQFP 80528-Bit16.78MHzI²C, SPI, UART/USART52-QFPRoHS
ADUC814BRUZ-REEL7ADUC814BRUZ-REEL7IC MCU 8BIT 8KB FLASH 28TSSOP 80528-Bit16.78MHzI²C, SPI, UART/USART28-TSSOP (0.173", 4.40mm Width)RoHS
ADUC847BSZ32-5ADUC847BSZ32-5IC MCU 8BIT 32KB FLASH 52MQFP 80528-Bit12.58MHzI²C, SPI, UART/USART52-QFPRoHS
ADUC842BCPZ62-3ADUC842BCPZ62-3IC MCU 8BIT 62KB FLASH 56LFCSP 80528-Bit8.38MHzI²C, SPI, UART/USART56-VFQFN Exposed Pad, CSPRoHS
ADUC842BSZ62-3ADUC842BSZ62-3IC MCU 8BIT 62KB FLASH 52MQFP 80528-Bit8.38MHzI²C, SPI, UART/USART52-QFPRoHS
ADUC814ARUZ-REEL7ADUC814ARUZ-REEL7IC MCU 8BIT 8KB FLASH 28TSSOP 80528-Bit16.78MHzI²C, SPI, UART/USART28-TSSOP (0.173", 4.40mm Width)RoHS
ADUC847BSZ62-5ADUC847BSZ62-5IC MCU 8BIT 62KB FLASH 52MQFP 80528-Bit12.58MHzI²C, SPI, UART/USART52-QFPRoHS
ADUC843BSZ62-3ADUC843BSZ62-3IC MCU 8BIT 62KB FLASH 52MQFP 80528-Bit8.38MHzI²C, SPI, UART/USART52-QFPRoHS
ADUC848BCPZ62-5ADUC848BCPZ62-5IC MCU 8BIT 62KB FLASH 56LFCSP 80528-Bit12.58MHzI²C, SPI, UART/USART56-VFQFN Exposed Pad, CSPRoHS
ADUC848BCPZ62-3ADUC848BCPZ62-3IC MCU 8BIT 62KB FLASH 56LFCSP 80528-Bit12.58MHzI²C, SPI, UART/USART56-VFQFN Exposed Pad, CSPRoHS
ADUC847BCPZ62-5ADUC847BCPZ62-5IC MCU 8BIT 62KB FLASH 56LFCSP 80528-Bit12.58MHzI²C, SPI, UART/USART56-VFQFN Exposed Pad, CSPRoHS
ADUC842BCPZ62-5ADUC842BCPZ62-5IC MCU 8BIT 62KB FLASH 56LFCSP 80528-Bit16.78MHzI²C, SPI, UART/USART56-VFQFN Exposed Pad, CSPRoHS
ADUC841BCPZ62-5ADUC841BCPZ62-5IC MCU 8BIT 62KB FLASH 56LFCSP 80528-Bit20MHzI²C, SPI, UART/USART56-VFQFN Exposed Pad, CSPRoHS
ADUC848BSZ8-3ADUC848BSZ8-3IC MCU 8BIT 8KB FLASH 52MQFP 80528-Bit12.58MHzI²C, SPI, UART/USART52-QFPRoHS
ADUC847BCPZ62-3ADUC847BCPZ62-3IC MCU 8BIT 62KB FLASH 56LFCSP 80528-Bit12.58MHzI²C, SPI, UART/USART56-VFQFN Exposed Pad, CSPRoHS
ADUC845BCPZ62-3ADUC845BCPZ62-3IC MCU 8BIT 62KB FLASH 56LFCSP 80528-Bit12.58MHzI²C, SPI, UART/USART56-VFQFN Exposed Pad, CSPRoHS
ADUC848BSZ32-3ADUC848BSZ32-3IC MCU 8BIT 32KB FLASH 52MQFP 80528-Bit12.58MHzI²C, SPI, UART/USART52-QFPRoHS
ADUC847BSZ62-3ADUC847BSZ62-3IC MCU 8BIT 62KB FLASH 52MQFP 80528-Bit12.58MHzI²C, SPI, UART/USART52-QFPRoHS
ADUC848BSZ8-5ADUC848BSZ8-5IC MCU 8BIT 8KB FLASH 52MQFP 80528-Bit12.58MHzI²C, SPI, UART/USART52-QFPRoHS
ADUC812BSZ-REELADUC812BSZ-REELIC MCU 8BIT 8KB FLASH 52MQFP 80528-Bit16MHzI²C, SPI, UART/USART52-QFPRoHS
ADUC841BSZ62-5ADUC841BSZ62-5IC MCU 8BIT 62KB FLASH 52MQFP 80528-Bit20MHzI²C, SPI, UART/USART52-QFPRoHS
ADUC847BSZ8-5ADUC847BSZ8-5IC MCU 8BIT 8KB FLASH 52MQFP 80528-Bit12.58MHzI²C, SPI, UART/USART52-QFPRoHS
ADUC848BSZ32-5ADUC848BSZ32-5IC MCU 8BIT 32KB FLASH 52MQFP 80528-Bit12.58MHzI²C, SPI, UART/USART52-QFPRoHS
ADUC845BSZ62-5ADUC845BSZ62-5IC MCU 8BIT 62KB FLASH 52MQFP 80528-Bit12.58MHzI²C, SPI, UART/USART52-QFPRoHS
ADUC845BCPZ62-5ADUC845BCPZ62-5IC MCU 8BIT 62KB FLASH 56LFCSP 80528-Bit12.58MHzI²C, SPI, UART/USART56-VFQFN Exposed Pad, CSPRoHS
ADUC848BSZ62-5ADUC848BSZ62-5IC MCU 8BIT 62KB FLASH 52MQFP 80528-Bit12.58MHzI²C, SPI, UART/USART52-QFPRoHS
ADUC848BCPZ8-5ADUC848BCPZ8-5IC MCU 8BIT 8KB FLASH 56LFCSP 80528-Bit12.58MHzI²C, SPI, UART/USART56-VFQFN Exposed Pad, CSPRoHS
ADUC847BSZ32-3ADUC847BSZ32-3IC MCU 8BIT 32KB FLASH 52MQFP 80528-Bit12.58MHzI²C, SPI, UART/USART52-QFPRoHS
ADUC845BSZ62-3ADUC845BSZ62-3IC MCU 8BIT 62KB FLASH 52MQFP 80528-Bit12.58MHzI²C, SPI, UART/USART52-QFPRoHS
ADUC812BSZADUC812BSZIC MCU 8BIT 8KB FLASH 52MQFP 80528-Bit16MHzI²C, SPI, UART/USART52-QFPRoHS

View in Parametric Search

Associated Product
Analog Devices Inc. USB-EA-CONVZ
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Programmers, Emulators, Debuggers
Analog Devices Inc. EVAL-ADUC845QSPZ
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU