USD
Print Print this page
 
Zilog
Encore!® ZNEO
Analog Devices Inc.
MicroConverter® ADuC7xxx
 
Microchip Technology
AT91

MicroConverter® ADuC7xxx

16/32-Bit ARM7

Analog Devices Inc.

The ADuC7xxx ARM7TDMI® family integrates 12-, 16- and 24-bit A/D converters, 12-bit DACs with flash, SRAM, and a host of digital peripherals. These devices use a single 32-bit bus for instructions and data, integrate a JTAG test port for debug access, and operate up to 44 MHz. In addition to the 32-bit ARM® instruction set, the core supports an instruction set that is compressed into 16 bits (Thumb® mode).

Product Description

Analog Devices precision analog microcontrollers combine precision analog functions, such as high resolution ADCs and DACs, a voltage reference, and temperature sensor with an industry-standard microcontroller and flash memory.

Features
Applications:
  • Industrial
  • Instrumentation
  • Medical
  • Communications
  • Automotive
Specifications
  • Core Processor:ARM7®
  • Core Size:16/32-Bit
  • Mounting Type:Surface Mount
  • Number of I/O:8 ~ 40
  • Oscillator Type:Internal
  • Package / Case:32-VFQFN Exposed Pad, CSP ~ 108-LFBGA, CSPBGA
  • Program Memory Type:FLASH
  • Speed:10MHz ~ 44MHz
Parts

View in Parametric Search

ADUC7020BCPZ62-RL7ADUC7020BCPZ62-RL7IC MCU 32BIT 62KB FLASH 40LFCSP ARM7®16/32-Bit44MHzEBI/EMI, I²C, SPI, UART/USART40-VFQFN Exposed Pad, CSPRoHS
ADUC7060BSTZ32ADUC7060BSTZ32IC MCU 32BIT 32KB FLASH 48LQFP ARM7®16/32-Bit10MHzI²C, SPI, UART/USART48-LQFPRoHS
ADUC7124BCPZ126ADUC7124BCPZ126IC MCU 32BIT 126KB FLASH 64LFCSPARM7®16/32-Bit41.78MHzEBI/EMI, I²C, SPI, UART/USART64-VFQFN Exposed Pad, CSPRoHS
ADUC7020BCPZ62ADUC7020BCPZ62IC MCU 32BIT 62KB FLASH 40LFCSP ARM7®16/32-Bit44MHzEBI/EMI, I²C, SPI, UART/USART40-VFQFN Exposed Pad, CSPRoHS
ADUC7126BSTZ126ADUC7126BSTZ126IC MCU 32BIT 126KB FLASH 80LQFP ARM7®16/32-Bit41.78MHzEBI/EMI, I²C, SPI, UART/USART80-LQFPRoHS
ADUC7024BSTZ62ADUC7024BSTZ62IC MCU 32BIT 62KB FLASH 64LQFP ARM7®16/32-Bit44MHzEBI/EMI, I²C, SPI, UART/USART64-LQFPRoHS
ADUC7026BSTZ62ADUC7026BSTZ62IC MCU 32BIT 62KB FLASH 80LQFP ARM7®16/32-Bit44MHzEBI/EMI, I²C, SPI, UART/USART80-LQFPRoHS
ADUC7061BCPZ32ADUC7061BCPZ32IC MCU 32BIT 32KB FLASH 32LFCSP ARM7®16/32-Bit10MHzI²C, SPI, UART/USART32-VFQFN Exposed Pad, CSPRoHS
ADUC7021BCPZ62ADUC7021BCPZ62IC MCU 32BIT 62KB FLASH 40LFCSP ARM7®16/32-Bit44MHzEBI/EMI, I²C, SPI, UART/USART40-VFQFN Exposed Pad, CSPRoHS
ADUC7027BSTZ62ADUC7027BSTZ62IC MCU 32BIT 62KB FLASH 80LQFP ARM7®16/32-Bit44MHzEBI/EMI, I²C, SPI, UART/USART80-LQFPRoHS
ADUC7023BCPZ62I-R7ADUC7023BCPZ62I-R7IC MCU 32BIT 62KB FLASH 32LFCSP ARM7®16/32-Bit44MHzI²C, SPI32-VFQFN Exposed Pad, CSPRoHS
ADUC7023BCP6Z62IR7ADUC7023BCP6Z62IR7IC MCU 32BIT 62KB FLASH 40LFCSP ARM7®16/32-Bit44MHzI²C, SPI40-WFQFN Exposed Pad, CSPRoHS
ADUC7023BCP6Z62IADUC7023BCP6Z62IIC MCU 32BIT 62KB FLASH 40LFCSP ARM7®16/32-Bit44MHzI²C, SPI40-WFQFN Exposed Pad, CSPRoHS
ADUC7060BCPZ32ADUC7060BCPZ32IC MCU 32BIT 32KB FLASH 48LFCSP ARM7®16/32-Bit10MHzI²C, SPI, UART/USART48-VFQFN Exposed Pad, CSPRoHS
ADUC7022BCPZ62ADUC7022BCPZ62IC MCU 32BIT 62KB FLASH 40LFCSP ARM7®16/32-Bit44MHzEBI/EMI, I²C, SPI, UART/USART40-VFQFN Exposed Pad, CSPRoHS
ADUC7126BSTZ126IADUC7126BSTZ126IIC MCU 32BIT 126KB FLASH 80LQFP ARM7®16/32-Bit41.78MHzEBI/EMI, I²C, SPI, UART/USART80-LQFPRoHS
ADUC7023BCBZ62I-R7ADUC7023BCBZ62I-R7IC MCU 32BIT 62KB FLASH 36WLCSP ARM7®16/32-Bit44MHzI²C, SPI36-WFBGA, WLCSPRoHS
ADUC7023BCP6Z62IRLADUC7023BCP6Z62IRLIC MCU 32BIT 62KB FLASH 40LFCSP ARM7®16/32-Bit44MHzI²C, SPI40-WFQFN Exposed Pad, CSPRoHS
ADUC7061BCPZ32-RLADUC7061BCPZ32-RLIC MCU 32BIT 32KB FLASH 32LFCSP ARM7®16/32-Bit10MHzI²C, SPI, UART/USART32-VFQFN Exposed Pad, CSPRoHS
ADUC7020BCPZ62I-RLADUC7020BCPZ62I-RLIC MCU 32BIT 62KB FLASH 40LFCSP ARM7®16/32-Bit44MHzEBI/EMI, I²C, SPI, UART/USART40-WFQFN Exposed Pad, CSPRoHS
ADUC7024BCPZ62ADUC7024BCPZ62IC MCU 32BIT 62KB FLASH 64LFCSP ARM7®16/32-Bit44MHzEBI/EMI, I²C, SPI, UART/USART64-VFQFN Exposed Pad, CSPRoHS
ADUC7120BBCZADUC7120BBCZIC MCU 108CSPBGA ARM7®16/32-Bit41.78MHzI²C, SPI, UART/USART108-LFBGA, CSPBGARoHS
ADUC7023BCPZ62IADUC7023BCPZ62IIC MCU 32BIT 62KB FLASH 32LFCSP ARM7®16/32-Bit44MHzI²C, SPI32-VFQFN Exposed Pad, CSPRoHS
ADUC7025BCPZ62ADUC7025BCPZ62IC MCU 32BIT 62KB FLASH 64LFCSP ARM7®16/32-Bit44MHzEBI/EMI, I²C, SPI, UART/USART64-VFQFN Exposed Pad, CSPRoHS
ADUC7128BSTZ126ADUC7128BSTZ126IC MCU 32BIT 126KB FLASH 64LQFP ARM7®16/32-Bit41.78MHzI²C, SPI, UART/USART64-LQFPRoHS
ADUC7021BCPZ62IADUC7021BCPZ62IIC MCU 32BIT 62KB FLASH 40LFCSP ARM7®16/32-Bit44MHzEBI/EMI, I²C, SPI, UART/USART40-VFQFN Exposed Pad, CSPRoHS
ADUC7128BCPZ126ADUC7128BCPZ126IC MCU 32BIT 126KB FLASH 64LFCSPARM7®16/32-Bit41.78MHzI²C, SPI, UART/USART64-VFQFN Exposed Pad, CSPRoHS
ADUC7020BCPZ62IADUC7020BCPZ62IIC MCU 32BIT 62KB FLASH 40LFCSP ARM7®16/32-Bit44MHzEBI/EMI, I²C, SPI, UART/USART40-WFQFN Exposed Pad, CSPRoHS
ADUC7129BSTZ126ADUC7129BSTZ126IC MCU 32BIT 126KB FLASH 80LQFP ARM7®16/32-Bit41.78MHzEBI/EMI, I²C, SPI, UART/USART80-LQFPRoHS
ADUC7026BSTZ62IADUC7026BSTZ62IIC MCU 32BIT 62KB FLASH 80LQFP ARM7®16/32-Bit44MHzEBI/EMI, I²C, SPI, UART/USART80-LQFPRoHS
ADUC7021BCPZ62-RL7ADUC7021BCPZ62-RL7IC MCU 32BIT 62KB FLASH 40LFCSP ARM7®16/32-Bit44MHzEBI/EMI, I²C, SPI, UART/USART40-VFQFN Exposed Pad, CSPRoHS

View in Parametric Search

Associated Product
Analog Devices Inc. EVAL-ADUC7061MKZ
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
Analog Devices Inc. EVAL-ADUC7020QSZ
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
Analog Devices Inc. EVAL-CN0196-EB1Z
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation and Demonstration Boards and Kits-Power Management