Print Print this page
 
Cvilux USA
CI63xxM2VR0-NH
ERNI Electronics, Inc.
MicroBridge Series
 
ERNI Electronics, Inc.
MiniBridge Series

MicroBridge Series

MicroBridge Male Connectors

ERNI Electronics, Inc.

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Tin
  • Contact Finish Thickness - Post:157.5µin (4.00µm)
  • Contact Length - Mating:0.138" (3.50mm)
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Fastening Type:Latch Holder
  • Insulation Color:Black
  • Number of Positions:4 ~ 8
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Pitch - Mating:0.050" (1.27mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
Parts

View in Parametric Search

504285504285MICBR M 8POS RA SMD W/O ELEC CPAHeaderMale Pin0.050" (1.27mm)8RoHS
515094515094MICBR M 8POS RA SMD W/ELECT CPA HeaderMale Pin0.050" (1.27mm)8RoHS
504425504425MICBR M 6POS ST SMD W/O ELEC CPAHeaderMale Pin0.050" (1.27mm)6RoHS
504275504275MICBR M 6POS RA SMD W/O ELEC CPAHeaderMale Pin0.050" (1.27mm)6RoHS
504385504385MICBR M 4POS ST SMD W/O ELEC CPAHeaderMale Pin0.050" (1.27mm)4RoHS
514523514523MICBR M 6POS RA SMD W/ELECT CPA HeaderMale Pin0.050" (1.27mm)6RoHS
504445504445MICBR M 8POS ST SMD W/O ELEC CPAHeaderMale Pin0.050" (1.27mm)8RoHS
504265504265MICBR M 5POS RA SMD W/O ELEC CPAHeaderMale Pin0.050" (1.27mm)5RoHS
504255504255MICBR M 4POS RA SMD W/O ELEC CPAHeaderMale Pin0.050" (1.27mm)4RoHS
504405504405MICBR M 5POS ST SMD W/O ELEC CPAHeaderMale Pin0.050" (1.27mm)5RoHS

View in Parametric Search