Pomona Electronics
Micro SMD Grabber® 72902 Series

Micro SMD Grabber® 72902 Series
Micro SMD Grabber® Test Clips and Kit
Pomona Electronics
Grabbers are designed for easy attachment to surface mount chips with pitches down to 0.008" (0.20mm).
Datasheets:
Features
- Kit includes:
- 12 grabbers (2 of each color) in black, red, yellow, green, blue and white
- 6 black holding rods to reinforce connection positions during side by side measurements
- 12 black micro leads with 0.8mm female / 0.8mm male connectors
- Grabbers are designed for easy attachment to SMD chips with pitches down to 0.008" (0.20mm)
- Thin yet durable design permits attachment with close spacing in tight areas
- Insulated tip minimizes shorting on adjacent pins
- Gold plating for low resistance connections
- Easy attachment to standard test leads
Specifications
- Features:0.51" (13mm) Tip Length
- Hook Type:Pincer - SMD
- Hook, Pincer Opening:0.020" (0.51mm)
- Length:1.693" (43.00mm)
- Quantity:1 Piece ~ 30 Pieces (Assorted Per Value)
- Termination:0.032" (0.80mm) Pin
- Type:SMD Grabber®
Parts
Associated Product
![]()
Category:
Test, Tools, Other Products-Test and Measurement-Accessories
|