Print Print this page
 
TE Connectivity AMP Connectors
Micro Quadlok (MQS) Series
TE Connectivity AMP Connectors
Micro-MaTch Series
 
TE Connectivity AMP Connectors
MTA-100 Series

Micro-MaTch Series

0.100" (2.54mm) Pitch Male Pin Connector Headers

TE Connectivity AMP Connectors

The AMP Micro-MaTch connector family, with its contact spacing of 0.050" (1.27mm), fully complies with the electronic packaging requirements of today and the future. The system offers a range of board and wire connectors, enabling a variety of wire to board and board-to-board interconnections.

Datasheets:
Product Description

The AMP Micro-MaTch contact concept is essentially different from other systems available. By its design, the traditional failure mode in tinplated connections, fretting corrosion, is prevented. Due to an additional positioning spring in the female part, relative movements caused by vibrations/thermal expansion between male and female contacts are absorbed. By preventing movements on the contact spot, a gas tight connection can be guaranteed under all circumstances. The contact spring is located in the board connector and not in the cable connector, which is usually the case. The counterpart, incorporated in the cable connector, is a simple pin, either with an insulation displacement section, suitable for the mass termination of cable or with a kinked solder leg to be soldered onto a pc board.

Specifications
  • Applications:General Purpose
  • Connector Type:Header
  • Contact Finish - Mating:Tin
  • Contact Finish - Post:Tin
  • Contact Finish Thickness - Mating:118.1µin (3.00µm)
  • Contact Length - Post:0.122" (3.10mm)
  • Contact Material:Brass
  • Contact Shape:Rectangular
  • Contact Type:Male Pin
  • Current Rating:1.5A
  • Fastening Type:Latch Lock
  • Insulation Color:Red
  • Insulation Height:0.142" (3.60mm)
  • Insulation Material:Polybutylene Terephthalate (PBT), Glass Filled
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Through Hole
  • Number of Positions:4 ~ 20
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Operating Temperature:-40°C ~ 105°C
  • Pitch - Mating:0.100" (2.54mm)
  • Row Spacing - Mating:0.100" (2.54mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Board or Cable
  • Termination:Press-Fit, Solder
  • Voltage Rating:230V
Parts

View in Parametric Search

9-215464-09-215464-0CONN HEADER 20POS VERT DL TIN Cut Tape (CT)HeaderMale Pin0.100" (2.54mm)RoHS
7-215464-87-215464-8CONN HEADER 8POS VERT DL TIN Cut Tape (CT)HeaderMale Pin0.100" (2.54mm)RoHS
8-215464-48-215464-4CONN HEADER 14POS VERT DL TIN Cut Tape (CT)HeaderMale Pin0.100" (2.54mm)RoHS
8-215464-88-215464-8CONN HEADER 18POS VERT DL TIN Cut Tape (CT)HeaderMale Pin0.100" (2.54mm)RoHS
7-215464-47-215464-4CONN HEADER 4POS VERT DL TIN Cut Tape (CT)HeaderMale Pin0.100" (2.54mm)RoHS
8-215464-28-215464-2CONN HEADER 12POS VERT DL TIN Cut Tape (CT)HeaderMale Pin0.100" (2.54mm)RoHS
8-215464-08-215464-0CONN HEADER 10POS VERT DL TIN Cut Tape (CT)HeaderMale Pin0.100" (2.54mm)RoHS
8-215464-68-215464-6CONN HEADER 16POS VERT DL TIN Cut Tape (CT)HeaderMale Pin0.100" (2.54mm)RoHS
1-215464-61-215464-6CONN HEADER 16POS VERT DL TIN Tape & Reel (TR)HeaderMale Pin0.100" (2.54mm)RoHS
215464-4215464-4CONN HEADER 4POS VERT DL TIN Tape & Reel (TR)HeaderMale Pin0.100" (2.54mm)RoHS
215464-6215464-6CONN HEADER 6POS VERT DL TIN Tape & Reel (TR)HeaderMale Pin0.100" (2.54mm)RoHS

View in Parametric Search