Print Print this page
 
Molex
Micro-Lock Surface Mount Right Angle Series
Molex
Micro-Lock Surface Mount Series
 
Molex
PanelMate Surface Mount Right Angle Series

Micro-Lock Surface Mount Series

0.049" (1.25mm) Pitch, Surface Mount, Rectangular Connector Headers

Molex

The Micro-Lock Series is ideal for tight packaging applications with its small size and high current carrying capability. An outer thumb-latch design with two locking points offers ease-of-use and secure contact.

Features
  • Crash-proof pin protection feature prevents header pins from being bent or crushed, even during angled mating
  • Polarization/mating guide features provide secure mating retention
  • Low-halogen housing and wire-harness material meets environmental standards
Applications:
  • Data communications
  • Gaming
  • Lighting
  • Medical
  • Car electronics
  • Consumer
  • Network and telecommunication
Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Tin
  • Contact Finish - Post:Tin
  • Contact Finish Thickness - Mating:39.4µin (1.00µm)
  • Contact Material:Brass
  • Mated Stacking Heights:7.3mm ~ 8.6mm
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Surface Mount
  • Number of Positions:2 ~ 40
  • Number of Positions Loaded:All
  • Number of Rows:1 ~ 2
  • Pitch - Mating:0.049" (1.25mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
Parts

View in Parametric Search

50418716705041871670CONN HEADER SMD 16POS 1.25MM HeaderMale Pin0.049" (1.25mm)16RoHS
50419402705041940270CONN HEADER SMD 2POS 1.25MM HeaderMale Blade0.049" (1.25mm)2RoHS
50419403705041940370CONN HEADER SMD 3POS 1.25MM HeaderMale Blade0.049" (1.25mm)3RoHS
50419405705041940570CONN HEADER SMD 5POS 1.25MM HeaderMale Blade0.049" (1.25mm)5RoHS
50419408705041940870CONN HEADER SMD 8POS 1.25MM HeaderMale Blade0.049" (1.25mm)8RoHS
50418726705041872670CONN HEADER SMD 26POS 1.25MM HeaderMale Pin0.049" (1.25mm)26RoHS
50418734705041873470CONN HEADER SMD 34POS 1.25MM HeaderMale Pin0.049" (1.25mm)34RoHS
50418732705041873270CONN HEADER SMD 32POS 1.25MM HeaderMale Pin0.049" (1.25mm)32RoHS
50418718705041871870CONN HEADER SMD 18POS 1.25MM HeaderMale Pin0.049" (1.25mm)18RoHS
50543340715054334071CONN HEADER SMD 40POS 1.25MM HeaderMale Pin0.049" (1.25mm)40RoHS
50418720705041872070CONN HEADER SMD 20POS 1.25MM HeaderMale Pin0.049" (1.25mm)20RoHS
50419404705041940470CONN HEADER SMD 4POS 1.25MM HeaderMale Blade0.049" (1.25mm)4RoHS

View in Parametric Search

Associated Product
Molex 5041930200
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.047" (1.20mm) ~ 0.071" (1.80mm) Pitch
Molex 5055650301
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.047" (1.20mm) ~ 0.071" (1.80mm) Pitch