Print Print this page
 
Molex
Micro-Lock PLUS Surface Mount Series
Molex
Micro-Lock Surface Mount Right Angle Series
 
Molex
Micro-Lock Surface Mount Series

Micro-Lock Surface Mount Right Angle Series

0.049" (1.25mm) Pitch, Surface Mount, Right Angle Rectangular Connector Headers

Molex

The Micro-Lock Series is ideal for tight packaging applications with its small size and high current carrying capability. An outer thumb-latch design with two locking points offers ease-of-use and secure contact.

Features
  • Crash-proof pin protection feature prevents header pins from being bent or crushed, even during angled mating
  • Polarization/mating guide features provide secure mating retention
  • Low-halogen housing and wire-harness material meets environmental standards
Applications:
  • Data communications
  • Gaming
  • Lighting
  • Medical
  • Car electronics
  • Consumer
  • Network and telecommunication
Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Tin
  • Contact Finish - Post:Tin
  • Contact Finish Thickness - Mating:39.4µin (1.00µm)
  • Contact Material:Brass
  • Contact Shape:Rectangular
  • Contact Type:Male Blade
  • Fastening Type:Latch Lock
  • Insulation Color:Natural
  • Insulation Material:Polyamide (PA), Nylon, Glass Filled
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Surface Mount, Right Angle
  • Number of Positions:2 ~ 40
  • Number of Positions Loaded:All
  • Number of Rows:1 ~ 2
  • Pitch - Mating:0.049" (1.25mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
Parts

View in Parametric Search

50419502705041950270CONN HEADER SMD R/A 2POS 1.25MM HeaderMale Blade0.049" (1.25mm)2RoHS
50419505705041950570CONN HEADER SMD R/A 5POS 1.25MM HeaderMale Blade0.049" (1.25mm)5RoHS
50419506705041950670CONN HEADER SMD R/A 6POS 1.25MM HeaderMale Blade0.049" (1.25mm)6RoHS
50419508705041950870CONN HEADER SMD R/A 8POS 1.25MM HeaderMale Blade0.049" (1.25mm)8RoHS
50418940705041894070CONN HEADER SMD R/A 40POS 1.25MMHeaderMale Blade0.049" (1.25mm)40RoHS
50419510705041951070CONN HEADER SMD R/A 10POS 1.25MMHeaderMale Blade0.049" (1.25mm)10RoHS
50418932705041893270CONN HEADER SMD R/A 32POS 1.25MMHeaderMale Blade0.049" (1.25mm)32RoHS
50419504705041950470CONN HEADER SMD R/A 4POS 1.25MM HeaderMale Blade0.049" (1.25mm)4RoHS
50418920705041892070CONN HEADER SMD R/A 20POS 1.25MMHeaderMale Blade0.049" (1.25mm)20RoHS
50418924705041892470CONN HEADER SMD R/A 24POS 1.25MMHeaderMale Blade0.049" (1.25mm)24RoHS
50418916705041891670CONN HEADER SMD R/A 16POS 1.25MMHeaderMale Blade0.049" (1.25mm)16RoHS

View in Parametric Search

Associated Product
Molex 5041930200
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.047" (1.20mm) ~ 0.071" (1.80mm) Pitch