Micro-Lock Series
0.049" (1.25mm) Pitch Free Hanging Dual Row Connector Housings
Molex
Ideal for tight-packaging applications in all industries, the Micro-Lock 1.25mm pitch system offers the smallest overall size and highest current-carrying capability of any similar pitch positive-lock system, while also providing a wide range of mating configurations and superior pin and terminal protection. Available in single and dual rows, the system is ideal for any application that requires space savings and mating variation.
The Micro-Lock 0.049" (1.25mm) pitch system offers many of the same features as Molex’s Micro-Lock 2.00mm pitch system. These include an outer thumb-latch design with two locking points for ease-of-use and secure contact, and a mating design that protects the pins and terminals while providing low insertion force. Key differences between the two systems are size and current rating.
The Micro-Lock 1.25mm family is available in 2 to 16 circuits for single row, and 16 to 40 circuits for dual row. The system offers low-halogen material not only for connectors, but also in the wire-harness material used. The system comes standard in natural color material, with custom versions available in different colors to support certain mating and application requirements.
5041930200 | CONN RCPT HSG 2POS 1.25MM | Receptacle | Non-Gendered | 2 | 0.049" (1.25mm) | ![]() | |
5041930400 | CONN RCPT HSG 4POS 1.25MM | Receptacle | Non-Gendered | 4 | 0.049" (1.25mm) | ![]() | |
5041930600 | CONN RCPT HSG 6POS 1.25MM | Receptacle | Non-Gendered | 6 | 0.049" (1.25mm) | ![]() | |
![]() | 5041862000 | CONN RCPT HSG 20POS 1.25MM | Receptacle | Non-Gendered | 20 | 0.049" (1.25mm) | ![]() |
5041862400 | CONN RCPT HSG 24POS 1.25MM | Receptacle | Non-Gendered | 24 | 0.049" (1.25mm) | ![]() | |
![]() | 5041864000 | CONN RCPT HSG 40POS 1.25MM | Receptacle | Non-Gendered | 40 | 0.049" (1.25mm) | ![]() |
![]()
Category:
Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Contacts
|
Category:
Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers - Male Pins-0.047" (1.20mm) ~ 0.071" (1.80mm) Pitch
|
Category:
Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers - Male Pins-0.047" (1.20mm) ~ 0.071" (1.80mm) Pitch
|
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseA community dedicated to answering and asking engineering and component questions. Try some of our top forum pages.