Print Print this page
 
Molex
Micro-Lock PLUS Surface Mount Right Angle Series
Molex
Micro-Lock PLUS Surface Mount Series
 
Molex
Micro-Lock Surface Mount Right Angle Series
Features
Applications:
  • Automotive
  • Industrial automation
  • Consumer
Specifications
  • Connector Type:Header
  • Contact Material:Brass
  • Contact Type:Male Pin
  • Current Rating (Amps):Varies by Wire Gauge
  • Insulation Color:Black
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Surface Mount
  • Number of Positions:2 ~ 42
  • Number of Positions Loaded:All
  • Number of Rows:1 ~ 2
  • Operating Temperature:-40°C ~ 105°C
  • Pitch - Mating:0.049" (1.25mm)
  • Shrouding:Shrouded - 4 Wall
  • Termination:Solder
  • Voltage Rating:50V ~ 50VAC/DC
Parts

View in Parametric Search

50556804715055680471CONN HEADER SMD 4POS 1.25MM HeaderMale Pin0.049" (1.25mm)4RoHS
50556806715055680671CONN HEADER SMD 6POS 1.25MM HeaderMale Pin0.049" (1.25mm)6RoHS
50556803715055680371CONN HEADER SMD 3POS 1.25MM HeaderMale Pin0.049" (1.25mm)3RoHS
50556802715055680271CONN HEADER SMD 2POS 1.25MM HeaderMale Pin0.049" (1.25mm)2RoHS
50556802815055680281CONN HEADER SMD 2POS 1.25MM HeaderMale Pin0.049" (1.25mm)2RoHS
50556803815055680381CONN HEADER SMD 3POS 1.25MM HeaderMale Pin0.049" (1.25mm)3RoHS
50556804815055680481CONN HEADER SMD 4POS 1.25MM HeaderMale Pin0.049" (1.25mm)4RoHS
50556805815055680581CONN HEADER SMD 5POS 1.25MM HeaderMale Pin0.049" (1.25mm)5RoHS
50556807715055680771CONN HEADER SMD 7POS 1.25MM HeaderMale Pin0.049" (1.25mm)7RoHS
50556806815055680681CONN HEADER SMD 6POS 1.25MM HeaderMale Pin0.049" (1.25mm)6RoHS
50543308715054330871CONN HEADER SMD 8POS 1.25MM HeaderMale Pin0.049" (1.25mm)8RoHS
50543310715054331071CONN HEADER SMD 10POS 1.25MM HeaderMale Pin0.049" (1.25mm)10RoHS
50543314715054331471CONN HEADER SMD 14POS 1.25MM HeaderMale Pin0.049" (1.25mm)14RoHS
50543316815054331681CONN HEADER SMD 16POS 1.25MM HeaderMale Pin0.049" (1.25mm)16RoHS
50556811715055681171CONN HEADER SMD 11POS 1.25MM HeaderMale Pin0.049" (1.25mm)11RoHS
50556812715055681271CONN HEADER SMD 12POS 1.25MM HeaderMale Pin0.049" (1.25mm)12RoHS
50556816715055681671CONN HEADER SMD 16POS 1.25MM HeaderMale Pin0.049" (1.25mm)16RoHS
50543314815054331481CONN HEADER SMD 14POS 1.25MM HeaderMale Pin0.049" (1.25mm)14RoHS
50543320815054332081CONN HEADER SMD 20POS 1.25MM HeaderMale Pin0.049" (1.25mm)20RoHS
50543318815054331881CONN HEADER SMD 18POS 1.25MM HeaderMale Pin0.049" (1.25mm)18RoHS
50543326815054332681CONN HEADER SMD 26POS 1.25MM HeaderMale Pin0.049" (1.25mm)26RoHS
50543328815054332881CONN HEADER SMD 28POS 1.25MM HeaderMale Pin0.049" (1.25mm)28RoHS
20595702712059570271CONN HEADER SMD 2POS 1.25MM HeaderMale Pin0.049" (1.25mm)2RoHS
205957037120595703711.25WB MLP PTG SR ST ASSY 3CKT EHeaderMale Pin0.049" (1.25mm)3RoHS
205957047120595704711.25WB MLP PTG SR ST ASSY 4CKT EHeaderMale Pin0.049" (1.25mm)4RoHS
50543320715054332071CONN HEADER SMD 20POS 1.25MM HeaderMale Pin0.049" (1.25mm)20RoHS
205957077120595707711.25WB MLP PTG SR ST ASSY 7CKT EHeaderMale Pin0.049" (1.25mm)7RoHS
205957107120595710711.25WB MLP PTG SR ST ASSY 10CKT HeaderMale Pin0.049" (1.25mm)10RoHS
505433089150543308911.25MM PCB HDR VERT 0.10UM GOLD HeaderMale Pin0.049" (1.25mm)8RoHS
505433109150543310911.25MM PCB HDR VERT 0.10UM GOLD HeaderMale Pin0.049" (1.25mm)10RoHS
505433129150543312911.25MM PCB HDR VERT 0.10UM GOLD HeaderMale Pin0.049" (1.25mm)12RoHS
505433149150543314911.25MM PCB HDR VERT 0.10UM GOLD HeaderMale Pin0.049" (1.25mm)14RoHS
207760128120776012811.25MM MICRO-LOCK PLUS PCB HDR VHeaderMale Pin0.049" (1.25mm)12RoHS
505433189150543318911.25MM PCB HDR VERT 0.10UM GOLD HeaderMale Pin0.049" (1.25mm)18RoHS
505433209150543320911.25MM PCB HDR VERT 0.10UM GOLD HeaderMale Pin0.049" (1.25mm)20RoHS
505433229150543322911.25MM PCB HDR VERT 0.10UM GOLD HeaderMale Pin0.049" (1.25mm)22RoHS
20595705712059570571CONN HEADER SMD 5POS 1.25MM HeaderMale Pin0.049" (1.25mm)5RoHS
205957067120595706711.25WB MLP PTG SR ST ASSY 6CKT EHeaderMale Pin0.049" (1.25mm)6RoHS
50556808715055680871CONN HEADER SMD 8POS 1.25MM HeaderMale Pin0.049" (1.25mm)8RoHS
205957087120595708711.25WB MLP PTG SR ST ASSY 8CKT EHeaderMale Pin0.049" (1.25mm)8RoHS
205957097120595709711.25WB MLP PTG SR ST ASSY 9CKT EHeaderMale Pin0.049" (1.25mm)9RoHS
50543342715054334271CONN HEADER SMD 42POS 1.25MM HeaderMale Pin0.049" (1.25mm)42RoHS
50556805715055680571CONN HEADER SMD 5POS 1.25MM HeaderMale Pin0.049" (1.25mm)5RoHS
50556810715055681071CONN HEADER SMD 10POS 1.25MM HeaderMale Pin0.049" (1.25mm)10RoHS
50543312715054331271CONN HEADER SMD 12POS 1.25MM HeaderMale Pin0.049" (1.25mm)12RoHS
207760048120776004811.25MM MICRO-LOCK PLUS PCB HDR VHeaderMale Pin0.049" (1.25mm)4RoHS
207760068120776006811.25MM MICRO-LOCK PLUS PCB HDR VHeaderMale Pin0.049" (1.25mm)6RoHS
207760088120776008811.25MM MICRO-LOCK PLUS PCB HDR VHeaderMale Pin0.049" (1.25mm)8RoHS
207760108120776010811.25MM MICRO-LOCK PLUS PCB HDR VHeaderMale Pin0.049" (1.25mm)10RoHS
50543318715054331871CONN HEADER SMD 18POS 1.25MM HeaderMale Pin0.049" (1.25mm)18RoHS
207760148120776014811.25MM MICRO-LOCK PLUS PCB HDR VHeaderMale Pin0.049" (1.25mm)14RoHS
505433169150543316911.25MM PCB HDR VERT 0.10UM GOLD HeaderMale Pin0.049" (1.25mm)16RoHS
50543336715054333671CONN HEADER SMD 36POS 1.25MM HeaderMale Pin0.049" (1.25mm)36RoHS
207760067120776006711.25W/B DL PLG ASSY 6P BL HeaderMale Pin0.049" (1.25mm)6RoHS
207760147120776014711.25W/B DL PLG ASSY 14P B HeaderMale Pin0.049" (1.25mm)14RoHS
207760107120776010711.25W/B DL PLG ASSY 10P B HeaderMale Pin0.049" (1.25mm)10RoHS
207760047120776004711.25W/B DL PLG ASSY 4P BL HeaderMale Pin0.049" (1.25mm)4RoHS
207760127120776012711.25W/B DL PLG ASSY 12P B HeaderMale Pin0.049" (1.25mm)12RoHS

View in Parametric Search

Associated Product
Molex 5055650301
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.047" (1.20mm) ~ 0.071" (1.80mm) Pitch