Print Print this page
 
Molex
IllumiMate Series
Molex
Micro-Lock PLUS Surface Mount Right Angle Series
 
Molex
Micro-Lock PLUS Surface Mount Series
Specifications
  • Connector Type:Header
  • Contact Material:Brass
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Current Rating (Amps):Varies by Wire Gauge
  • Insulation Color:Black
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Surface Mount, Right Angle
  • Number of Positions:2 ~ 42
  • Number of Positions Loaded:All
  • Number of Rows:1 ~ 2
  • Operating Temperature:-40°C ~ 105°C
  • Pitch - Mating:0.049" (1.25mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
  • Voltage Rating:50VAC/DC
Parts

View in Parametric Search

50556704715055670471CONN HEADER SMD R/A 4POS 1.25MM HeaderMale Pin0.049" (1.25mm)4RoHS
50556706715055670671CONN HEADER SMD R/A 6POS 1.25MM HeaderMale Pin0.049" (1.25mm)6RoHS
50556702815055670281CONN HEADER SMD R/A 2POS 1.25MM HeaderMale Pin0.049" (1.25mm)2RoHS
50556703815055670381CONN HEADER SMD R/A 3POS 1.25MM HeaderMale Pin0.049" (1.25mm)3RoHS
50556705715055670571CONN HEADER SMD R/A 5POS 1.25MM HeaderMale Pin0.049" (1.25mm)5RoHS
50556704815055670481CONN HEADER SMD R/A 4POS 1.25MM HeaderMale Pin0.049" (1.25mm)4RoHS
50556708715055670871CONN HEADER SMD R/A 8POS 1.25MM HeaderMale Pin0.049" (1.25mm)8RoHS
50556710715055671071CONN HEADER SMD R/A 10POS 1.25MMHeaderMale Pin0.049" (1.25mm)10RoHS
50556712815055671281CONN HEADER SMD R/A 12POS 1.25MMHeaderMale Pin0.049" (1.25mm)12RoHS
50544812715054481271CONN HEADER SMD R/A 12POS 1.25MMHeaderMale Pin0.049" (1.25mm)12RoHS
50544808715054480871CONN HEADER SMD R/A 8POS 1.25MM HeaderMale Pin0.049" (1.25mm)8RoHS
50544840715054484071CONN HEADER SMD R/A 40POS 1.25MMHeaderMale Pin0.049" (1.25mm)40RoHS
50544810715054481071CONN HEADER SMD R/A 10POS 1.25MMHeaderMale Pin0.049" (1.25mm)10RoHS
50544818715054481871CONN HEADER SMD R/A 18POS 1.25MMHeaderMale Pin0.049" (1.25mm)18RoHS
50556707715055670771CONN HEADER SMD R/A 7POS 1.25MM HeaderMale Pin0.049" (1.25mm)7RoHS
50544814715054481471CONN HEADER SMD R/A 14POS 1.25MMHeaderMale Pin0.049" (1.25mm)14RoHS
50544826715054482671CONN HEADER SMD R/A 26POS 1.25MMHeaderMale Pin0.049" (1.25mm)26RoHS
50544842715054484271CONN HEADER SMD R/A 42POS 1.25MMHeaderMale Pin0.049" (1.25mm)42RoHS
505448089150544808911.25MM PCB HDR R/A 0.10UM GOLD 8HeaderMale Pin0.049" (1.25mm)8RoHS
505448109150544810911.25MM PCB HDR R/A 0.10UM GOLD 1HeaderMale Pin0.049" (1.25mm)10RoHS
505448129150544812911.25MM PCB HDR R/A 0.10UM GOLD 1HeaderMale Pin0.049" (1.25mm)12RoHS
505448149150544814911.25MM PCB HDR R/A 0.10UM GOLD 1HeaderMale Pin0.049" (1.25mm)14RoHS
505448169150544816911.25MM PCB HDR R/A 0.10UM GOLD 1HeaderMale Pin0.049" (1.25mm)16RoHS
505448189150544818911.25MM PCB HDR R/A 0.10UM GOLD 1HeaderMale Pin0.049" (1.25mm)18RoHS
505448209150544820911.25MM PCB HDR R/A 0.10UM GOLD 2HeaderMale Pin0.049" (1.25mm)20RoHS
505448229150544822911.25MM PCB HDR R/A 0.10UM GOLD 2HeaderMale Pin0.049" (1.25mm)22RoHS
50556703715055670371CONN HEADER SMD R/A 3POS 1.25MM HeaderMale Pin0.049" (1.25mm)3RoHS
50556705815055670581CONN HEADER SMD R/A 5POS 1.25MM HeaderMale Pin0.049" (1.25mm)5RoHS
50556702715055670271CONN HEADER SMD R/A 2POS 1.25MM HeaderMale Pin0.049" (1.25mm)2RoHS
50556706815055670681CONN HEADER SMD R/A 6POS 1.25MM HeaderMale Pin0.049" (1.25mm)6RoHS
50556707815055670781CONN HEADER SMD R/A 7POS 1.25MM HeaderMale Pin0.049" (1.25mm)7RoHS
50556708815055670881CONN HEADER SMD R/A 8POS 1.25MM HeaderMale Pin0.049" (1.25mm)8RoHS
505448369150544836911.25WB DL RA ASSY 36CKT BK G010 HeaderMale Pin0.049" (1.25mm)36

View in Parametric Search

Associated Product
Molex 5055650301
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.047" (1.20mm) ~ 0.071" (1.80mm) Pitch