Print Print this page
 
Adam Tech
SRS2Y Series
Amphenol Aerospace Operations
Micro HDAS Series
 
Amphenol CS
ComboStak® Series

Micro HDAS Series

High Performance and Versatile Board to Board 1.27mm / .050” Pitch Connector

Amphenol Aerospace Operations

The micro HDAS, is a micro board to board and board to wire connector. Micro HDAS allows you to save space on your board while maintaining a high level of performances. Offering you PC Tail and crimp contact terminations, Micro HDAS provides a modularity to fit all your needs. Micro HDAS is a Nicomatic EMM equivalent connector.

Specifications
  • Connector Type:Receptacle
  • Contact Length - Post:0.118" (3.00mm)
  • Contact Material:Beryllium Copper
  • Contact Shape:Circular
  • Contact Type:Female Socket
  • Fastening Type:Threaded
  • Features:Jackscrews, Mating Flange, Mounting Flange
  • Insulation Color:Black
  • Insulation Height:0.213" (5.40mm)
  • Insulation Material:Liquid Crystal Polymer (LCP)
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Through Hole
  • Number of Positions:4 ~ 60
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Pitch - Mating:0.050" (1.27mm)
  • Row Spacing - Mating:0.050" (1.27mm)
  • Style:Board to Board
  • Termination:Solder
Parts
MHDAS2F004YDE50MHDAS2F004YDE50MICRO HDAS 4 FEMALE STRAIGHT PC ReceptacleFemale SocketBoard to Board4RoHS
MHDAS2F004YDE60MHDAS2F004YDE60MICRO HDAS 4 FEMALE STRAIGHT PC ReceptacleFemale SocketBoard to Board4RoHS
MHDAS2F004YDE10MHDAS2F004YDE10MICRO HDAS 4 FEMALE STRAIGHT PC ReceptacleFemale SocketBoard to Board4RoHS
MHDAS2F008YDE50MHDAS2F008YDE50MICRO HDAS 8 FEMALE STRAIGHT PC ReceptacleFemale SocketBoard to Board8RoHS
MHDAS2F008YDE60MHDAS2F008YDE60MICRO HDAS 8 FEMALE STRAIGHT PC ReceptacleFemale SocketBoard to Board8RoHS
MHDAS2F008YDE10MHDAS2F008YDE10MICRO HDAS 8 FEMALE STRAIGHT PC ReceptacleFemale SocketBoard to Board8RoHS
MHDAS2F016YDE50MHDAS2F016YDE50MICRO HDAS 16 FEMALE STRAIGHT PCReceptacleFemale SocketBoard to Board16RoHS
MHDAS2F016YDE10MHDAS2F016YDE10MICRO HDAS 16 FEMALE STRAIGHT PCReceptacleFemale SocketBoard to Board16RoHS
MHDAS2F016YDE60MHDAS2F016YDE60MICRO HDAS 16 FEMALE STRAIGHT PCReceptacleFemale SocketBoard to Board16RoHS
MHDAS2F020YDE50MHDAS2F020YDE50MICRO HDAS 20 FEMALE STRAIGHT PCReceptacleFemale SocketBoard to Board20RoHS
MHDAS2F020YDE10MHDAS2F020YDE10MICRO HDAS 20 FEMALE STRAIGHT PCReceptacleFemale SocketBoard to Board20RoHS
MHDAS2F020YDE60MHDAS2F020YDE60MICRO HDAS 20 FEMALE STRAIGHT PCReceptacleFemale SocketBoard to Board20RoHS
MHDAS2F026YDE50MHDAS2F026YDE50MICRO HDAS 26 FEMALE STRAIGHT PCReceptacleFemale SocketBoard to Board26RoHS
MHDAS2F026YDE60MHDAS2F026YDE60MICRO HDAS 26 FEMALE STRAIGHT PCReceptacleFemale SocketBoard to Board26RoHS
MHDAS2F026YDE10MHDAS2F026YDE10MICRO HDAS 26 FEMALE STRAIGHT PCReceptacleFemale SocketBoard to Board26RoHS
MHDAS2F030YDE50MHDAS2F030YDE50MICRO HDAS 30 FEMALE STRAIGHT PCReceptacleFemale SocketBoard to Board30RoHS
MHDAS2F030YDE60MHDAS2F030YDE60MICRO HDAS 30 FEMALE STRAIGHT PCReceptacleFemale SocketBoard to Board30RoHS
MHDAS2F030YDE10MHDAS2F030YDE10MICRO HDAS 30 FEMALE STRAIGHT PCReceptacleFemale SocketBoard to Board30RoHS
MHDAS2F040YDE10MHDAS2F040YDE10MICRO HDAS 40 FEMALE STRAIGHT PCReceptacleFemale SocketBoard to Board40RoHS
MHDAS2F040YDE60MHDAS2F040YDE60MICRO HDAS 40 FEMALE STRAIGHT PCReceptacleFemale SocketBoard to Board40RoHS
MHDAS2F040YDE50MHDAS2F040YDE50MICRO HDAS 40 FEMALE STRAIGHT PCReceptacleFemale SocketBoard to Board40RoHS
MHDAS2F050YDE50MHDAS2F050YDE50MICRO HDAS 50 FEMALE STRAIGHT PCReceptacleFemale SocketBoard to Board50RoHS
MHDAS2F050YDE10MHDAS2F050YDE10MICRO HDAS 50 FEMALE STRAIGHT PCReceptacleFemale SocketBoard to Board50RoHS
MHDAS2F050YDE60MHDAS2F050YDE60MICRO HDAS 50 FEMALE STRAIGHT PCReceptacleFemale SocketBoard to Board50RoHS
MHDAS2F060YDE50MHDAS2F060YDE50MICRO HDAS 60 FEMALE STRAIGHT PCReceptacleFemale SocketBoard to Board60RoHS
MHDAS2F060YDE60MHDAS2F060YDE60MICRO HDAS 60 FEMALE STRAIGHT PCReceptacleFemale SocketBoard to Board60RoHS
MHDAS2F060YDE10MHDAS2F060YDE10MICRO HDAS 60 FEMALE STRAIGHT PCReceptacleFemale SocketBoard to Board60RoHS