USD
Print Print this page
 
Molex
Micro-Fit 3.0 Series
Molex
Micro-Fit 3.0, PicoBlade Series
 
Molex
Micro-Latch Series
  • Images

Micro-Fit 3.0, PicoBlade Series

Rectangular Connector Kits

Molex

Designed for today’s design engineers, technicians, maintenance repair and operations personnel, hobbyists, and students, Molex’s innovative Design Kits provide solutions for virtually every interconnect challenge. This kit contains plugs and receptacles from several series in a variety of pitches from 0.079" (2.00mm) to 0.118" (3.00mm).

Product Description

The 0.049" (1.25mm) pitch PicoBlade system is designed for high-density harness applications. PicoBlade provides the same 1.0 amperes of current as similar 0.079" (2.00mm) pitch systems, but in a more compact design. PicoBlade is offered in wire-to-board and wire-to-wire options. The system saves about 45 percent of PCB space compared to typical 0.079" (2.00mm) wire-to-board systems.

The Micro-Fit 3.0 is a unique interconnect system designed to meet the need for a high contact density signal or power connector and incorporates many of the features previously found on larger power connectors. These 0.118" (3.00mm) pitch connectors are the perfect choice when you need compact connectors that carry up to 5 amperes of current. This family has a very thin housing design, with the housings having a 2.7mm maximum thickness.

The 51005 series (9.2mm) mated with the 51006 series (10.8mm) has a mated length of 14.8mm. The plug and receptacle mate with an audio click, and remain mated very strongly with locking tangs on both sides.

Specifications
  • Kit Type:Rectangular - Contact, Header, Housing
  • Values:390 pcs - Assorted 2 ~ 4 Header, Housing, 20 ~ 32 AWG Contacts
Parts

View in Parametric Search

07665002290766500229KIT CONN 2MM MICRO-FIT 3.0 390PCRectangular - Contact, Header, Housing390 pcs - Assorted 2 ~ 4 Header, Housing, 20 ~ 32 AWG ContactsRoHS

View in Parametric Search

Associated Product
Molex 0510210200
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.047" (1.20mm) ~ 0.071" (1.80mm) Pitch
Molex 0510470500
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.047" (1.20mm) ~ 0.071" (1.80mm) Pitch
Molex Micro-Fit 3.0 43031
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Contacts
Molex 0510050200
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.079" (2.00mm) Pitch
Molex 50012 and 50013 Series
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Contacts
Molex 0436400201
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.110" (2.80mm) ~ 0.150" (3.81mm) Pitch
Molex PicoBlade 50058 Series
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Contacts
Molex Micro-Fit 3.0 43030
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Contacts