Print Print this page
 
ODU
ODU MINI-SNAP® L Series
Omnetics
Micro® 360 Series
 
Omron Automation and Safety
Circular Connectors

Micro® 360 Series

Circular Connector COTS

Omnetics

Specifications
  • Contact Finish - Mating:Gold
  • Contact Finish Thickness - Mating:50.0µin (1.27µm)
  • Current Rating (Amps):3A ~ 3A per Contact
  • Insert Material:Liquid Crystal Polymer (LCP)
  • Mounting Type:Free Hanging (In-Line)
  • Number of Positions:5 ~ 27
  • Operating Temperature:-55°C ~ 125°C
  • Orientation:Keyed
  • Primary Material:Plastic
  • Shell Material:Liquid Crystal Polymer (LCP)
  • Shielding:Unshielded
  • Termination:Solder Cup
Parts

View in Parametric Search

MCP-12-SSMCP-12-SSCONN PLUG MALE 12POS SOLDER CUP Plug, Male Pins12--
MCP-05-SSMCP-05-SSCONN PLUG MALE 5POS SOLDER CUP Plug, Male Pins5--
MCP-16-SSMCP-16-SSCONN PLUG MALE 16POS SOLDER CUP Plug, Male Pins16--
MCP-27-SSMCP-27-SSCONN PLUG MALE 27POS SOLDER CUP Plug, Male Pins27--
A22029-001A22029-001MICRO CIRCULAR 12 PIN MALE W/ LAPlug, Male Pins12--
A22031-001A22031-001MICRO CIRCULAR 27 PIN MALE W/ LAPlug, Male Pins27--
A22027-001A22027-001MICRO CIRCULAR 5 PIN MALE W/ LATPlug, Male Pins5--
A22038-001A22038-001MICRO CIRCULAR 16 PIN MALE W/ LAPlug, Male Pins16--
MCS-05-SSMCS-05-SSCONN RCPT FMALE 5POS SOLDER CUP Receptacle, Female Sockets5--
MCS-12-SSMCS-12-SSCONN RCPT FMALE 12P SOLDER CUP Receptacle, Female Sockets12--
MCS-16-SSMCS-16-SSCONN RCPT FMALE 16P SOLDER CUP Receptacle, Female Sockets16--
MCS-27-SSMCS-27-SSCONN RCPT FMALE 27P SOLDER CUP Receptacle, Female Sockets27--
A22039-001A22039-001MICRO CIRCULAR 16 SOCKET FEMALE Receptacle, Female Sockets16--
A22026-001A22026-001MICRO CIRCULAR 5 SOCKET FEMALE WReceptacle, Female Sockets5--
A22028-001A22028-001MICRO CIRCULAR 12 SOCKET FEMALE Receptacle, Female Sockets12--
A22030-001A22030-001MICRO CIRCULAR 27 SOCKET FEMALE Receptacle, Female Sockets27--

View in Parametric Search