Print Print this page
 
Altech Corporation
MBES Series
Altech Corporation
MI-25xx Series
 
Altech Corporation
MV Series

MI-25xx Series

Terminal Blocks

Altech Corporation

Fixed PCB blocks.

Specifications
  • Clamp Material - Plating:Brass - Nickel Plated
  • Color:Green
  • Contact Material - Plating:Brass - Tin Plated
  • Current:15A
  • Features:Interlocking (Side)
  • Housing Material:Polyamide (PA), Nylon
  • Mating Orientation:45° (135°) Angle with Board
  • Mounting Type:Through Hole
  • Number of Levels:1
  • Pitch:0.200" (5.08mm)
  • Positions Per Level:3 ~ 8
  • Screw Material - Plating:Steel, Galvanized
  • Screw Thread:M3
  • Torque - Screw:0.5 Nm (4.4 Lb-In)
  • Voltage:300V
  • Wire Gauge:14-30 AWG
  • Wire Termination:Screw - Rising Cage Clamp
Parts

View in Parametric Search

MI-254 (45)MI-254 (45)TERM BLOCK 4POS 45DEG 5.08MM PCB140.200" (5.08mm)45° (135°) Angle with BoardRoHS
MI-253 (45)MI-253 (45)TERM BLOCK 3POS 45DEG 5.08MM PCB130.200" (5.08mm)45° (135°) Angle with BoardRoHS
MI-258 (45)MI-258 (45)TERM BLOCK 8POS 45DEG 5.08MM PCB180.200" (5.08mm)45° (135°) Angle with BoardRoHS

View in Parametric Search