Print Print this page
 
APEM Inc.
IH Series
APEM Inc.
MHPS Series
 
C&K
D6 Series

MHPS Series

Through Hole, Keyswitch Pushbutton Switches

APEM Inc.

DPDT key switch with tactile feel. Double pole double throw and 4 pole double throw configurations, momentary and maintained with audible or non-audible click.

Datasheets:
Features
  • Double pole - double throw and 4 pole - double throw configurations
  • Momentary (non-locking) and maintained action (locking) models
  • Shorting and non-shorting contacts
  • Audible ('click') and non-audible action models
Specifications
  • Actuator Type:Plunger for Cap
  • Circuit:DPDT
  • Current Rating (Amps):100mA (DC)
  • Electrical Life:10,000 Cycles
  • Mounting Type:Through Hole
  • Operating Temperature:-20°C ~ 65°C
  • Packaging:Bulk
  • Termination Style:PC Pin
  • Type:Keyswitch
  • Voltage Rating - DC:30V
Parts

View in Parametric Search

MHPS2283MHPS2283SWITCH PUSH DPDT 0.1A 30V Through HoleKeyswitchDPDTOn-On
MHPS2266MHPS2266SWITCH PUSH DPDT 0.1A 30V Through HoleKeyswitchDPDTOn-On
MHPS2273NMHPS2273NSWITCH PUSH DPDT 0.1A 30V Through HoleKeyswitchDPDTOn-Mom
MHPS2273MHPS2273SWITCH PUSH DPDT 0.1A 30V Through HoleKeyswitchDPDTOn-On
MHPS2283NMHPS2283NSWITCH PUSH DPDT 0.1A 30V Through HoleKeyswitchDPDTOn-Mom
MHPS2285MHPS2285SWITCH PUSH DPDT 0.1A 30V Through HoleKeyswitchDPDTOn-On
MHPS2266NMHPS2266NSWITCH PUSH DPDT 0.1A 30V Through HoleKeyswitchDPDTOn-Mom

View in Parametric Search