Print Print this page
 
Cosel USA, Inc.
MGW Series
Cosel USA, Inc.
MGX Series
 
Cosel USA, Inc.
SUCS and SUCW Series
  • Images

MGX Series

DC to DC Converter PCB Mount Type

Cosel USA, Inc.

Specifications
  • Applications:ITE (Commercial)
  • Approval Agency:CE, cURus, DEMKO
  • Efficiency:77% ~ 82%
  • Mounting Type:Through Hole
  • Number of Outputs:1 ~ 2
  • Operating Temperature:-40°C ~ 85°C (With Derating)
  • Power (Watts):1.3W ~ 1.6W
  • Size / Dimension:0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm)
  • Type:Isolated Module
  • Voltage - Input (Max):60V
  • Voltage - Input (Min):6V
  • Voltage - Isolation:1.5kV
  • Voltage - Output 1:3.3V ~ 15V
Parts

View in Parametric Search

MGXS1R52412MGXS1R52412DC DC CONVERTER 12V 1.6W Isolated Module16V60V6-SIP Module, 4 LeadsRoHS
MGXS1R52405MGXS1R52405DC DC CONVERTER 5V 1.5W Isolated Module16V60V6-SIP Module, 4 LeadsRoHS
MGXS1R52415MGXS1R52415DC DC CONVERTER 15V 1.5W Isolated Module16V60V6-SIP Module, 4 LeadsRoHS
MGXS1R5243R3MGXS1R5243R3DC DC CONVERTER 3.3V 1.3W Isolated Module16V60V6-SIP Module, 4 LeadsRoHS
MGXW1R52412MGXW1R52412DC DC CONVERTER +/-12V 1.6W Isolated Module26V60V6-SIP Module, 5 LeadsRoHS
MGXW1R52415MGXW1R52415DC DC CONVERTER +/-15V 1.5W Isolated Module26V60V6-SIP Module, 5 LeadsRoHS

View in Parametric Search