Print Print this page
 
Cincon Electronics Co. LTD
EC4x Series
Cosel USA, Inc.
MG and MGS Series
 
Cosel USA, Inc.
MGF Series
  • Images

MG and MGS Series

DC to DC Converter, PCB Mount Type

Cosel USA, Inc.

The MGS series DC to DC converters offer a wide range of power ratings and output voltages making them extremely versatile and suitable for many applications. Additional features include remote on/off, overcurrent and overvoltage protection.

Specifications
  • Applications:ITE (Commercial)
  • Approval Agency:CE, cURus, DEMKO
  • Current - Output (Max):200mA ~ 800mA
  • Efficiency:78% ~ 86%
  • Mounting Type:Through Hole
  • Number of Outputs:1
  • Operating Temperature:-40°C ~ 85°C (With Derating)
  • Power (Watts):2.64W ~ 3W
  • Standard Number:60950-1
  • Type:Isolated Module
  • Voltage - Input (Max):9V ~ 76V
  • Voltage - Input (Min):4.5V ~ 36V
  • Voltage - Isolation:1.5kV
  • Voltage - Output 1:3.3V ~ 15V
Parts

View in Parametric Search

MGS30505MGS30505DC DC CONVERTER 5V Isolated Module14.5V9V6-DIP ModuleRoHS
MGS31205MGS31205DC DC CONVERTER 5V Isolated Module19V18V4-SIP ModuleRoHS
MGS3053R3MGS3053R3DC DC CONVERTER 3.3V Isolated Module14.5V9V6-DIP ModuleRoHS
MGS31215MGS31215DC DC CONVERTER 15V Isolated Module19V18V4-SIP ModuleRoHS
MGS32405MGS32405DC DC CONVERTER 5V Isolated Module118V36V4-SIP ModuleRoHS
MGS30512MGS30512DC DC CONVERTER 12V Isolated Module14.5V9V6-DIP ModuleRoHS
MGS32412MGS32412DC DC CONVERTER 12V Isolated Module118V36V4-SIP ModuleRoHS
MGS31212MGS31212DC DC CONVERTER 12V Isolated Module19V18V4-SIP ModuleRoHS
MGS3243R3MGS3243R3DC DC CONVERTER 3.3V Isolated Module118V36V4-SIP ModuleRoHS
MGS3123R3MGS3123R3DC DC CONVERTER 3.3V Isolated Module19V18V4-SIP ModuleRoHS
MGS32415MGS32415DC DC CONVERTER 15V Isolated Module118V36V4-SIP ModuleRoHS
MGS30515MGS30515DC DC CONVERTER 15V Isolated Module14.5V9V6-DIP ModuleRoHS
MGS34805MGS34805ISOLATED DC/DC CONVERTERS 3W 36-Isolated Module136V76V6-SIP Module, 4 Leads
MGS34812MGS34812ISOLATED DC/DC CONVERTERS 3W 36-Isolated Module136V76V6-SIP Module, 4 Leads
MGS3483R3MGS3483R3ISOLATED DC/DC CONVERTERS 3W 36-Isolated Module136V76V6-SIP Module, 4 Leads
MGS34815MGS34815ISOLATED DC/DC CONVERTERS 3W 36-Isolated Module136V76V6-SIP Module, 4 Leads

View in Parametric Search