Print Print this page
 
Cosel USA, Inc.
MGFS and MGFW Series
Cosel USA, Inc.
MGS Series
 
Cosel USA, Inc.
MGW Series
  • Images

MGS Series

DC to DC Converter, PCB Mount Type

Cosel USA, Inc.

The MGS series DC to DC converters offer a wide range of power ratings and output voltages making them extremely versatile and suitable for many applications. Additional features include remote on/off, overcurrent and overvoltage protection.

Specifications
  • Applications:ITE (Commercial)
  • Current - Output (Max):100mA ~ 400mA
  • Efficiency:78% ~ 85%
  • Features:OCP
  • Mounting Type:Through Hole
  • Number of Outputs:1
  • Operating Temperature:-40°C ~ 85°C (With Derating)
  • Package / Case:4-SIP Module
  • Size / Dimension:0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm)
  • Type:Isolated Module
  • Voltage - Input (Max):9V ~ 36V
  • Voltage - Input (Min):4.5V ~ 18V
  • Voltage - Isolation:1.5kV
  • Voltage - Output 1:3.3V ~ 15V
Parts

View in Parametric Search

MGS1R52405MGS1R52405DC DC CONVERTER 5V Isolated Module118V36V4-SIP ModuleRoHS
MGS1R50505MGS1R50505DC DC CONVERTER 5V Isolated Module14.5V9V4-SIP ModuleRoHS
MGS1R51205MGS1R51205DC DC CONVERTER 5V Isolated Module19V18V4-SIP ModuleRoHS
MGS1R5123R3MGS1R5123R3DC DC CONVERTER 3.3V Isolated Module19V18V4-SIP ModuleRoHS
MGS1R50512MGS1R50512DC DC CONVERTER 12V Isolated Module14.5V9V4-SIP ModuleRoHS
MGS1R51212MGS1R51212DC DC CONVERTER 12V Isolated Module19V18V4-SIP ModuleRoHS
MGS1R52412MGS1R52412DC DC CONVERTER 12V Isolated Module118V36V4-SIP ModuleRoHS
MGS1R50515MGS1R50515DC DC CONVERTER 15V Isolated Module14.5V9V4-SIP ModuleRoHS
MGS1R5243R3MGS1R5243R3DC DC CONVERTER 3.3V Isolated Module118V36V4-SIP ModuleRoHS
MGS1R52415MGS1R52415DC DC CONVERTER 15V Isolated Module118V36V4-SIP ModuleRoHS
MGS1R51215MGS1R51215DC DC CONVERTER 15V Isolated Module19V18V4-SIP ModuleRoHS
MGS1R5053R3MGS1R5053R3DC DC CONVERTER 3.3V Isolated Module14.5V9V4-SIP ModuleRoHS

View in Parametric Search