Print Print this page
 
Cincon Electronics Co. LTD
EC2SA Series
Cosel USA, Inc.
MGFS and MGFW Series
 
Cosel USA, Inc.
MGS Series
  • Images

MGFS and MGFW Series

DC to DC Converter, PCB Mount Type

Cosel USA, Inc.

The MGF series DC to DC converters offer a wide range of power ratings and output voltages making them extremely versatile and suitable for many applications. Additional features include remote on/off, overcurrent and overvoltage protection.

Features
  • Industry Standard SIP6 and SIP8
  • Wide input range DC9-36V/DC18-76V
  • I/O isolation voltage DC1,500V
  • High reliability
Specifications
  • Applications:ITE (Commercial)
  • Efficiency:76% ~ 83%
  • Features:OCP
  • Mounting Type:Through Hole
  • Number of Outputs:1 ~ 2
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:4-SIP Module ~ 5-SIP Module
  • Power (Watts):1.3W ~ 1.6W
  • Size / Dimension:0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm)
  • Type:Isolated Module
  • Voltage - Input (Max):36V ~ 76V
  • Voltage - Input (Min):9V ~ 18V
  • Voltage - Isolation:1.5kV
  • Voltage - Output 1:3.3V ~ 15V
Parts

View in Parametric Search

MGFS1R54805MGFS1R54805DC DC CONVERTER 5V 1.5W Isolated Module118V76V4-SIP ModuleRoHS
MGFS1R5243R3MGFS1R5243R3DC DC CONVERTER 3.3V 1.3W Isolated Module19V36V4-SIP ModuleRoHS
MGFW1R54815MGFW1R54815DC DC CONVERTER +/-15V 1.5W Isolated Module218V76V5-SIP ModuleRoHS
MGFW1R52415MGFW1R52415DC DC CONVERTER +/-15V 1.5W Isolated Module29V36V5-SIP ModuleRoHS
MGFS1R52415MGFS1R52415DC DC CONVERTER 15V 1.5W Isolated Module19V36V4-SIP ModuleRoHS
MGFW1R54812MGFW1R54812DC DC CONVERTER +/-12V 1.6W Isolated Module218V76V5-SIP ModuleRoHS
MGFS1R52405MGFS1R52405DC DC CONVERTER 5V 1.5W Isolated Module19V36V4-SIP ModuleRoHS
MGFS1R52412MGFS1R52412DC DC CONVERTER 12V 1.6W Isolated Module19V36V4-SIP ModuleRoHS
MGFS1R54812MGFS1R54812DC DC CONVERTER 12V 1.6W Isolated Module118V76V4-SIP ModuleRoHS
MGFS1R5483R3MGFS1R5483R3DC DC CONVERTER 3.3V 1.3W Isolated Module118V76V4-SIP ModuleRoHS
MGFW1R52412MGFW1R52412DC DC CONVERTER +/-12V 1.6W Isolated Module29V36V5-SIP ModuleRoHS
MGFS1R54815MGFS1R54815DC DC CONVERTER 15V 1.5W Isolated Module118V76V4-SIP ModuleRoHS

View in Parametric Search