Print Print this page
 
Cosel USA, Inc.
MG and MGS Series
Cosel USA, Inc.
MGF Series
 
Cosel USA, Inc.
MGW Series
  • Images

MGF Series

DC to DC Converter, PCB Mount Type

Cosel USA, Inc.

The MGF series DC to DC converters offer a wide range of power ratings and output voltages making them extremely versatile and suitable for many applications. Additional features include remote on/off, overcurrent and overvoltage protection.

Features
  • Industry Standard SIP6
  • Wide input range DC9-36V/DC18-76V
  • I/O isolation voltage DC1,500V
  • High reliability
Specifications
  • Applications:ITE (Commercial)
  • Efficiency:77% ~ 85%
  • Features:OCP
  • Mounting Type:Through Hole
  • Number of Outputs:1 ~ 2
  • Operating Temperature:-40°C ~ 85°C (With Derating)
  • Package / Case:4-SIP Module ~ 5-SIP Module
  • Power (Watts):2.6W ~ 3.1W
  • Size / Dimension:0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm)
  • Type:Isolated Module
  • Voltage - Input (Max):36V ~ 76V
  • Voltage - Input (Min):9V ~ 18V
  • Voltage - Isolation:1.5kV
  • Voltage - Output 1:3.3V ~ 15V
Parts

View in Parametric Search

MGFS32405MGFS32405DC DC CONVERTER 5V 3W Isolated Module19V36V4-SIP ModuleRoHS
MGFW32415MGFW32415DC DC CONVERTER +/-15V 3W Isolated Module29V36V5-SIP ModuleRoHS
MGFS34805MGFS34805DC DC CONVERTER 5V 3W Isolated Module118V76V4-SIP ModuleRoHS
MGFS3483R3MGFS3483R3DC DC CONVERTER 3.3V 2.6W Isolated Module118V76V4-SIP ModuleRoHS
MGFW34812MGFW34812DC DC CONVERTER +/-12V 3.1W Isolated Module218V76V5-SIP ModuleRoHS
MGFS3243R3MGFS3243R3DC DC CONVERTER 3.3V 2.6W Isolated Module19V36V4-SIP ModuleRoHS
MGFS32412MGFS32412DC DC CONVERTER 12V 3W Isolated Module19V36V4-SIP ModuleRoHS
MGFS34815MGFS34815DC DC CONVERTER 15V 3W Isolated Module118V76V4-SIP ModuleRoHS
MGFS32415MGFS32415DC DC CONVERTER 15V 3W Isolated Module19V36V4-SIP ModuleRoHS
MGFW34815MGFW34815DC DC CONVERTER +/-15V 3W Isolated Module218V76V5-SIP ModuleRoHS
MGFS34812MGFS34812DC DC CONVERTER 12V 3W Isolated Module118V76V4-SIP ModuleRoHS
MGFW32412MGFW32412DC DC CONVERTER +/-12V 3.1W Isolated Module29V36V5-SIP ModuleRoHS

View in Parametric Search