MG and MGS Series
DC to DC Converter, PCB Mount Type
Cosel USA, Inc.
The MGS series DC to DC converters offer a wide range of power ratings and output voltages making them extremely versatile and suitable for many applications. Additional features include remote on/off, overcurrent and overvoltage protection.
![]() | MGS30505 | DC DC CONVERTER 5V | Isolated Module | 1 | 4.5V | 9V | 6-DIP Module | ![]() |
![]() | MGS31205 | DC DC CONVERTER 5V | Isolated Module | 1 | 9V | 18V | 4-SIP Module | ![]() |
![]() | MGS3053R3 | DC DC CONVERTER 3.3V | Isolated Module | 1 | 4.5V | 9V | 6-DIP Module | ![]() |
![]() | MGS31215 | DC DC CONVERTER 15V | Isolated Module | 1 | 9V | 18V | 4-SIP Module | ![]() |
![]() | MGS32405 | DC DC CONVERTER 5V | Isolated Module | 1 | 18V | 36V | 4-SIP Module | ![]() |
![]() | MGS30512 | DC DC CONVERTER 12V | Isolated Module | 1 | 4.5V | 9V | 6-DIP Module | ![]() |
![]() | MGS32412 | DC DC CONVERTER 12V | Isolated Module | 1 | 18V | 36V | 4-SIP Module | ![]() |
![]() | MGS31212 | DC DC CONVERTER 12V | Isolated Module | 1 | 9V | 18V | 4-SIP Module | ![]() |
![]() | MGS3243R3 | DC DC CONVERTER 3.3V | Isolated Module | 1 | 18V | 36V | 4-SIP Module | ![]() |
![]() | MGS3123R3 | DC DC CONVERTER 3.3V | Isolated Module | 1 | 9V | 18V | 4-SIP Module | ![]() |
![]() | MGS32415 | DC DC CONVERTER 15V | Isolated Module | 1 | 18V | 36V | 4-SIP Module | ![]() |
![]() | MGS30515 | DC DC CONVERTER 15V | Isolated Module | 1 | 4.5V | 9V | 6-DIP Module | ![]() |
![]() | MGS34805 | DC DC CONVERTER 5V 3W | Isolated Module | 1 | 36V | 76V | 6-SIP Module, 4 Leads | |
![]() | MGS34812 | DC DC CONVERTER 12V 3W | Isolated Module | 1 | 36V | 76V | 6-SIP Module, 4 Leads | |
![]() | MGS3483R3 | DC DC CONVERTER 3.3V 2.64W | Isolated Module | 1 | 36V | 76V | 6-SIP Module, 4 Leads | |
![]() | MGS34815 | DC DC CONVERTER 15V 3W | Isolated Module | 1 | 36V | 76V | 6-SIP Module, 4 Leads |