USD
Print Print this page
 
Yageo
HHV Series
Yageo
MFP Series
 
Yageo
MFR Series

MFP Series

1/4W, 0.1% Tolerance, Axial Leaded

Yageo

Normal and Miniature Style, Precision Type Metal Film Resistors

Datasheets:
Product Training Modules:
Product Description

The MFP Series metal film precision resistors are manufactured using a vacuum sputtering system to deposit multiple layers of mixed metal alloys and passivative materials onto a carefully treated high grade ceramic substrate. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. The resistors are coated with layers of blue color lacquer. Ultra high precision resistors, ultra high stability, ultra low temperature coefficient.

Features
  • Wide resistance range
  • Narrow tolerance and low temperature coefficient resistance
  • Higher power rating
  • Resistance to high temperature and humidity
Applications:
  • General purpose
Specifications
  • Composition:Metal Film
  • Number of Terminations:2
  • Operating Temperature:-55°C ~ 155°C
  • Package / Case:Axial
  • Power (Watts):0.25W, 1/4W
  • Resistance:33 Ohms ~ 100 kOhms
  • Size / Dimension:0.094" Dia x 0.248" L (2.40mm x 6.30mm)
  • Supplier Device Package:Axial
  • Temperature Coefficient:±25ppm/°C
  • Tolerance:±0.1%
Parts

View in Parametric Search

MFP-25BRD52-33RMFP-25BRD52-33RRES 33 OHM 1/4W 0.1% AXIAL 33 Ohms±0.1%0.25W, 1/4WMetal FilmAxialRoHS
MFP-25BRD52-56RMFP-25BRD52-56RRES 56 OHM 1/4W 0.1% AXIAL 56 Ohms±0.1%0.25W, 1/4WMetal FilmAxialRoHS
MFP-25BRD52-75RMFP-25BRD52-75RRES 75 OHM 1/4W 0.1% AXIAL 75 Ohms±0.1%0.25W, 1/4WMetal FilmAxialRoHS
MFP-25BRD52-91RMFP-25BRD52-91RRES 91 OHM 1/4W 0.1% AXIAL 91 Ohms±0.1%0.25W, 1/4WMetal FilmAxialRoHS
MFP-25BRD52-100RMFP-25BRD52-100RRES 100 OHM 1/4W 0.1% AXIAL 100 Ohms±0.1%0.25W, 1/4WMetal FilmAxialRoHS
MFP-25BRD52-120RMFP-25BRD52-120RRES 120 OHM 1/4W 0.1% AXIAL 120 Ohms±0.1%0.25W, 1/4WMetal FilmAxialRoHS
MFP-25BRD52-150RMFP-25BRD52-150RRES 150 OHM 1/4W 0.1% AXIAL 150 Ohms±0.1%0.25W, 1/4WMetal FilmAxialRoHS
MFP-25BRD52-180RMFP-25BRD52-180RRES 180 OHM 1/4W 0.1% AXIAL 180 Ohms±0.1%0.25W, 1/4WMetal FilmAxialRoHS
MFP-25BRD52-220RMFP-25BRD52-220RRES 220 OHM 1/4W 0.1% AXIAL 220 Ohms±0.1%0.25W, 1/4WMetal FilmAxialRoHS
MFP-25BRD52-270RMFP-25BRD52-270RRES 270 OHM 1/4W 0.1% AXIAL 270 Ohms±0.1%0.25W, 1/4WMetal FilmAxialRoHS
MFP-25BRD52-330RMFP-25BRD52-330RRES 330 OHM 1/4W 0.1% AXIAL 330 Ohms±0.1%0.25W, 1/4WMetal FilmAxialRoHS
MFP-25BRD52-390RMFP-25BRD52-390RRES 390 OHM 1/4W 0.1% AXIAL 390 Ohms±0.1%0.25W, 1/4WMetal FilmAxialRoHS
MFP-25BRD52-470RMFP-25BRD52-470RRES 470 OHM 1/4W 0.1% AXIAL 470 Ohms±0.1%0.25W, 1/4WMetal FilmAxialRoHS
MFP-25BRD52-510RMFP-25BRD52-510RRES 510 OHM 1/4W 0.1% AXIAL 510 Ohms±0.1%0.25W, 1/4WMetal FilmAxialRoHS
MFP-25BRD52-750RMFP-25BRD52-750RRES 750 OHM 1/4W 0.1% AXIAL 750 Ohms±0.1%0.25W, 1/4WMetal FilmAxialRoHS
MFP-25BRD52-910RMFP-25BRD52-910RRES 910 OHM 1/4W 0.1% AXIAL 910 Ohms±0.1%0.25W, 1/4WMetal FilmAxialRoHS
MFP-25BRD52-1KMFP-25BRD52-1KRES 1K OHM 1/4W 0.1% AXIAL 1 kOhms±0.1%0.25W, 1/4WMetal FilmAxialRoHS
MFP-25BRD52-1K2MFP-25BRD52-1K2RES 1.2K OHM 1/4W 0.1% AXIAL 1.2 kOhms±0.1%0.25W, 1/4WMetal FilmAxialRoHS
MFP-25BRD52-1K5MFP-25BRD52-1K5RES 1.5K OHM 1/4W 0.1% AXIAL 1.5 kOhms±0.1%0.25W, 1/4WMetal FilmAxialRoHS
MFP-25BRD52-1K8MFP-25BRD52-1K8RES 1.8K OHM 1/4W 0.1% AXIAL 1.8 kOhms±0.1%0.25W, 1/4WMetal FilmAxialRoHS
MFP-25BRD52-2K2MFP-25BRD52-2K2RES 2.2K OHM 1/4W 0.1% AXIAL 2.2 kOhms±0.1%0.25W, 1/4WMetal FilmAxialRoHS
MFP-25BRD52-2K7MFP-25BRD52-2K7RES 2.7K OHM 1/4W 0.1% AXIAL 2.7 kOhms±0.1%0.25W, 1/4WMetal FilmAxialRoHS
MFP-25BRD52-3K3MFP-25BRD52-3K3RES 3.3K OHM 1/4W 0.1% AXIAL 3.3 kOhms±0.1%0.25W, 1/4WMetal FilmAxialRoHS
MFP-25BRD52-3K9MFP-25BRD52-3K9RES 3.9K OHM 1/4W 0.1% AXIAL 3.9 kOhms±0.1%0.25W, 1/4WMetal FilmAxialRoHS
MFP-25BRD52-4K7MFP-25BRD52-4K7RES 4.7K OHM 1/4W 0.1% AXIAL 4.7 kOhms±0.1%0.25W, 1/4WMetal FilmAxialRoHS
MFP-25BRD52-5K6MFP-25BRD52-5K6RES 5.6K OHM 1/4W 0.1% AXIAL 5.6 kOhms±0.1%0.25W, 1/4WMetal FilmAxialRoHS
MFP-25BRD52-7K5MFP-25BRD52-7K5RES 7.5K OHM 1/4W 0.1% AXIAL 7.5 kOhms±0.1%0.25W, 1/4WMetal FilmAxialRoHS
MFP-25BRD52-9K1MFP-25BRD52-9K1RES 9.1K OHM 1/4W 0.1% AXIAL 9.1 kOhms±0.1%0.25W, 1/4WMetal FilmAxialRoHS
MFP-25BRD52-10KMFP-25BRD52-10KRES 10K OHM 1/4W 0.1% AXIAL 10 kOhms±0.1%0.25W, 1/4WMetal FilmAxialRoHS
MFP-25BRD52-12KMFP-25BRD52-12KRES 12K OHM 1/4W 0.1% AXIAL 12 kOhms±0.1%0.25W, 1/4WMetal FilmAxialRoHS
MFP-25BRD52-15KMFP-25BRD52-15KRES 15K OHM 1/4W 0.1% AXIAL 15 kOhms±0.1%0.25W, 1/4WMetal FilmAxialRoHS
MFP-25BRD52-18KMFP-25BRD52-18KRES 18K OHM 1/4W 0.1% AXIAL 18 kOhms±0.1%0.25W, 1/4WMetal FilmAxialRoHS
MFP-25BRD52-20KMFP-25BRD52-20KRES 20K OHM 1/4W 0.1% AXIAL 20 kOhms±0.1%0.25W, 1/4WMetal FilmAxialRoHS
MFP-25BRD52-27KMFP-25BRD52-27KRES 27K OHM 1/4W 0.1% AXIAL 27 kOhms±0.1%0.25W, 1/4WMetal FilmAxialRoHS
MFP-25BRD52-33KMFP-25BRD52-33KRES 33K OHM 1/4W 0.1% AXIAL 33 kOhms±0.1%0.25W, 1/4WMetal FilmAxialRoHS
MFP-25BRD52-39KMFP-25BRD52-39KRES 39K OHM 1/4W 0.1% AXIAL 39 kOhms±0.1%0.25W, 1/4WMetal FilmAxialRoHS
MFP-25BRD52-47KMFP-25BRD52-47KRES 47K OHM 1/4W 0.1% AXIAL 47 kOhms±0.1%0.25W, 1/4WMetal FilmAxialRoHS
MFP-25BRD52-56KMFP-25BRD52-56KRES 56K OHM 1/4W 0.1% AXIAL 56 kOhms±0.1%0.25W, 1/4WMetal FilmAxialRoHS
MFP-25BRD52-75KMFP-25BRD52-75KRES 75K OHM 1/4W 0.1% AXIAL 75 kOhms±0.1%0.25W, 1/4WMetal FilmAxialRoHS
MFP-25BRD52-91KMFP-25BRD52-91KRES 91K OHM 1/4W 0.1% AXIAL 91 kOhms±0.1%0.25W, 1/4WMetal FilmAxialRoHS
MFP-25BRD52-100KMFP-25BRD52-100KRES 100K OHM 1/4W 0.1% AXIAL 100 kOhms±0.1%0.25W, 1/4WMetal FilmAxialRoHS

View in Parametric Search