USD
Print Print this page
 
NXP USA Inc.
MF0ICU2
NXP USA Inc.
MF1S5030XDA4
 
NXP USA Inc.
MFRC500
  • Images

MF1S5030XDA4

MIFARE Classic 1K Mainstream Contactless Smart Card IC for Fast and Easy Solution Development

NXP USA Inc.

The MIFARE Classic MF1S50yyX/V1 is to be used in a contactless smart card according to ISO/IEC 14443 Type A. The MIFARE Classic 1K MF1S50yyX/V1 IC is used in applications like public transport ticketing and can be used for various other applications.

Datasheets:
Features
  • Contactless transmission of data and energy supply
  • Operating distance up to 100mm depending on antenna geometry and reader configuration
  • Operating frequency of 13.56MHz
  • Data transfer of 106k-bit/s
  • Data integrity of 16-bit CRC, parity, bit coding, bit counting
  • Anti-collision
  • Typical ticketing transaction time of <100ms (including backup management)
  • 7 Byte UID or 4 Byte NUID
  • Random ID support (7 Byte UID version)
  • NXP Originality Check support
Applications:
  • Public transportation
  • Access management
  • Electronic toll collection
  • Car parking
  • School and campus cards
  • Employee cards
  • Internet cafés
  • Loyalty
Specifications
  • Frequency:13.56MHz
  • Interface:UART
  • Mounting Type:Surface Mount
  • Operating Temperature:-25°C ~ 70°C
  • Package / Case:MOA4, Smart Card Module
  • Standards:ISO 14443, MIFARE
  • Supplier Device Package:PLLMC
  • Type:RFID Transponder
Parts